NACK471M63V16X17TR15F by NIC Components | Capacitor Aluminum | Avnet EMEA
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
NACK471M63V16X17TR15F

NIC Components

Cap Aluminum 470uF 63V 20% (16 X 17mm) Cylindrical 1410mA 5000 hr 105°C T/R

Manufacturer Part #: NACK471M63V16X17TR15F

Alternate Part #: NACK471M63V16X17TR15F


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

Cap Aluminum 470uF 63V 20% (16 X 17mm) Cylindrical 1410mA 5000 hr 105°C T/R

Key Features

Cylindrical V-Chip Construction for Surface Mounting Very Low Impedance (up to 60% Lower than NACZ) Wide Temperature Range (-55 +105°C) Reduced Size (up to 50% Smaller than NACZ) Designed for Automatic Mounting and Reflow Soldering Max. Ripple Current (mA) +105°C/100KHz: 1410 Cap. (μF): 470 W.V. (Vdc): 63

Technical Attributes

Description
Value
Find similar Parts
Ripple Current
1410 mA
Mounting
Surface Mount
Voltage(DC)
63 V
Capacitance Value
470 uF
Operating Temperature
-55 to 105 °C
Tolerance
20 %
Max Processing Temp
230
Package/Case
16 X 17
Construction
Cylindrical
Lead Finish
Pure Tin
Leakage Current
296.1@2Min uA
Product Diameter
16 mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8532220020"
HTSN:
8532220020"
UNSPSC:
32121505
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
EUR    €1,0589
  • Additional Stock Lead Time: 18 Weeks 2 Days
  • Quantity:

    - | +

    Min: 1,000  Mult: 200


    image

    Invalid Quantity

    1,000:  

    €1,0589


    1,400:  

    €0,8659


    2,400:  

    €0,7939


    5,000:  

    €0,7329


    10,000:  

    €0,6809



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM