NACH330M10V5X6.3TR13F by NIC Components | Capacitor Aluminum | Avnet EMEA
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
NACH330M10V5X6.3TR13F

NIC Components

Cap Aluminum 33uF 10V 20% (5 X 6.3mm) SMD 11.1 Ohm 43mA 2000 hr 105°C T/R

Manufacturer Part #: NACH330M10V5X6.3TR13F

Alternate Part #: NACH330M10V5X6.3TR13F


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

Cap Aluminum 33uF 10V 20% (5 X 6.3mm) SMD 11.1 Ohm 43mA 2000 hr 105°C T/R

Key Features

Cylindrical V-Chip Construction Wide Temperature -40° ~+105°C Long Life (+105°C, 2000 Hours) 6.3 mm Maximum Height Designed For Reflow Soldering

Technical Attributes

Description
Value
Find similar Parts
Mounting
Surface Mount
Lifetime
2000 hr
Capacitance Value
33 uF
Tolerance
20 %
Voltage(DC)
10 V
Leakage Current
3@2Min uA
Lead Finish
Tin/Bismuth
Package/Case
5 X 6.3(Max)
Ripple Current
43 mA
Equivalent Series Resistance
11.1 Ohm
Construction
Cylindrical
Max Processing Temp
250
Operating Temperature
-40 to 105 °C
Product Diameter
5 mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8532220020"
UNSPSC:
32121505
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
EUR    €0,1399
  • Additional Stock Lead Time: 18 Weeks 2 Days
  • Quantity:

    - | +

    Min: 4,000  Mult: 800


    image

    Invalid Quantity

    4,000:  

    €0,1399


    5,600:  

    €0,1089


    9,600:  

    €0,0889


    20,000:  

    €0,0749


    40,000:  

    €0,0699



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM