NACH101M6.3V6.3X6.3TR13F by NIC Components | Capacitor Aluminum | Avnet EMEA
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
NACH101M6.3V6.3X6.3TR13F

NIC Components

Cap Aluminum 100uF 6.3V 20% (6.3 X 6.3mm) SMD 4.98 Ohm 71mA 2000 hr 105°C T/R

Manufacturer Part #: NACH101M6.3V6.3X6.3TR13F

Alternate Part #: NACH101M6.3V6.3X6.3TR13F


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

Cap Aluminum 100uF 6.3V 20% (6.3 X 6.3mm) SMD 4.98 Ohm 71mA 2000 hr 105°C T/R

Key Features

Cylindrical V-Chip Construction Wide Temperature -40° ~+105°C Long Life (+105°C, 2000 Hours) 6.3 mm Maximum Height Designed For Reflow Soldering

Technical Attributes

Description
Value
Find similar Parts
Operating Temperature
-40 to 105 °C
Package/Case
6.3 X 6.3(Max)
Capacitance Value
100 uF
Construction
Cylindrical
Ripple Current
71 mA
Lead Finish
Tin/Bismuth
Max Processing Temp
250
Voltage(DC)
6.3 V
Equivalent Series Resistance
4.98 Ohm
Mounting
Surface Mount
Lifetime
2000 hr
Leakage Current
3@2Min uA
Tolerance
20 %
Product Diameter
6.3 mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8532220020
UNSPSC:
32121505
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
EUR    €0,1579
  • Lead time: 18 weeks
  • Quantity:

    - | +

    Min: 4,000  Mult: 800


    image

    Invalid Quantity

    4,000:  

    €0,1579


    5,600:  

    €0,1229


    9,600:  

    €0,0999


    20,000:  

    €0,0849


    40,000:  

    €0,0789



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM