NACC330M50V8X10.5TR13F by NIC Components | Capacitor Aluminum | Avnet EMEA
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
NACC330M50V8X10.5TR13F

NIC Components

Cap Aluminum 33uF 50V 20% (8 X 10.5mm) SMD 6.03 Ohm 91mA 5000 hr 105°C T/R

Manufacturer Part #: NACC330M50V8X10.5TR13F

Alternate Part #: NACC330M50V8X10.5TR13F


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

Cap Aluminum 33uF 50V 20% (8 X 10.5mm) SMD 6.03 Ohm 91mA 5000 hr 105°C T/R

Technical Attributes

Description
Value
Find similar Parts
Voltage(DC)
50 V
Equivalent Series Resistance
6.03 Ohm
Capacitance Value
33 uF
Max Processing Temp
235
Construction
Cylindrical
Package/Case
8 X 10.5
Leakage Current
3@2Min uA
Ripple Current
91 mA
Operating Temperature
-40 to 105 °C
Lead Finish
Tin/Bismuth
Tolerance
20 %
Mounting
Surface Mount
Product Diameter
8 mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8532220020
HTSN:
8532220020
UNSPSC:
32121505
UNSPSC VERSION:
V15.1101

Documents

Type
Document Title
Download
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
EUR    €0,5969
  • Lead time: 18 weeks
  • Quantity:

    - | +

    Min: 900  Mult: 300


    image

    Invalid Quantity

    900:  

    €0,5969


    1,500:  

    €0,4879


    2,400:  

    €0,4469


    4,500:  

    €0,4129


    9,000:  

    €0,3829



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM