NACC330M25V6.3X6.1TR13F by NIC Components | Capacitor Aluminum | Avnet EMEA
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
NACC330M25V6.3X6.1TR13F

NIC Components

Cap Aluminum 33uF 25V 20% (6.3 X 6.1mm) SMD 8.04 Ohm 65mA 3000 hr 105°C T/R

Manufacturer Part #: NACC330M25V6.3X6.1TR13F

Alternate Part #: NACC330M25V6.3X6.1TR13F


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

Cap Aluminum 33uF 25V 20% (6.3 X 6.1mm) SMD 8.04 Ohm 65mA 3000 hr 105°C T/R

Technical Attributes

Description
Value
Find similar Parts
Capacitance Value
33 uF
Voltage(DC)
25 V
Equivalent Series Resistance
8.04 Ohm
Ripple Current
65 mA
Mounting
Surface Mount
Construction
Cylindrical
Leakage Current
3@2Min uA
Package/Case
6.3 X 6.1
Tolerance
20 %
Operating Temperature
-40 to 105 °C
Product Diameter
6.3 mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8532220020"
HTSN:
8532220020"
UNSPSC:
32121505
UNSPSC VERSION:
V15.1101

Documents

Type
Document Title
Download
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
EUR    €0,2899
  • Additional Stock Lead Time: 18 Weeks 2 Days
  • Quantity:

    - | +

    Min: 4,000  Mult: 800


    image

    Invalid Quantity

    4,000:  

    €0,2899


    5,600:  

    €0,2369


    9,600:  

    €0,2169


    20,000:  

    €0,1999


    40,000:  

    €0,1859



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM