NACC220M50V6.3X8TR13F by NIC Components | Capacitor Aluminum | Avnet EMEA
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
NACC220M50V6.3X8TR13F

NIC Components

Cap Aluminum 22uF 50V 20% (6.3 X 8mm) SMD 9.04 Ohm 49mA 3000 hr 105°C T/R

Manufacturer Part #: NACC220M50V6.3X8TR13F

Alternate Part #: NACC220M50V6.3X8TR13F


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

Cap Aluminum 22uF 50V 20% (6.3 X 8mm) SMD 9.04 Ohm 49mA 3000 hr 105°C T/R

Technical Attributes

Description
Value
Find similar Parts
Capacitance Value
22 uF
Equivalent Series Resistance
9.04 Ohm
Voltage(DC)
50 V
Ripple Current
49 mA
Mounting
Surface Mount
Construction
Cylindrical
Operating Temperature
-40 to 105 °C
Package/Case
6.3 X 8
Leakage Current
3@2Min uA
Tolerance
20 %
Product Diameter
6.3 mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
UNSPSC:
32121505
UNSPSC VERSION:
V15.1101

Documents

Type
Document Title
Download
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
EUR    €0,4289
  • Lead time: 18 weeks
  • Quantity:

    - | +

    Min: 2,500  Mult: 500


    image

    Invalid Quantity

    2,500:  

    €0,4289


    3,500:  

    €0,3509


    6,000:  

    €0,3219


    12,500:  

    €0,2969


    25,000:  

    €0,2759



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM