NACC220M35V6.3X6.1TR13F by NIC Components | Capacitor Aluminum | Avnet EMEA
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
NACC220M35V6.3X6.1TR13F

NIC Components

Cap Aluminum 22uF 35V 20% (6.3 X 6.1mm) SMD 10.6 Ohm 55mA 3000 hr 105°C T/R

Manufacturer Part #: NACC220M35V6.3X6.1TR13F

Alternate Part #: NACC220M35V6.3X6.1TR13F


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

Cap Aluminum 22uF 35V 20% (6.3 X 6.1mm) SMD 10.6 Ohm 55mA 3000 hr 105°C T/R

Technical Attributes

Description
Value
Find similar Parts
Capacitance Value
22 uF
Voltage(DC)
35 V
Equivalent Series Resistance
10.6 Ohm
Mounting
Surface Mount
Construction
Cylindrical
Leakage Current
3@2Min uA
Ripple Current
55 mA
Package/Case
6.3 X 6.1
Operating Temperature
-40 to 105 °C
Tolerance
20 %
Product Diameter
6.3 mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8532220020
HTSN:
8532220020
UNSPSC:
32121505
UNSPSC VERSION:
V15.1101

Documents

Type
Document Title
Download
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
EUR    €0,2899
  • Lead time: 18 weeks
  • Quantity:

    - | +

    Min: 4,000  Mult: 800


    image

    Invalid Quantity

    4,000:  

    €0,2899


    5,600:  

    €0,2369


    9,600:  

    €0,2169


    20,000:  

    €0,1999


    40,000:  

    €0,1859



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM