BQ25100BYFPT by Texas Instruments | Battery Management | Avnet EMEA
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
BQ25100BYFPT

Texas Instruments

Battery Charger Li-Ion/Li-Pol 250mA 4.25 to 4.305V 6-Pin DSBGA T/R

Manufacturer Part #: BQ25100BYFPT

Alternate Part #: BQ25100BYFPT


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

Battery Charger Li-Ion/Li-Pol 250mA 4.25 to 4.305V 6-Pin DSBGA T/R

Technical Attributes

Description
Value
Find similar Parts
Lead Finish
Tin|Silver|Copper
Battery Type
Li-Ion|Li-Pol
Operating Supply Voltage
3.5 to 28 V
Screening Level
Extended Industrial
Output Current
250 mA
Type
Battery Charger
Mounting
Surface Mount
Operating Temperature
-5 to 125 °C
Package Dimensions
1.6 x 0.9 x 0.5 mm
Output Voltage
4.25 to 4.305 V
Maximum Processing Temperature
260 °C

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
UNSPSC:
32101600
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
EUR    €2.484
  • Lead time: 23 weeks
  • Quantity:

    - | +

    Min: 1  Mult: 1


    image

    Invalid Quantity

    1:  

    €2.484


    10:  

    €1.9435


    100:  

    €1.679


    250:  

    €1.5525


    500:  

    €1.4145


    1,000:  

    €1.0592



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM