AT27LV010A-70JU by Microchip | EPROM | Avnet EMEA
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
AT27LV010A-70JU

Microchip

EPROM OTP 1M-Bit 128K x 8 70ns 32-Pin PLCC

Manufacturer Part #: AT27LV010A-70JU

Alternate Part #: AT27LV010A-70JU


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

The AT27LV010A is a high-performance, low-power, low-voltage 1,048,576-bit, one-time programmable, read-only memory (OTP EPROM) organized as 128K by 8 bits. It requires only one supply in the range of 3.0V to 3.6V in normal read mode operation, making it ideal for fast, portable systems using battery power. The innovative design techniques provide fast speeds that rival 5V parts, while keeping the low power consumption of a 3.3V supply. At VCC = 3.0V, any byte can be accessed in less than 70ns. With a typical power dissipation of only 18mW at 5MHz and VCC = 3.3V, the AT27LV010A consumes less than one-fifth the power of a standard, 5V EPROM. Standby mode supply current is typically less than 1µA at 3.3V. The AT27LV010A is available in an industry-standard, JEDEC-approved, one-time programmable (OTP) PLCC package. All devices feature two-line control (CE, OE) to give designers the flexibility to prevent bus contention. The AT27LV010A operating with VCC at 3.0V produces TTL-level outputs that are compatible with standard TTL logic devices operating at VCC = 5.0V. The device is also capable of standard, 5V operation, making it ideally suited for dual supply range systems or card products that are pluggable in both 3V and 5V hosts. The AT27LV010A has additional features to ensure high quality and efficient production use. The rapid programming algorithm reduces the time required to program the part and guarantees reliable programming. Programming time is typically only 100µs/byte. The integrated product identification code electronically identifies the device and manufacturer. This feature is used by industry-standard programming equipment to select the proper programming algorithms and voltages. The AT27LV010A programs in exactly the same way as a standard, 5V AT27C010, and uses the same programming equipment.

Key Features

  • Fast read access time
    • 70ns
  • Dual voltage range operation
    • Low voltage power supply range, 3.0V to 3.6V, or
    • Standard power supply range, 5V ± 10%
  • Compatible with JEDEC standard ® AT27C010
  • Low-power CMOS operation
    • 20µA max standby (less than 1µA, typical) for VCC = 3.6V
    • 29mW max active at 5MHz for VCC = 3.6V
  • JEDEC standard package
    • 32-lead PLCC
  • High-reliability CMOS technology
    • 2,000V ESD protection
    • 200mA latchup immunity
  • Rapid programming algorithm
    • 100µs/byte (typical)
  • CMOS- and TTL-compatible inputs and outputs
    • JEDEC standard for LVTTL
  • Integrated product identification code
  • Industrial temperature range
  • Green (Pb/halide-free) packaging option

Technical Attributes

Description
Value
Find similar Parts
Lead Finish
Matte Tin
Maximum Operating Current
25 mA
Operating Supply Voltage
3.3|5 V
Density
1 Mb
Programming Voltage
12.75 to 13.25 V
Organization
128Kx8
Max Processing Temp
245
In System Programmability
External
Reprogramming Technique
OTP
Maximum Random Access Time
70 ns
Screening Level
Industrial
Output Enable Access Time
40 ns
Operating Temperature
-40 to 85 °C
Mounting
Surface Mount

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
85423290000
HTSN:
8542320060
UNSPSC:
32101605
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
EUR    €1,79
  • Lead time: 14 weeks
  • Quantity:

    - | +

    Min: 352  Mult: 32


    image

    Invalid Quantity

    352:  

    €1,79


    416:  

    €1,69


    768:  

    €1,59


    1,760:  

    €1,49


    3,520:  

    €1,39



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM