8550501RA by Texas Instruments | Buffer and Line Driver | Avnet EMEA
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
8550501RA

Texas Instruments

Buffer/Line Driver 8-CH Inverting 3-ST CMOS 20-Pin CDIP Tube

Manufacturer Part #: 8550501RA

Alternate Part #: 8550501RA


legend RoHS Non-Compliant

Descriptions

Documents

Subs/Alternatives

Information

These octal buffers and line drivers are designed specifically to improve both the performance and density of 3-state memory address drivers, clock drivers, and bus-oriented receivers and transmitters. The ’HCT240 devices are organized as two 4-bit buffers/drivers with separate output-enable OE inputs. When OE is low, the device passes inverted data from the A inputs to the Y outputs. When OE is high, the outputs are in the high-impedance state.

Key Features

  • Operating Voltage Range of 4.5 V to 5.5 V
  • High-Current Outputs Drive Up To 15
  • LSTTL Loads
  • Low Power Consumption, 80-µA Max ICC
  • Typical tpd = 12 ns
  • ±6-mA Output Drive at 5 V
  • Low Input Current of 1 µA Max
  • Inputs Are TTL-Voltage Compatible
  • 3-State Outputs Drive Bus Lines or Buffer Memory Address Registers
  • Technical Attributes

    Description
    Value
    Find similar Parts
    Maximum Operating Supply Voltage
    5.5 V
    Propagation Delay Test Condition
    150 pF
    Logic Function
    Buffer/Line Driver
    Minimum Operating Supply Voltage
    4.5 V
    Bus Hold
    No
    Number of Elements per Chip
    2
    Maximum Low Level Output Current
    6 mA
    Polarity
    Inverting
    Number of Inputs per Chip
    8
    Maximum High Level Output Current
    -6 mA
    Operating Temperature
    -55 to 125 °C
    Typical Operating Supply Voltage
    5 V
    Number of Outputs per Chip
    8
    Screening Level
    Military
    Number of Channels per Chip
    8
    Maximum Quiescent Current
    8 uA
    Lead Finish
    Tin/Lead
    Mounting
    Through Hole
    Maximum Propagation Delay Time @ Maximum CL
    42@4.5V|38@5.5V ns
    Output Type
    3-State
    Number of Output Enables per Chip
    2 Low
    Input Signal Type
    Single-Ended
    Fabrication Technology
    CMOS

    ECCN / UNSPSC

    Description
    Value
    ECCN:
    EAR99
    SCHEDULE B:
    8542310000
    HTSN:
    8542.39.00.01
    UNSPSC:
    32101600
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
    EUR    €9,99
  • Lead time: 6 weeks
  • Quantity:

    - | +

    Min: 7  Mult: 1


    image

    Invalid Quantity

    7:  

    €9,99


    9:  

    €9,09


    16:  

    €8,29


    35:  

    €7,89


    70:  

    €7,59



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM