3296W-1-203RLF by Bourns | Resistor Trimmers, Potentiometers and Rheostats | Avnet EMEA
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
3296W-1-203RLF

Bourns

Res Cermet Trimmer 20K Ohm 10% 1/2W 25(Elec)Turn 2.19mm (9.53 X 4.83 X 11.55mm) Pin Thru-Hole T/R

Manufacturer Part #: 3296W-1-203RLF

Alternate Part #: 3296W-1-203RLF


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

Res Cermet Trimmer 20K Ohm 10% 1/2W 25(Elec)Turn 2.19mm (9.53 X 4.83 X 11.55mm) Pin Thru-Hole T/R

Technical Attributes

Description
Value
Find similar Parts
Temperature Coefficient
±100 ppm/°C
Lead Finish
Matte Tin
Shaft Diameter
2.19 mm
Power Rating
0.5 W
Operating Temperature
-55 to 125 °C
Resistance Value
20 kOhm
Max Processing Temp
260 °C
Termination Style
Pin
Tolerance
10 %
Mounting
Through Hole
Product Length
9.53 mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8533400080"
HTSN:
8533408050"
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
EUR    €2,09
  • Additional Stock Lead Time: 11 Weeks 3 Days
  • Quantity:

    - | +

    Min: 1,000  Mult: 1,000


    image

    Invalid Quantity

    1,000:  

    €2,09


    2,000:  

    €1,89


    4,000:  

    €1,69


    10,000:  

    €1,59



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM