2SC5964-TD-E by ON Semiconductor | GP BJT | Avnet EMEA
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
2SC5964-TD-E

ON Semiconductor

Trans GP BJT NPN 50V 3A 4-Pin(3+Tab) PCP T/R

Manufacturer Part #: 2SC5964-TD-E

Alternate Part #: 2SC5964-TD-E


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

2SA2125/2SC5964 is Bipolar Transistor, (-)50V, (-)3A, Low VCE(sat), (PNP)NPN Single PCP for DC / DC Converter Applications.

Key Features

  • Adoption of MBIT process
  • Large current capacity
  • Low collector-to-emitter saturation voltage
  • High-speed switching
  • Halogen free compliance

Technical Attributes

Description
Value
Find similar Parts
Lead Finish
Matte Tin
Maximum Collector Emitter Voltage
50 V
Mounting
Surface Mount
Maximum Power Dissipation
1300 mW
Maximum Base Emitter Saturation Voltage
1.2@100mA V
Type
NPN
Maximum Emitter Base Voltage
6 V
Maximum Collector Base Voltage
100 V
Max Processing Temp
260
Maximum DC Collector Current
3 A
Operating Temperature
-55 to 150 °C
Maximum Collector Emitter Saturation Voltage
0.15@50mA@1A|0.29@100mA@2A V
Minimum DC Current Gain
200@100mA@2V

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8541290080"
HTSN:
8541290075"
UNSPSC:
32111611
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
EUR    €0,2579

In Stock:

3,000
  • Additional Stock Lead Time: 15 Weeks 2 Days
  • Quantity:

    - | +

    Min: 1,000  Mult: 1,000


    image

    Invalid Quantity

    1,000:  

    €0,2579


    2,000:  

    €0,1949


    4,000:  

    €0,1769


    6,000:  

    €0,1589


    10,000:  

    €0,1499



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM