24LC16B-E/P by Microchip | EEPROM | Avnet EMEA
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
24LC16B-E/P

Microchip

EEPROM Serial-I2C 16K-bit 8Block x 256 x 8 3.3V/5V 8-Pin PDIP Tube

Manufacturer Part #: 24LC16B-E/P

Alternate Part #: 24LC16B-E/P


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

The Microchip Technology Inc. 24LC16B is a 16 Kbit Electrically Erasable PROM. The device is organized as eight blocks of 256 x 8-bit memory with a 2-wire serial interface. Low-voltage design permits operation down to 1.7V with standby and active currents of only 1 μA and 1 mA, respectively. The 24XX16 also has a page write capability for up to 16 bytes of data. The 24XX16 is available in the standard 8-pin PDIP, surface mount SOIC, TSSOP, 2x3 DFN, 2x3 TDFN and MSOP packages, and is also available in the 5-lead SOT-23, and Chip Scale packages.

Key Features

  • Single Supply with Operation down to 1.7V for 24AA16 Devices, 2.5V for 24LC16B Devices
  • Low-Power CMOS Technology:
    • Active current 1 mA, typical
    • Standby current, 1 μA, typical
  • 2-Wire Serial Interface, I2C™ Compatible
  • Schmitt Trigger inputs for Noise Suppression
  • Output Slope Control to eliminate Ground Bounce
  • 100 kHz and 400 kHz Clock Compatibility
  • Page Write Time 5 ms Max.
  • Self-Timed Erase/Write Cycle
  • 16-Byte Page Write Buffer
  • Hardware Write-Protect
  • ESD Protection > 4,000V
  • More than 1 Million Erase/Write Cycles
  • Data Retention > 200 Years
  • Factory Programming Available
  • Packages include 8-lead PDIP, SOIC, TSSOP, MSOP, DFN, TDFN, 5-lead SOT-23 and Chip Scale
  • Pb-Free and RoHS Compliant
  • Temperature Ranges:
    • Industrial (I): -40°C to +85°C
    • Automotive (E): -40°C to +125°C

Technical Attributes

Description
Value
Find similar Parts
Interface Type
Serial (I2C)
Hardware Data Protection
Yes
Maximum Operating Current
3 mA
Mounting
Through Hole
Max Processing Temp
260
Programming Voltage
2.5 to 5.5 V
Minimum Operating Supply Voltage
2.5 V
Lead Finish
Matte Tin
Maximum Random Access Time
900 ns
Operating Temperature
-40 to 125 °C
Maximum Operating Frequency
0.4 MHz
Screening Level
Automotive
Typical Operating Supply Voltage
3.3|5 V
Maximum Operating Supply Voltage
5.5 V
Organization
8Blockx256x8

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8542320050"
HTSN:
8542320050"
UNSPSC:
32101606
UNSPSC VERSION:
V15.1101

Documents

Type
Document Title
Download
EOL-Documentation
EOL-Documentation
Other-Documents
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
EUR    €0,3659

In Stock:

960
  • Additional Stock Lead Time: 17 Weeks 3 Days
  • Quantity:

    - | +

    Min: 60  Mult: 60


    image

    Invalid Quantity

    60:  

    €0,3659


    120:  

    €0,3649


    240:  

    €0,3639


    360:  

    €0,3629


    600:  

    €0,3619



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM