16SVP180MX by Panasonic | Capacitor Aluminum | Avnet EMEA
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
16SVP180MX

Panasonic

Cap Aluminum 180uF 16V 20% (10 X 7.9mm) Cylindrical 3020mA 2000hr 105°C T/R

Manufacturer Part #: 16SVP180MX

Alternate Part #: 16SVP180MX


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

Cap Aluminum 180uF 16V 20% (10 X 7.9mm) Cylindrical 3020mA 2000hr 105°C T/R

Key Features

  • Standard
  • Wealth Models
  • RoHS compliance, Halogen free

Technical Attributes

Description
Value
Find similar Parts
Mounting
Surface Mount
Max Processing Temp
250|260
Tolerance
20 %
Ripple Current
3020 mA
Equivalent Series Resistance
0.03 Ohm
Construction
Cylindrical
Operating Temperature
-55 to 105 °C
Package/Case
10 X 7.9
Voltage(DC)
16 V
Capacitance Value
180 uF
Lifetime
2000 hr
Product Diameter
10 mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8532210080"
HTSN:
8532210080"
UNSPSC:
32121505
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
EUR    €0,3929

In Stock:

20,000
  • Additional Stock Lead Time: 14 Weeks 1 Day
  • Quantity:

    - | +

    Min: 1,000  Mult: 1,000


    image

    Invalid Quantity

    1,000:  

    €0,3929


    2,000:  

    €0,3479


    4,000:  

    €0,3119


    6,000:  

    €0,2969


    10,000:  

    €0,2779



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM