EK-S6-SP601-G by Xilinx | APACDevelopment Kits | Avnet ASIA
Close
Close
Close
TOOL TIP
print打印 image 書籤 分享
發送一個鏈接到這個頁面
請輸入有效的電子郵件地址
鏈接
Sender
發至
jsmith@baa.com
sjohnson@baa.com
添加另外一個地址
添加另外一個地址
添加另外一個地址
主題
信息

EK-S6-SP601-G

Xilinx

Spartan-6 FPGA SP601 Evaluation Kit

製造商產品編號: EK-S6-SP601-G

替代料號: EK-S6-SP601-G


legend 通過RoHS認證 legend NCNR

描述

文檔

替代/替換

資料

The Spartan®-6 FPGA SP601 Evaluation Kit is an ideal entry-level development environment for evaluating the Spartan-6 FPGA Family. This kit delivers all the basic components for system development and provides reference designs and examples to allow more rapid access to features such as the integrated memory interface core. This kit includes an industry-standard FMC (FPGA Mezzanine Card) connector for future scaling and customization to specific applications and markets.

What's Included

  • SP601 evaluation board featuring the Spartan-6 XC6SLX16-CSG324-2C FPGA
  • ISE® Design Suite: WebPACK edition
  • Getting Started Guide
  • Target Reference Design featuring DSP48, Gigabit Ethernet, and DDR3 Memory Controller
  • Cables & Power Supply
  • 90-day limited warranty

技術參數

  • Hardware, design tools, IP, and pre-verified reference designs
  • Expand I/O with the FPGA Mezzanine Card (FMC) interface and Digilent 2x6 Header
  • Contains 128MB of DDR2 Component Memory and 8Kb IIC EEPROM
  • Develop networking applications with 10-100-1000 Mbps Ethernet PHY
  • 4x LEDs for display
  • User control with 4 push buttons and 4 DIP Switches

技術屬性

描述
尋找類似物料
Category
General Tools
Type
General Tools

ECCN/UNSPSC

描述
ECCN:
3A992.a
計劃交貨期 B:
8542.2119-00
HTSN:
8542.2119-00
UNSPSC:
32101502
UNSPSC VERSION:
V15.1101
Subs/Alternatives
相關料號
製品
價錢
供貨情況
數量
{{#catalogEntryView}}
{{{shortDescription}}}
{{#compareCheck}} {{/compareCheck}} {{^compareCheck}} {{/compareCheck}} {{#compareCountCheck}} 添加以便比較 (比較產品) {{/compareCountCheck}} {{^compareCountCheck}} 比較 {{/compareCountCheck}}
{{#displayTier}}
{{#tierPrice}} {{#tierWithinRange}} {{#firstTier}}
{{tierQuantity}}+
{{{formattedItemPrice}}}
{{/firstTier}} {{^firstTier}}
{{tierQuantity}}+
{{{formattedItemPrice}}}
{{/firstTier}} {{/tierWithinRange}} {{/tierPrice}}
{{/displayTier}}
{{#displayTier}}
{{#tierPrice}} {{#showAllTier}} {{#firstTier}}
{{tierQuantity}}+
{{{formattedItemPrice}}}
{{/firstTier}} {{^firstTier}}
{{tierQuantity}}+
{{{formattedItemPrice}}}
{{/firstTier}} {{/showAllTier}} {{/tierPrice}}
{{/displayTier}}
{{#collapsedPriceTier}}
更大價格分段
{{/collapsedPriceTier}} {{#quoteItem}}
{{#newProductFlagNotNPI}}

需要報價

請申請報價。  

{{/newProductFlagNotNPI}}
{{/quoteItem}} {{#iQuoteItem}} {{#newProductFlagNotNPI}}

需要報價

請申請報價。  

{{/newProductFlagNotNPI}} {{/iQuoteItem}} {{#webQuoteItem}}

需要報價

請申請報價。  

{{/webQuoteItem}} {{#productQuoteItem}} {{#notCpi_notNpi}} {{^hidePrice}}
{{/hidePrice}} {{#hidePrice}}
請申請報價。  

{{/hidePrice}} {{/notCpi_notNpi}} {{/productQuoteItem}}
{{#onlyShowMoreStock}}
{{/onlyShowMoreStock}} {{^onlyShowMoreStock}}
{{/onlyShowMoreStock}} {{^redTag}} {{#downloadableSoftware}}

有可下載現貨

{{/downloadableSoftware}} {{^.downloadableSoftware}} {{#stockReady}}

現貨: {{displayQty}}

{{/stockReady}} {{/.downloadableSoftware}} {{/redTag}} {{#factoryStockAvailable}}

Ship From MFR: {{factoryStockDisplay}}

{{/factoryStockAvailable}} {{#validLeadTime}} {{^obsolete}} {{#displayLeadTime}}

前置時間 {{displayLeadTime}}

{{/displayLeadTime}} {{/obsolete}} {{/validLeadTime}} {{#canBuildInv}}

Can Build {{canBuildInv}} {{#displayCanBuildLeadTime}} in {{displayCanBuildLeadTime}} {{/displayCanBuildLeadTime}}

{{/canBuildInv}} {{#showMoreStockLink}}

檢查額外庫存和前置時間

{{/showMoreStockLink}}
{{#isAddCartAllowed}} {{/isAddCartAllowed}}
{{^hideMinMult}} 最少: {{xcatField1}} 倍數: {{multQuantity}} {{/hideMinMult}}
{{/catalogEntryView}}
{{#showMore}} {{/showMore}}

Chinese New Year Promotion