XC6SLX45-2CSG324C | AMD FPGA | Avnet Asia Pacific

閒置警告對話框

您的階段作業因為閒置而即將逾時。按一下「確定」以延長您的時間 30 分鐘。

XC6SLX45-2CSG324C

FPGA, Spartan-6, DCM, PLL, 218 I/O's, 375 MHz, 43661 Cells, 1.14 V to 1.26 V, CSBGA-324, NCNR

XC6SLX45-2CSG324C | FPGA | AMD
AMD
製造商: AMD
產品分類: 可編輯邏輯, FPGA
替代料號: XC6SLX45-2CSG324C
RoHS 10 Compliant

The Xilinx Spartan®-6 FPGA family provide leading system integration capabilities with lowest total cost for high volume applications. It is built on 45nm technology and ideally suited for advanced bridging applications in automotive infotainment, consumer and industrial automation. Spartan®-6 FPGA family comprises two domain optimized subfamilies LX (logic optimized) and LXT (high speed serial connectivity). Spartan®-6 LX FPGAs are optimized for applications that require absolute low cost. They support up to 147K logic cell density, 4.8Mb memory, integrated memory controllers, DSP48A1 slices and high performance integrated IP with support for industry standards. Spartan®-6 LXT FPGAs are optimized to provide the industry’s lowest risk and lowest cost solution for serial connectivity. LXT subfamily extends LX devices by adding up to eight 3.2Gb/s GTP transceivers and an integrated block for PCI Express® compatible endpoint block both derived from proven Virtex® FPGA family technology.

技術參數

  • -3, -3N, -2, -1L (LX)/-3, -3N, -2 (LXT) speed grades with 0 to 85°C and -40 to 100°C temperature
  • Small form factor packaging, MicroBlazeâ„¢ soft processor, diverse number of supported I/O protocols
  • Advanced power management, SelectIOâ„¢ interface technology, 18Kb (2 x 9Kb) block RAMs
  • Spartan®-6 provides increased system performance with up to 8 low power 3.2Gb/s serial transceivers
  • 800Mb/s DDR3 with integrated memory controller, zero power with hibernate power-down mode
  • BOM cost reduction, clock management tile (CMT) for enhanced performance
  • Auto detect configuration options and enhanced IP security with AES and device DNA protection
  • Enabled by ISE® design suite (no cost, front to back FPGA design solution for Linux and Windows)
  • 1.14 to 1.26V (-3, -3N, -2), 0.95 to 1.05V (-1L) internal supply voltage (standard performance)
  • Lower power 1V core voltage (LX/-1L), high performance 1.2V core voltage (LX, LXT/-2, -3, -3N)

技術屬性

查找類似的料號
描述
最高工作溫度 85
集成電路貼裝 Surface Mount
引腳數 324
速度等級 2
集成電路外殼/封裝 CSBGA
邏輯單元數量 43
用戶輸入/輸出數量 218

ECCN/UNSPSC

描述
ECCN: 3A991.d
計劃交貨期 B: PARTS...
HTSN: PARTS...

文件

您需要登錄才能查看內容
Add To Bom

文檔

標題 下載 類別 發布日期
Spartan-6 Family Overview Product-Guides 20130331
Maxim Integrated wire fpga security Block Diagram Solution-Block-Diagram 40720103
Spartan-6 FPGA Block Ram Resource Guide User-Guides 20130331
Spartan-6 FPGA Product Brief Product-Guides 20130331
Spartan-6 FPGA Clocking Resources Guide User-Guides 20130331
全部清除 比較 (0/10)