TC7SH32F.LJ(CB by Toshiba | APACGates | Avnet ASIA
Close
Close
Close
TOOL TIP
print打印 image 書籤 分享
發送一個鏈接到這個頁面
請輸入有效的電子郵件地址
鏈接
Sender
發至
jsmith@baa.com
sjohnson@baa.com
添加另外一個地址
添加另外一個地址
添加另外一個地址
主題
信息

TC7SH32F.LJ(CB

Toshiba

OR Gate 1-Element 2-IN CMOS 5-Pin SSOP

製造商產品編號: TC7SH32F.LJ(CB

替代料號: TC7SH32F.LJ(CB


legend 通過RoHS認證 legend NCNR

描述

文檔

替代/替換

資料

The TC7SH32F is an advance high speed CMOS 2-INPUT OR GATE fabricated with silicon gate C2MOS technology. It achieves the high speed operation similar to equivalent Bipolar Schottky TTl while maintaining the CMOS low power dissipation. The internal circuit is composed of a 4 stages including buffer output, which provide high noise immunity and stable output. An input protection circuit ensures that 0 to 7V can be applied to the input pins without regard to the supply voltage. This device can be used to interface 5V to 3V systems and two supply systems such as battery back up. This circuit prevents device destruction due to mismatched supply and input voltages.

技術參數

  • High speed operation : tpd = 3.8 ns (typ.) at VCC = 5 V, 15 pF
  • Low power dissipation : ICC = 2 μA (max) at Ta = 25°C
  • High noise immunity : VNIH = VNIL = 28% VCC (min)
  • 5.5-V tolerant inputs
  • Wide operating voltage range : VCC= 2 to 5.5 V
  • SSOP5-P-0.95 : 0.016g (Typ.)

技術屬性

描述
尋找類似物料
Maximum Low Level Output Current
8 mA
Product Dimensions
2.9 x 1.6 x 1.1
Operating Temperature
-40 to 85 °C
Logic Function
OR
Pin Count
5
Maximum High Level Output Current
-8 mA
Maximum Quiescent Current
2 uA
Maximum Propagation Delay Time @ Maximum CL
11.4@3.3V|7.5@5V ns
Number of Element Inputs
2
Max Processing Temp
260
Supplier Package
SSOP
Screening Level
Industrial
Maximum Operating Supply Voltage
5.5 V
Minimum Operating Supply Voltage
2 V
MSL Level
1
Number of Elements per Chip
1
Fabrication Technology
CMOS
Mounting
Surface Mount

ECCN/UNSPSC

描述
ECCN:
EAR99
計劃交貨期 B:
8542.9000-00
HTSN:
8542.9000-00
UNSPSC:
32101633
UNSPSC VERSION:
V15.1101
Subs/Alternatives
相關料號
製品
價錢
供貨情況
數量
{{#catalogEntryView}}
{{{shortDescription}}}
{{#compareCheck}} {{/compareCheck}} {{^compareCheck}} {{/compareCheck}} {{#compareCountCheck}} 添加以便比較 (比較產品) {{/compareCountCheck}} {{^compareCountCheck}} 比較 {{/compareCountCheck}}
{{#displayTier}}
{{#tierPrice}} {{#tierWithinRange}} {{#firstTier}}
{{tierQuantity}}+
{{{formattedItemPrice}}}
{{/firstTier}} {{^firstTier}}
{{tierQuantity}}+
{{{formattedItemPrice}}}
{{/firstTier}} {{/tierWithinRange}} {{/tierPrice}}
{{/displayTier}}
{{#displayTier}}
{{#tierPrice}} {{#showAllTier}} {{#firstTier}}
{{tierQuantity}}+
{{{formattedItemPrice}}}
{{/firstTier}} {{^firstTier}}
{{tierQuantity}}+
{{{formattedItemPrice}}}
{{/firstTier}} {{/showAllTier}} {{/tierPrice}}
{{/displayTier}}
{{#collapsedPriceTier}}
更大價格分段
{{/collapsedPriceTier}} {{#quoteItem}}
{{#newProductFlagNotNPI}}

需要報價

請申請報價。  

{{/newProductFlagNotNPI}}
{{/quoteItem}} {{#iQuoteItem}} {{#newProductFlagNotNPI}}

需要報價

請申請報價。  

{{/newProductFlagNotNPI}} {{/iQuoteItem}} {{#webQuoteItem}}

需要報價

請申請報價。  

{{/webQuoteItem}} {{#productQuoteItem}} {{#notCpi_notNpi}} {{^hidePrice}}
{{/hidePrice}} {{#hidePrice}}
請申請報價。  

{{/hidePrice}} {{/notCpi_notNpi}} {{/productQuoteItem}}
{{#onlyShowMoreStock}}
{{/onlyShowMoreStock}} {{^onlyShowMoreStock}}
{{/onlyShowMoreStock}} {{^redTag}} {{#downloadableSoftware}}

有可下載現貨

{{/downloadableSoftware}} {{^.downloadableSoftware}} {{#stockReady}}

現貨: {{displayQty}}

{{/stockReady}} {{/.downloadableSoftware}} {{/redTag}} {{#factoryStockAvailable}}

Ship From MFR: {{factoryStockDisplay}}

{{/factoryStockAvailable}} {{#validLeadTime}} {{^obsolete}} {{#displayLeadTime}}

前置時間 {{displayLeadTime}}

{{/displayLeadTime}} {{/obsolete}} {{/validLeadTime}} {{#canBuildInv}}

Can Build {{canBuildInv}} {{#displayCanBuildLeadTime}} in {{displayCanBuildLeadTime}} {{/displayCanBuildLeadTime}}

{{/canBuildInv}} {{#showMoreStockLink}}

檢查額外庫存和前置時間

{{/showMoreStockLink}}
{{#isAddCartAllowed}} {{/isAddCartAllowed}}
{{^hideMinMult}} 最少: {{xcatField1}} 倍數: {{multQuantity}} {{/hideMinMult}}
{{/catalogEntryView}}
{{#showMore}} {{/showMore}}

Chinese New Year Promotion