TC74VHC32F(EL,K,F) by Toshiba | APACBuffer and Line Driver | Avnet ASIA

尊敬的客戶,2018年2月14日至20日為春節假期。我們將於2月21日恢復商業運作。祝您春節快樂,闔家歡樂!

Close
Close
Close
TOOL TIP
print打印 image 書籤 分享
發送一個鏈接到這個頁面
請輸入有效的電子郵件地址
鏈接
Sender
發至
jsmith@baa.com
sjohnson@baa.com
添加另外一個地址
添加另外一個地址
添加另外一個地址
主題
信息

TC74VHC32F(EL,K,F)

Toshiba

OR Gate 4-Element 2-IN CMOS 14-Pin SOP T/R

製造商產品編號: TC74VHC32F(EL,K,F)

替代料號: TC74VHC32F(EL,K,F)


legend 通過RoHS認證

描述

文檔

替代/替換

資料

The TC74VHC32 is an advanced high speed CMOS 2-INPUT OR GATE fabricated with silicon gate C2MOS technology. It achieves the high speed operation similar to equivalent Bipolar Schottky TTL while maintaining the CMOS low power dissipation.

The internal circuit is composed of 4 stages including buffer output, which provide high noise immunity and stable output. An input protection circuit ensures that 0 to 5.5 V can be applied to the input pins without regard to the supply voltage. This device can be used to interface 5 V to 3 V systems and two supply systems such as battery back up. This circuit prevents device destruction due to mismatched supply and input voltages.

技術參數

  • High speed: tpd = 3.8 ns (typ.) at VCC = 5 V
  • Low power dissipation: ICC = 2 μA (max) at Ta = 25°C
  • High noise immunity: VNIH = VNIL = 28% VCC (min)
  • Power down protection is provided on all inputs.
  • Balanced propagation delays: tpLH ∼− tpHL
  • Wide operating voltage range: VCC (opr) = 2 V to 5.5 V
  • Low noise: VOLP = 0.8 V (max)
  • Pin and function compatible with 74ALS32

技術屬性

描述
尋找類似物料
Logic Function
OR
Product Dimensions
10.8 x 5.3 mm
Supplier Package
SOP
Maximum Quiescent Current
2 uA
Maximum Propagation Delay Time @ Maximum CL
11.4@3.3V|7.5@5V ns
Operating Temperature
-40 to 85 °C
Mounting
Surface Mount
Fabrication Technology
CMOS
Maximum Operating Supply Voltage
5.5 V
Minimum Operating Supply Voltage
2 V
Pin Count
14
Lead Finish
Gold
Max Processing Temp
260

ECCN/UNSPSC

描述
ECCN:
EAR99
UNSPSC:
32101600