74VHC00FT(BE) by Toshiba | APACGates & Inverters | Avnet ASIA
TOOL TIP
打印 書籤 分享
發送一個鏈接到這個頁面
請輸入有效的電子郵件地址
鏈接
Sender
發至
jsmith@baa.com
sjohnson@baa.com
添加另外一個地址
添加另外一個地址
添加另外一個地址
主題
信息

74VHC00FT(BE)

Toshiba

NAND Gate 4-Element 2-IN CMOS 14-Pin TSSOP

製造商產品編號: 74VHC00FT(BE)

替代料號: 74VHC00FT(BE)


通過RoHS認證

描述

文檔

替代/替換

資料

The 74VHC00FT is an advanced high speed CMOS 2-INPUT NAND GATE fabricated with silicon gate C2MOS technology.

It achieves the high speed operation similar to equivalent Bipolar Schottky TTL while maintaining the CMOS low power dissipation.

The internal circuit is composed of 3 stages including buffer output, which provide high noise immunity and stable output.

An input protection circuit ensures that 0 to 5.5 V can be applied to the input pins without regard to the supply voltage. This device can be used to interface 5 V to 3 V systems and two supply systems such as battery back up. This circuit prevents device destruction due to mismatched supply and input voltages.

技術參數

  • AEC-Q100 (Grade 1) qualified.
  • Wide operating temperature: Topr = -40 to 125 °C
  • High speed: tpd = 3.7 ns (typ.) VCC = 5 V
  • Low power dissipation: ICC = 2 µA (max) Ta = 25 °C
  • High noise immunity: VNIH = VNIL = 28 % VCC (min)
  • Power-down protection is provided on all inputs.
  • Balanced propagation delays: tPLH ≈ tPHL
  • Wide operating voltage range: VCC(opr) = 2 V to 5.5 V
  • Low noise: VOLP = 0.8 V (max)
  • Pin and function compatible with the 74 series (AC/HC/AHC/LV etc.) 00 type.

技術屬性

描述
尋找類似物料
Maximum Quiescent Current
2 uA
Number of Elements per Chip
4
Operating Temperature
-40 to 125 °C
Logic Function
NAND
Pin Count
14
Maximum Propagation Delay Time @ Maximum CL
11.4@3.3V|7.5@5V ns
Maximum Low Level Output Current
8 mA
Number of Element Inputs
2
Maximum High Level Output Current
-8 mA
Supplier Package
TSSOP
Product Dimensions
5 x 4.4 x 1
Screening Level
Automotive
Mounting
Surface Mount
Fabrication Technology
CMOS
Maximum Operating Supply Voltage
5.5 V
Minimum Operating Supply Voltage
2 V

ECCN/UNSPSC

描述
ECCN:
EAR99
計劃交貨期 B:
8541.31.00.00.2
HTSN:
8541.31.00.00.2
UNSPSC:
32101600
UNSPSC VERSION:
V15.1101
Subs/Alternatives
相關料號
製品
價錢
供貨情況
數量
{{#catalogEntryView}}
{{{shortDescription}}}
{{#compareCheck}} {{/compareCheck}} {{^compareCheck}} {{/compareCheck}} {{#compareCountCheck}} 添加以便比較 (比較產品) {{/compareCountCheck}} {{^compareCountCheck}} 比較 {{/compareCountCheck}}
{{#displayTier}}
{{#tierPrice}} {{#tierWithinRange}} {{#firstTier}}
{{tierQuantity}}+
{{{formattedItemPrice}}}
{{/firstTier}} {{^firstTier}}
{{tierQuantity}}+
{{{formattedItemPrice}}}
{{/firstTier}} {{/tierWithinRange}} {{/tierPrice}}
{{/displayTier}}
{{#displayTier}}
{{#tierPrice}} {{#showAllTier}} {{#firstTier}}
{{tierQuantity}}+
{{{formattedItemPrice}}}
{{/firstTier}} {{^firstTier}}
{{tierQuantity}}+
{{{formattedItemPrice}}}
{{/firstTier}} {{/showAllTier}} {{/tierPrice}}
{{/displayTier}}
{{#collapsedPriceTier}}
更大價格分段
{{/collapsedPriceTier}} {{#quoteItem}}
{{#newProductFlagNotNPI}}

需要報價

請申請報價。  

{{/newProductFlagNotNPI}}
{{/quoteItem}} {{#iQuoteItem}} {{#newProductFlagNotNPI}}

需要報價

請申請報價。  

{{/newProductFlagNotNPI}} {{/iQuoteItem}} {{#webQuoteItem}}

需要報價

請申請報價。  

{{/webQuoteItem}} {{#productQuoteItem}} {{#notCpi_notNpi}} {{^hidePrice}}
{{/hidePrice}} {{#hidePrice}}
請申請報價。  

{{/hidePrice}} {{/notCpi_notNpi}} {{/productQuoteItem}}
{{#onlyShowMoreStock}}
{{/onlyShowMoreStock}} {{^onlyShowMoreStock}}
{{/onlyShowMoreStock}} {{^redTag}} {{#downloadableSoftware}}

有可下載現貨

{{/downloadableSoftware}} {{^.downloadableSoftware}} {{#stockReady}}

現貨: {{displayQty}}

{{/stockReady}} {{/.downloadableSoftware}} {{/redTag}} {{#factoryStockAvailable}}

Ship From MFR: {{factoryStockDisplay}}

{{/factoryStockAvailable}} {{#validLeadTime}} {{^obsolete}} {{#displayLeadTime}}

前置時間 {{displayLeadTime}}

{{/displayLeadTime}} {{/obsolete}} {{/validLeadTime}} {{#canBuildInv}}

Can Build {{canBuildInv}} {{#displayCanBuildLeadTime}} in {{displayCanBuildLeadTime}} {{/displayCanBuildLeadTime}}

{{/canBuildInv}} {{#showMoreStockLink}}

檢查額外庫存和前置時間

{{/showMoreStockLink}}
{{#isAddCartAllowed}} {{/isAddCartAllowed}}
{{^hideMinMult}} 最少: {{xcatField1}} 倍數: {{multQuantity}} {{/hideMinMult}}
{{/catalogEntryView}}
{{#showMore}} {{/showMore}}