TLV7111533DDSET by Texas Instruments | APACLinear Regulator | Avnet ASIA
Close
Close
Close
TOOL TIP
print打印 image 書籤 分享
發送一個鏈接到這個頁面
請輸入有效的電子郵件地址
鏈接
Sender
發至
jsmith@baa.com
sjohnson@baa.com
添加另外一個地址
添加另外一個地址
添加另外一個地址
主題
信息

TLV7111533DDSET

Texas Instruments

LDO Regulator Pos 1.5V3.3V 0.2A 6-Pin WSON T/R

製造商產品編號: TLV7111533DDSET

替代料號: TLV7111533DDSET


legend 通過RoHS認證

描述

文檔

替代/替換

資料

The TLV711 series of dual, low-dropout(LDO) linear regulators are low quiescent currentdevices with excellent line and load transientperformance. These LDOs are designed forpower-sensitive applications. These devices providea typical accuracy of 2% over temperature.

The TLV711 series provides an active pulldowncircuit to quickly discharge the outputs.

In addition, the TLV711-D series of devices havepull-down resistors at the EN pins. This design helpsin disabling the device when the signal-driving ENpins are in a weak, indeterminate state (for example,the GPIO of a processor that might be three-statedduring startup). The pull-down resistor pulls thevoltage to the EN pins down to 0V, thus disabling thedevice.

The TLV711 series is available in a1.5mm x 1.5mm SON-6 package, and are ideal forhandheld applications.

技術參數

  • Very Low Dropout:
    • 150mV at IOUT = 200mA and VOUT = 2.8V
    • 75mV at IOUT = 100mA and VOUT = 2.8V
    • 40mV at IOUT = 50mA and VOUT = 2.8V
  • 2% Accuracy Over Temperature
  • Low IQ of 35mA per Regulator
  • Multiple Fixed Output Voltage CombinationsPossible from 1.2V to 4.8V
  • High PSRR: 70dB at 1kHz
  • Stable with Effective Capacitance of 0.1mF(1)
  • Over-Current and Thermal Protection
  • Dedicated VREF for Each Output MinimizesCrosstalk
  • Available in 1.5mm × 1.5mm SON-6 Package

技術屬性

描述
尋找類似物料
Maximum Dropout Voltage @ Current
0.2@200mA V
MSL Level
1
Operating Temperature
-40 to 125 °C
Maximum Output Current
0.2 A
Function
LDO
Load Regulation
15 mV
Supplier Package
WSON
Typical Dropout Voltage @ Current
0.14@200mA V
Typical Quiescent Current
0.07 mA
Maximum Quiescent Current
0.11 mA
Maximum Power Dissipation
585 mW
Polarity
Positive
Max Processing Temp
260
Junction to Ambient
170 °C/W
Output Voltage
1.5|3.3 V
Maximum Input Voltage
5.5 V
Minimum Input Voltage
2 V
Input Voltage Range
5.5 to 2 V
Pin Count
6
Output Type
Fixed
Number of Outputs
2
Accuracy
±2 %
Line Regulation
5 mV
Mounting
Surface Mount
Lead Finish
Gold
Product Dimensions
1.55 x 1.55 x 0.75 mm

ECCN/UNSPSC

描述
ECCN:
EAR99
計劃交貨期 B:
8542.39.00
HTSN:
8542.39.00
UNSPSC:
32101630
UNSPSC VERSION:
V15.1101

文件

類別
文件標題
下載
Support-and-Download-Files
Subs/Alternatives
相關料號
製品
價錢
供貨情況
數量
{{#catalogEntryView}}
{{{shortDescription}}}
{{#compareCheck}} {{/compareCheck}} {{^compareCheck}} {{/compareCheck}} {{#compareCountCheck}} 添加以便比較 (比較產品) {{/compareCountCheck}} {{^compareCountCheck}} 比較 {{/compareCountCheck}}
{{#displayTier}}
{{#tierPrice}} {{#tierWithinRange}} {{#firstTier}}
{{tierQuantity}}+
{{{formattedItemPrice}}}
{{/firstTier}} {{^firstTier}}
{{tierQuantity}}+
{{{formattedItemPrice}}}
{{/firstTier}} {{/tierWithinRange}} {{/tierPrice}}
{{/displayTier}}
{{#displayTier}}
{{#tierPrice}} {{#showAllTier}} {{#firstTier}}
{{tierQuantity}}+
{{{formattedItemPrice}}}
{{/firstTier}} {{^firstTier}}
{{tierQuantity}}+
{{{formattedItemPrice}}}
{{/firstTier}} {{/showAllTier}} {{/tierPrice}}
{{/displayTier}}
{{#collapsedPriceTier}}
更大價格分段
{{/collapsedPriceTier}} {{#quoteItem}}
{{#newProductFlagNotNPI}}

需要報價

請申請報價。  

{{/newProductFlagNotNPI}}
{{/quoteItem}} {{#iQuoteItem}} {{#newProductFlagNotNPI}}

需要報價

請申請報價。  

{{/newProductFlagNotNPI}} {{/iQuoteItem}} {{#webQuoteItem}}

需要報價

請申請報價。  

{{/webQuoteItem}} {{#productQuoteItem}} {{#notCpi_notNpi}} {{^hidePrice}}
{{/hidePrice}} {{#hidePrice}}
請申請報價。  

{{/hidePrice}} {{/notCpi_notNpi}} {{/productQuoteItem}}
{{#onlyShowMoreStock}}
{{/onlyShowMoreStock}} {{^onlyShowMoreStock}}
{{/onlyShowMoreStock}} {{^redTag}} {{#downloadableSoftware}}

有可下載現貨

{{/downloadableSoftware}} {{^.downloadableSoftware}} {{#stockReady}}

現貨: {{displayQty}}

{{/stockReady}} {{/.downloadableSoftware}} {{/redTag}} {{#factoryStockAvailable}}

Ship From MFR: {{factoryStockDisplay}}

{{/factoryStockAvailable}} {{#validLeadTime}} {{^obsolete}} {{#displayLeadTime}}

前置時間 {{displayLeadTime}}

{{/displayLeadTime}} {{/obsolete}} {{/validLeadTime}} {{#canBuildInv}}

Can Build {{canBuildInv}} {{#displayCanBuildLeadTime}} in {{displayCanBuildLeadTime}} {{/displayCanBuildLeadTime}}

{{/canBuildInv}} {{#showMoreStockLink}}

檢查額外庫存和前置時間

{{/showMoreStockLink}}
{{#isAddCartAllowed}} {{/isAddCartAllowed}}
{{^hideMinMult}} 最少: {{xcatField1}} 倍數: {{multQuantity}} {{/hideMinMult}}
{{/catalogEntryView}}
{{#showMore}} {{/showMore}}

Chinese New Year Promotion