SN74LV4320AZKFR by Texas Instruments | APACOther Clocks & Timing | Avnet ASIA
TOOL TIP
打印 書籤 分享
發送一個鏈接到這個頁面
請輸入有效的電子郵件地址
鏈接
Sender
發至
jsmith@baa.com
sjohnson@baa.com
添加另外一個地址
添加另外一個地址
添加另外一個地址
主題
信息

SN74LV4320AZKFR

Texas Instruments

CompactFlash Interface 114-Pin BGA MICROSTAR T/R

製造商產品編號: SN74LV4320AZKFR

替代料號: SN74LV4320AZKFR


通過RoHS認證

描述

文檔

替代/替換

資料

This CompactFlash (CF) interface chip is designed to provide a single-chip solution for CF card interfaces. Separate VCC rails for the system bus side and the CF connector bus side allow voltage-level shifting. This is helpful for interfacing between a core chipset, which may operate from 3.3 V down to 1.65 V, and CF cards, which operate from 3.3-V or 5-V supply voltages. All the input buffers feature the input-disable function, which allows conditional floating input signals. The input, output, and I/O buffers on the CF connector side have been defined to comply with CF+ and CompactFlash specification revisions 1.4 and 2.0.

This device has 16-bit data lines and 24-bit address/command lines. CD1\ and CD2\ have internal pullup resistors to pull them to a high logic state if there is no card in the CF slot. The presence of a CF card in the CF card slot generates a low logic signal at SCD\. A separate power-supply pin, VCC_SD, controls the SCD\ output buffer. The SCD\ signal can be used to control a voltage regulator, which may power the CF slot and the CF side of this device. VCC_SD is particularly helpful when the core processor operates at a low VCC, but the regulator needs a higher control signal voltage.

The MASTER_EN\ signal controls all the buffers and transceivers except CD1\ and CD2\. If MASTER_EN\ is high, the SN74LV4320A is in a power-down mode. The BUF_EN\ signal, in conjunction with MASTER_EN\, controls the 11-bit address lines and 13-bit control/command lines.

The 16-bit data lines use two separate enable signals. ENL\, in conjunction with MASTER_EN\, controls the lower 8-bit data lines (D07-D00). ENH\, in conjunction with MASTER_EN\, controls the upper 8-bit data lines (D15-D08). A DIR(S\/CF) input controls the data direction between the system bus and the CF card. An additional DIR_OUT pin generates the DIR(S\/CF) signal using the SOE and SIORD\ signals. With either SOE or SIORD\ being low, the data direction is from the CF card side to the system side (DIR_OUT = L). DIR(S\/CF) and DIR_OUT are placed adjacent to each other, which is convenient for connecting DIR(S\/CF) and DIR_OUT, if DIR_OUT is used. This saves an additional signal from the system controller to control the data direction.

BVD1, BVD2, INPACK\, READY, WAIT\, and WP have 100-kΩ internal pullup resistors, eliminating the need for external pullups. The resistors are within the tolerance of CF+ and CompactFlash specification revisions 1.4 and 2.0.

This device is fully specified for partial-power-down applications using Ioff. The Ioff circuitry disables the outputs, preventing damaging current backflow through the device when it is powered down.

技術參數

  • Member of the Texas Instruments Widebus+™ Family
  • Designed to Optimize Power Savings in Portable Applications
  • 1.65-V to 5.5-V Level Translation Using Dual Supplies
  • Matched Pinout With CompactFlash™ (CF) Connector Pin Configurations to Optimize PCB Layout
  • Input-Disable Feature Allows Floating Input Conditions
  • Ioff Supports Partial-Power-Down Mode Operation
  • Latch-Up Performance Exceeds 250 mA Per JESD 17
  • ESD
    • 15-kV Human-Body Model
    • ±4-kV IEC61000-4-2, Contact Discharge (Latch-Up Immune)
  • 技術屬性

    描述
    尋找類似物料
    MSL Level
    3
    Supplier Package
    BGA MICROSTAR
    Category
    CompactFlash Interface
    Lead Finish
    Tin/Silver/Copper
    Screening Level
    Commercial
    Operating Temperature
    -40 to 85 °C
    Product Dimensions
    16 x 5.5 x 0.95 mm
    Max Processing Temp
    260
    Mounting
    Surface Mount
    Pin Count
    114

    ECCN/UNSPSC

    描述
    ECCN:
    EAR99
    計劃交貨期 B:
    8542390000"
    HTSN:
    8542310000"
    UNSPSC:
    32101600
    UNSPSC VERSION:
    V15.1101
    Subs/Alternatives
    相關料號
    製品
    價錢
    供貨情況
    數量
    {{#catalogEntryView}}
    {{{shortDescription}}}
    {{#compareCheck}} {{/compareCheck}} {{^compareCheck}} {{/compareCheck}} {{#compareCountCheck}} 添加以便比較 (比較產品) {{/compareCountCheck}} {{^compareCountCheck}} 比較 {{/compareCountCheck}}
    {{#displayTier}}
    {{#tierPrice}} {{#tierWithinRange}} {{#firstTier}}
    {{tierQuantity}}+
    {{{formattedItemPrice}}}
    {{/firstTier}} {{^firstTier}}
    {{tierQuantity}}+
    {{{formattedItemPrice}}}
    {{/firstTier}} {{/tierWithinRange}} {{/tierPrice}}
    {{/displayTier}}
    {{#displayTier}}
    {{#tierPrice}} {{#showAllTier}} {{#firstTier}}
    {{tierQuantity}}+
    {{{formattedItemPrice}}}
    {{/firstTier}} {{^firstTier}}
    {{tierQuantity}}+
    {{{formattedItemPrice}}}
    {{/firstTier}} {{/showAllTier}} {{/tierPrice}}
    {{/displayTier}}
    {{#collapsedPriceTier}}
    更大價格分段
    {{/collapsedPriceTier}} {{#quoteItem}}
    {{#newProductFlagNotNPI}}

    需要報價

    請申請報價。  

    {{/newProductFlagNotNPI}}
    {{/quoteItem}} {{#iQuoteItem}} {{#newProductFlagNotNPI}}

    需要報價

    請申請報價。  

    {{/newProductFlagNotNPI}} {{/iQuoteItem}} {{#webQuoteItem}}

    需要報價

    請申請報價。  

    {{/webQuoteItem}} {{#productQuoteItem}} {{#notCpi_notNpi}} {{^hidePrice}}
    {{/hidePrice}} {{#hidePrice}}
    請申請報價。  

    {{/hidePrice}} {{/notCpi_notNpi}} {{/productQuoteItem}}
    {{#onlyShowMoreStock}}
    {{/onlyShowMoreStock}} {{^onlyShowMoreStock}}
    {{/onlyShowMoreStock}} {{^redTag}} {{#downloadableSoftware}}

    有可下載現貨

    {{/downloadableSoftware}} {{^.downloadableSoftware}} {{#stockReady}}

    現貨: {{displayQty}}

    {{/stockReady}} {{/.downloadableSoftware}} {{/redTag}} {{#factoryStockAvailable}}

    Ship From MFR: {{factoryStockDisplay}}

    {{/factoryStockAvailable}} {{#validLeadTime}} {{^obsolete}} {{#displayLeadTime}}

    前置時間 {{displayLeadTime}}

    {{/displayLeadTime}} {{/obsolete}} {{/validLeadTime}} {{#canBuildInv}}

    Can Build {{canBuildInv}} {{#displayCanBuildLeadTime}} in {{displayCanBuildLeadTime}} {{/displayCanBuildLeadTime}}

    {{/canBuildInv}} {{#showMoreStockLink}}

    檢查額外庫存和前置時間

    {{/showMoreStockLink}}
    {{#isAddCartAllowed}} {{/isAddCartAllowed}}
    {{^hideMinMult}} 最少: {{xcatField1}} 倍數: {{multQuantity}} {{/hideMinMult}}
    {{/catalogEntryView}}
    {{#showMore}} {{/showMore}}

    Clearance Sale