OPA2353UA/2K5 by Texas Instruments | APACOP Amp | Avnet ASIA
Close
Close
Close
TOOL TIP
print打印 image 書籤 分享
發送一個鏈接到這個頁面
請輸入有效的電子郵件地址
鏈接
Sender
發至
jsmith@baa.com
sjohnson@baa.com
添加另外一個地址
添加另外一個地址
添加另外一個地址
主題
信息

OPA2353UA/2K5

Texas Instruments

OP Amp Dual GP R-R I/O 5.5V 8-Pin SOIC T/R

製造商產品編號: OPA2353UA/2K5

替代料號: OPA2353UA/2K5


legend 通過RoHS認證

描述

文檔

替代/替換

資料

OPA353 series rail-to-rail CMOS operational amplifiers are designed for low cost, miniature applications. They are optimized for low voltage, single-supply operation. Rail-to-rail input/output, low noise (5nV/√Hz), and high speed operation (44MHz, 22V/µs) make them ideal for driving sampling analog-to-digital converters. They are also well suited for cell phone PA control loops and video processing (75Ω drive capability) as well as audio and general purpose applications. Single, dual, and quad versions have identical specifications for design flexibility.

The OPA353 series operates on a single supply as low as 2.5V with an input common-mode voltage range that extends 300mV beyond the supply rails. Output voltage swing is to within 10mV of the supply rails with a 10kΩ load. Dual and quad designs feature completely independent circuitry for lowest crosstalk and freedom from interaction.

The dual (OPA2353) comes in the miniature MSOP-8 surface mount and SO-8 surface mount.All are specified from –40°C to +85°C and operate from –55°C to +125°C

技術參數

  • RAIL-TO-RAIL INPUT
  • RAIL-TO-RAIL OUTPUT (within 10mV)
  • WIDE BANDWIDTH: 44MHz
  • HIGH SLEW RATE: 22V/µs
  • LOW NOISE: 5nV/√Hz
  • LOW THD+NOISE: 0.0006%
  • UNITY-GAIN STABLE
  • MicroSIZE PACKAGES

技術屬性

描述
尋找類似物料
Maximum Operating Supply Voltage
5.5 V
Operating Temperature
-40 to 85 °C
Minimum PSRR
87.96 dB
Typical Input Noise Voltage Density
7@5.5V nV/rtHz
Mounting
Surface Mount
Pin Count
8
Minimum Single Supply Voltage
2.7 V
Type
General Purpose Amplifier
MSL Level
2
Rail to Rail
Rail to Rail Input/Output
Maximum Input Offset Voltage
8@5V mV
Power Supply Type
Single
Number of Channels per Chip
2
Minimum CMRR
60 dB
Typical Gain Bandwidth Product
44 MHz
Typical NonInverting Input Noise Current Density
0.004@5.5V pA/rtHz
Maximum Input Bias Current
0.00001@5.5V uA
Typical Voltage Gain
122 dB
Maximum Single Supply Voltage
5.5 V
Max Processing Temp
260
Technology
CMOS
Typical Slew Rate
22@5.5V V/us
Product Dimensions
5 x 4 x 1.5 mm
Lead Finish
Gold
Typical Single Supply Voltage
3|5 V
Shut Down Support
No
Supplier Package
SOIC

ECCN/UNSPSC

描述
ECCN:
EAR99
計劃交貨期 B:
8542330000"
HTSN:
8542310000"
UNSPSC:
32101629
UNSPSC VERSION:
V15.1101

文件

類別
文件標題
下載
Application-Note
Support-and-Download-Files
Support-and-Download-Files
Subs/Alternatives
相關料號
製品
價錢
供貨情況
數量
{{#catalogEntryView}}
{{{shortDescription}}}
{{#compareCheck}} {{/compareCheck}} {{^compareCheck}} {{/compareCheck}} {{#compareCountCheck}} 添加以便比較 (比較產品) {{/compareCountCheck}} {{^compareCountCheck}} 比較 {{/compareCountCheck}}
{{#displayTier}}
{{#tierPrice}} {{#tierWithinRange}} {{#firstTier}}
{{tierQuantity}}+
{{{formattedItemPrice}}}
{{/firstTier}} {{^firstTier}}
{{tierQuantity}}+
{{{formattedItemPrice}}}
{{/firstTier}} {{/tierWithinRange}} {{/tierPrice}}
{{/displayTier}}
{{#displayTier}}
{{#tierPrice}} {{#showAllTier}} {{#firstTier}}
{{tierQuantity}}+
{{{formattedItemPrice}}}
{{/firstTier}} {{^firstTier}}
{{tierQuantity}}+
{{{formattedItemPrice}}}
{{/firstTier}} {{/showAllTier}} {{/tierPrice}}
{{/displayTier}}
{{#collapsedPriceTier}}
更大價格分段
{{/collapsedPriceTier}} {{#quoteItem}}
{{#newProductFlagNotNPI}}

需要報價

請申請報價。  

{{/newProductFlagNotNPI}}
{{/quoteItem}} {{#iQuoteItem}} {{#newProductFlagNotNPI}}

需要報價

請申請報價。  

{{/newProductFlagNotNPI}} {{/iQuoteItem}} {{#webQuoteItem}}

需要報價

請申請報價。  

{{/webQuoteItem}} {{#productQuoteItem}} {{#notCpi_notNpi}} {{^hidePrice}}
{{/hidePrice}} {{#hidePrice}}
請申請報價。  

{{/hidePrice}} {{/notCpi_notNpi}} {{/productQuoteItem}}
{{#onlyShowMoreStock}}
{{/onlyShowMoreStock}} {{^onlyShowMoreStock}}
{{/onlyShowMoreStock}} {{^redTag}} {{#downloadableSoftware}}

有可下載現貨

{{/downloadableSoftware}} {{^.downloadableSoftware}} {{#stockReady}}

現貨: {{displayQty}}

{{/stockReady}} {{/.downloadableSoftware}} {{/redTag}} {{#factoryStockAvailable}}

Ship From MFR: {{factoryStockDisplay}}

{{/factoryStockAvailable}} {{#validLeadTime}} {{^obsolete}} {{#displayLeadTime}}

前置時間 {{displayLeadTime}}

{{/displayLeadTime}} {{/obsolete}} {{/validLeadTime}} {{#canBuildInv}}

Can Build {{canBuildInv}} {{#displayCanBuildLeadTime}} in {{displayCanBuildLeadTime}} {{/displayCanBuildLeadTime}}

{{/canBuildInv}} {{#showMoreStockLink}}

檢查額外庫存和前置時間

{{/showMoreStockLink}}
{{#isAddCartAllowed}} {{/isAddCartAllowed}}
{{^hideMinMult}} 最少: {{xcatField1}} 倍數: {{multQuantity}} {{/hideMinMult}}
{{/catalogEntryView}}
{{#showMore}} {{/showMore}}

Chinese New Year Promotion