LP2985-50DBVTG4 by Texas Instruments | APACLinear Regulator | Avnet ASIA
Close
Close
Close
TOOL TIP
print打印 image 書籤 分享
發送一個鏈接到這個頁面
請輸入有效的電子郵件地址
鏈接
Sender
發至
jsmith@baa.com
sjohnson@baa.com
添加另外一個地址
添加另外一個地址
添加另外一個地址
主題
信息

LP2985-50DBVTG4

Texas Instruments

LDO Regulator Pos 5V 0.15A 5-Pin SOT-23 T/R

製造商產品編號: LP2985-50DBVTG4

替代料號: LP2985-50DBVTG4


legend 通過RoHS認證

描述

文檔

替代/替換

資料

The LP2985 family of fixed-output, low-dropout regulators offers exceptional, cost-effective performance for both portable and nonportable applications. Available in voltages of 1.8 V, 2.5 V, 2.8 V, 2.9 V, 3 V, 3.1 V, 3.3 V, 5 V, and 10 V, the family has an output tolerance of 1% for the A version (1.5% for the non-A version) and is capable of delivering 150-mA continuous load current. Standard regulator features, such as overcurrent and overtemperature protection, are included.

技術參數

  • Ensured 150 mA Output Current
  • Smallest Possible Size (DSBGA)
  • Requires Minimum External Components
  • Stable With Low-ESR Output Capacitor
  • 1 µA Quiescent Current When Shut Down
  • Low Ground Pin Current at all Loads
  • Output Voltage Accuracy 1% (A Grade)
  • High Peak Current Capability
  • Wide Supply Voltage Range (16V Max)
  • Low ZOUT: 0.3Ω Typical (10 Hz to 1 MHz)
  • Over temperature/Over current Protection
  • −40°C to +125°C Junction Temperature Range
  • Custom Voltages Available

技術屬性

描述
尋找類似物料
Function
LDO
Mounting
Surface Mount
Maximum Dropout Voltage @ Current
0.003@0A|0.01@1mA|0.06@10mA|0.15@50mA|0.35@150mA V
Maximum Output Current
0.15 A
Product Dimensions
2.9 x 1.6 x 1.15 mm
Number of Outputs
1
Output Voltage
5 V
Input Voltage Range
16 to 2.2 V
Minimum Input Voltage
2.2 V
Operating Temperature
-40 to 125 °C
Pin Count
5
Junction to Ambient
206 °C/W
Maximum Input Voltage
16 V
Polarity
Positive
Output Type
Fixed
Accuracy
±1.5 %
MSL Level
1
Max Processing Temp
260
Supplier Package
SOT-23
Lead Finish
Gold
Typical Dropout Voltage @ Current
0.001@0A|0.007@1mA|0.04@10mA|0.12@50mA|0.28@150mA V
Line Regulation
0.014 %/V

ECCN/UNSPSC

描述
ECCN:
EAR99
計劃交貨期 B:
8542330000"
UNSPSC:
32101630
UNSPSC VERSION:
V15.1101

文件

類別
文件標題
下載
Application-Note
Support-and-Download-Files
Subs/Alternatives
相關料號
製品
價錢
供貨情況
數量
{{#catalogEntryView}}
{{{shortDescription}}}
{{#compareCheck}} {{/compareCheck}} {{^compareCheck}} {{/compareCheck}} {{#compareCountCheck}} 添加以便比較 (比較產品) {{/compareCountCheck}} {{^compareCountCheck}} 比較 {{/compareCountCheck}}
{{#displayTier}}
{{#tierPrice}} {{#tierWithinRange}} {{#firstTier}}
{{tierQuantity}}+
{{{formattedItemPrice}}}
{{/firstTier}} {{^firstTier}}
{{tierQuantity}}+
{{{formattedItemPrice}}}
{{/firstTier}} {{/tierWithinRange}} {{/tierPrice}}
{{/displayTier}}
{{#displayTier}}
{{#tierPrice}} {{#showAllTier}} {{#firstTier}}
{{tierQuantity}}+
{{{formattedItemPrice}}}
{{/firstTier}} {{^firstTier}}
{{tierQuantity}}+
{{{formattedItemPrice}}}
{{/firstTier}} {{/showAllTier}} {{/tierPrice}}
{{/displayTier}}
{{#collapsedPriceTier}}
更大價格分段
{{/collapsedPriceTier}} {{#quoteItem}}
{{#newProductFlagNotNPI}}

需要報價

請申請報價。  

{{/newProductFlagNotNPI}}
{{/quoteItem}} {{#iQuoteItem}} {{#newProductFlagNotNPI}}

需要報價

請申請報價。  

{{/newProductFlagNotNPI}} {{/iQuoteItem}} {{#webQuoteItem}}

需要報價

請申請報價。  

{{/webQuoteItem}} {{#productQuoteItem}} {{#notCpi_notNpi}} {{^hidePrice}}
{{/hidePrice}} {{#hidePrice}}
請申請報價。  

{{/hidePrice}} {{/notCpi_notNpi}} {{/productQuoteItem}}
{{#onlyShowMoreStock}}
{{/onlyShowMoreStock}} {{^onlyShowMoreStock}}
{{/onlyShowMoreStock}} {{^redTag}} {{#downloadableSoftware}}

有可下載現貨

{{/downloadableSoftware}} {{^.downloadableSoftware}} {{#stockReady}}

現貨: {{displayQty}}

{{/stockReady}} {{/.downloadableSoftware}} {{/redTag}} {{#factoryStockAvailable}}

Ship From MFR: {{factoryStockDisplay}}

{{/factoryStockAvailable}} {{#validLeadTime}} {{^obsolete}} {{#displayLeadTime}}

前置時間 {{displayLeadTime}}

{{/displayLeadTime}} {{/obsolete}} {{/validLeadTime}} {{#canBuildInv}}

Can Build {{canBuildInv}} {{#displayCanBuildLeadTime}} in {{displayCanBuildLeadTime}} {{/displayCanBuildLeadTime}}

{{/canBuildInv}} {{#showMoreStockLink}}

檢查額外庫存和前置時間

{{/showMoreStockLink}}
{{#isAddCartAllowed}} {{/isAddCartAllowed}}
{{^hideMinMult}} 最少: {{xcatField1}} 倍數: {{multQuantity}} {{/hideMinMult}}
{{/catalogEntryView}}
{{#showMore}} {{/showMore}}

Chinese New Year Promotion