LMH6321MR/NOPB by Texas Instruments | APACGeneral Purpose Amplifiers | Avnet ASIA
TOOL TIP
打印 書籤 分享
發送一個鏈接到這個頁面
請輸入有效的電子郵件地址
鏈接
Sender
發至
jsmith@baa.com
sjohnson@baa.com
添加另外一個地址
添加另外一個地址
添加另外一個地址
主題
信息

LMH6321MR/NOPB

Texas Instruments

OP Amp Single GP R-R I/P ±16V/32V 8-Pin PSOP EP Rail

製造商產品編號: LMH6321MR/NOPB

替代料號: LMH6321MR/NOPB


通過RoHS認證

描述

文檔

替代/替換

資料

The LMH6321 is a high speed unity gain buffer that slews at 1800 V/µs and has a small signal bandwidth of 110 MHz while driving a 50Ω load. It can drive ±300 mA continuously and will not oscillate while driving large capacitive loads.

The LMH6321 features an adjustable current limit. The current limit is continuously adjustable from 10 mA to 300 ma with a ±5 mA ±5% accuracy. The current limit is set by adjusting an external reference current with a resistor. The current can be easily and instantly adjusted, as needed by connecting the resistor to a DAC to form the reference current. The sourcing and sinking currents share the same current limit.

The LMH6321 is available in a space saving 8-pin SO PowerPAD or a 7-pin DDPAK power package. The SO PowerPAD package features an exposed pad on the bottom of the package to increase its heat sinking capability. The LMH6321 can be used within the feedback loop of an operational amplifier to boost the current output or as a stand alone buffer.

 

技術參數

  • High Slew Rate 1800 V/μs
  • Wide Bandwidth 110 MHz
  • Continuous Output Current ±300 mA
  • Output Current Limit Tolerance ±5 mA ±5%
  • Wide Supply Voltage Range 5V to ±15V
  • Wide Temperature Range −40°C to +125°C
  • Adjustable Current Limit
  • High Capacitive Load Drive
  • Thermal Shutdown Error Flag
  • 技術屬性

    描述
    尋找類似物料
    Operating Temperature
    -40 to 125 °C
    Typical NonInverting Input Noise Current Density
    2.4@±15V pA/rtHz
    Supplier Package
    PSOP EP
    Typical Voltage Gain
    0.052 dB
    Pin Count
    8
    Minimum PSRR
    58 dB
    Maximum Input Offset Voltage
    35@±5V mV
    Rail to Rail
    Rail to Rail Input
    Minimum Single Supply Voltage
    5 V
    Product Dimensions
    4.93 x 3.94 x 1.47 mm
    Power Supply Type
    Single|Dual
    Maximum Input Bias Current
    15@±5V uA
    Number of Channels per Chip
    1
    Typical Input Noise Voltage Density
    2.8@±15V nV/rtHz
    Max Processing Temp
    260
    Type
    General Purpose Amplifier
    Mounting
    Surface Mount
    Maximum Single Supply Voltage
    32 V
    Typical Single Supply Voltage
    9|12|15|18|24|28 V
    Minimum Dual Supply Voltage
    ±2.5 V
    Minimum CMRR
    60 dB
    MSL Level
    3
    Typical Dual Supply Voltage
    ±3|±5|±9|±12|±15 V
    Maximum Supply Current
    17.5@±5V mA
    Maximum Operating Supply Voltage
    ±16|32 V
    Shut Down Support
    Yes
    Lead Finish
    Tin
    Typical Slew Rate
    450@±5V V/us
    Technology
    Bipolar
    Maximum Dual Supply Voltage
    ±16 V

    ECCN/UNSPSC

    描述
    ECCN:
    EAR99
    計劃交貨期 B:
    8542330000
    UNSPSC:
    32101629
    UNSPSC VERSION:
    V15.1101

    文件

    類別
    文件標題
    下載
    Subs/Alternatives
    相關料號
    製品
    價錢
    供貨情況
    數量
    {{#catalogEntryView}}
    {{{shortDescription}}}
    {{#compareCheck}} {{/compareCheck}} {{^compareCheck}} {{/compareCheck}} {{#compareCountCheck}} 添加以便比較 (比較產品) {{/compareCountCheck}} {{^compareCountCheck}} 比較 {{/compareCountCheck}}
    {{#displayTier}}
    {{#tierPrice}} {{#tierWithinRange}} {{#firstTier}}
    {{tierQuantity}}+
    {{{formattedItemPrice}}}
    {{/firstTier}} {{^firstTier}}
    {{tierQuantity}}+
    {{{formattedItemPrice}}}
    {{/firstTier}} {{/tierWithinRange}} {{/tierPrice}}
    {{/displayTier}}
    {{#displayTier}}
    {{#tierPrice}} {{#showAllTier}} {{#firstTier}}
    {{tierQuantity}}+
    {{{formattedItemPrice}}}
    {{/firstTier}} {{^firstTier}}
    {{tierQuantity}}+
    {{{formattedItemPrice}}}
    {{/firstTier}} {{/showAllTier}} {{/tierPrice}}
    {{/displayTier}}
    {{#collapsedPriceTier}}
    更大價格分段
    {{/collapsedPriceTier}} {{#quoteItem}}
    {{#newProductFlagNotNPI}}

    需要報價

    請申請報價。  

    {{/newProductFlagNotNPI}}
    {{/quoteItem}} {{#iQuoteItem}} {{#newProductFlagNotNPI}}

    需要報價

    請申請報價。  

    {{/newProductFlagNotNPI}} {{/iQuoteItem}} {{#webQuoteItem}}

    需要報價

    請申請報價。  

    {{/webQuoteItem}} {{#productQuoteItem}} {{#notCpi_notNpi}} {{^hidePrice}}
    {{/hidePrice}} {{#hidePrice}}
    請申請報價。  

    {{/hidePrice}} {{/notCpi_notNpi}} {{/productQuoteItem}}
    {{#onlyShowMoreStock}}
    {{/onlyShowMoreStock}} {{^onlyShowMoreStock}}
    {{/onlyShowMoreStock}} {{^redTag}} {{#downloadableSoftware}}

    有可下載現貨

    {{/downloadableSoftware}} {{^.downloadableSoftware}} {{#stockReady}}

    現貨: {{displayQty}}

    {{/stockReady}} {{/.downloadableSoftware}} {{/redTag}} {{#factoryStockAvailable}}

    Ship From MFR: {{factoryStockDisplay}}

    {{/factoryStockAvailable}} {{#validLeadTime}} {{^obsolete}} {{#displayLeadTime}}

    前置時間 {{displayLeadTime}}

    {{/displayLeadTime}} {{/obsolete}} {{/validLeadTime}} {{#canBuildInv}}

    Can Build {{canBuildInv}} {{#displayCanBuildLeadTime}} in {{displayCanBuildLeadTime}} {{/displayCanBuildLeadTime}}

    {{/canBuildInv}} {{#showMoreStockLink}}

    檢查額外庫存和前置時間

    {{/showMoreStockLink}}
    {{#isAddCartAllowed}} {{/isAddCartAllowed}}
    {{^hideMinMult}} 最少: {{xcatField1}} 倍數: {{multQuantity}} {{/hideMinMult}}
    {{/catalogEntryView}}
    {{#showMore}} {{/showMore}}

    Clearance Sale