EK-TM4C1294XL by Texas Instruments | APACEvaluation & Development Kits | Avnet ASIA
TOOL TIP
打印 書籤 分享
發送一個鏈接到這個頁面
請輸入有效的電子郵件地址
鏈接
Sender
發至
jsmith@baa.com
sjohnson@baa.com
添加另外一個地址
添加另外一個地址
添加另外一個地址
主題
信息

EK-TM4C1294XL

Texas Instruments

TM4C1294 Tiva C Series Microcontroller Connected LaunchPad

製造商產品編號: EK-TM4C1294XL

替代料號: EK-TM4C1294XL


通過RoHS認證

描述

文檔

替代/替換

資料

The microcontrollers feature integrated communication peripherals alongwith other high-performance analog and digital functions to offer a strong foundation for manydifferent target uses, spanning from human machine interface to networked system managementcontrollers.

In addition, Tiva C Series microcontrollers offer the advantages of ARM's widely availabledevelopment tools, System-on-Chip (SoC) infrastructure, and a large user community. Additionally,these microcontrollers use ARM's Thumb®-compatible Thumb-2 instruction set to reduce memoryrequirements and, thereby, cost. Finally, the TM4C1294KCPDT microcontroller is code-compatibleto all members of the extensive Tiva C Series, providing flexibility to fit precise needs.

技術參數

  • 32-bit ARM Cortex-M4F architecture optimized for small-footprint embedded applications
  • 80-MHz operation; 100 DMIPS performance
  • Outstanding processing performance combined with fast interrupt handling
  • Thumb-2 mixed 16-/32-bit instruction set delivers the high performance expected of a 32-bit ARM core in a compact memory size usually associated with 8- and 16-bit devices, typically in the range of a few kilobytes of memory for microcontroller-class applications
    • Single-cycle multiply instruction and hardware divide
    • Atomic bit manipulation (bit-banding), delivering maximum memory utilization and streamlined peripheral control
    • Unaligned data access, enabling data to be efficiently packed into memory
  • IEEE754-compliant single-precision Floating-Point Unit (FPU)
  • 16-bit SIMD vector processing unit
  • Fast code execution permits slower processor clock or increases sleep mode time
  • Harvard architecture characterized by separate buses for instruction and data
  • Efficient processor core, system and memories
  • Hardware division and fast digital-signal-processing orientated multiply accumulate
  • Saturating arithmetic for signal processing
  • Deterministic, high-performance interrupt handling for time-critical applications
  • Memory protection unit (MPU) to provide a privileged mode for protected operating system functionality
  • Enhanced system debug with extensive breakpoint and trace capabilities
  • Serial Wire Debug and Serial Wire Trace reduce the number of pins required for debugging and tracing
  • Migration from the ARM7™ processor family for better performance and power efficiency
  • Optimized for single-cycle Flash memory usage up to specific frequencies; see “Internal Memory” on page 499 for more information.
  • Ultra-low power consumption with integrated sleep modes

技術屬性

描述
尋找類似物料
Data Bus Width
32 Bit
Category
Microcontroller Tools
Instruction Set Architecture
RISC
Type
Microcontroller Tools
Data Memory Size
6 KB

ECCN/UNSPSC

描述
ECCN:
5A992.c
計劃交貨期 B:
8473300002
HTSN:
8473301180
UNSPSC:
32101502
UNSPSC VERSION:
V15.1101
Subs/Alternatives
相關料號
製品
價錢
供貨情況
數量
{{#catalogEntryView}}
{{{shortDescription}}}
{{#compareCheck}} {{/compareCheck}} {{^compareCheck}} {{/compareCheck}} {{#compareCountCheck}} 添加以便比較 (比較產品) {{/compareCountCheck}} {{^compareCountCheck}} 比較 {{/compareCountCheck}}
{{#displayTier}}
{{#tierPrice}} {{#tierWithinRange}} {{#firstTier}}
{{tierQuantity}}+
{{{formattedItemPrice}}}
{{/firstTier}} {{^firstTier}}
{{tierQuantity}}+
{{{formattedItemPrice}}}
{{/firstTier}} {{/tierWithinRange}} {{/tierPrice}}
{{/displayTier}}
{{#displayTier}}
{{#tierPrice}} {{#showAllTier}} {{#firstTier}}
{{tierQuantity}}+
{{{formattedItemPrice}}}
{{/firstTier}} {{^firstTier}}
{{tierQuantity}}+
{{{formattedItemPrice}}}
{{/firstTier}} {{/showAllTier}} {{/tierPrice}}
{{/displayTier}}
{{#collapsedPriceTier}}
更大價格分段
{{/collapsedPriceTier}} {{#quoteItem}}
{{#newProductFlagNotNPI}}

需要報價

請申請報價。  

{{/newProductFlagNotNPI}}
{{/quoteItem}} {{#iQuoteItem}} {{#newProductFlagNotNPI}}

需要報價

請申請報價。  

{{/newProductFlagNotNPI}} {{/iQuoteItem}} {{#webQuoteItem}}

需要報價

請申請報價。  

{{/webQuoteItem}} {{#productQuoteItem}} {{#notCpi_notNpi}} {{^hidePrice}}
{{/hidePrice}} {{#hidePrice}}
請申請報價。  

{{/hidePrice}} {{/notCpi_notNpi}} {{/productQuoteItem}}
{{#onlyShowMoreStock}}
{{/onlyShowMoreStock}} {{^onlyShowMoreStock}}
{{/onlyShowMoreStock}} {{^redTag}} {{#downloadableSoftware}}

有可下載現貨

{{/downloadableSoftware}} {{^.downloadableSoftware}} {{#stockReady}}

現貨: {{displayQty}}

{{/stockReady}} {{/.downloadableSoftware}} {{/redTag}} {{#factoryStockAvailable}}

Ship From MFR: {{factoryStockDisplay}}

{{/factoryStockAvailable}} {{#validLeadTime}} {{^obsolete}} {{#displayLeadTime}}

前置時間 {{displayLeadTime}}

{{/displayLeadTime}} {{/obsolete}} {{/validLeadTime}} {{#canBuildInv}}

Can Build {{canBuildInv}} {{#displayCanBuildLeadTime}} in {{displayCanBuildLeadTime}} {{/displayCanBuildLeadTime}}

{{/canBuildInv}} {{#showMoreStockLink}}

檢查額外庫存和前置時間

{{/showMoreStockLink}}
{{#isAddCartAllowed}} {{/isAddCartAllowed}}
{{^hideMinMult}} 最少: {{xcatField1}} 倍數: {{multQuantity}} {{/hideMinMult}}
{{/catalogEntryView}}
{{#showMore}} {{/showMore}}

Clearance Sale