5962-8944101CA by Texas Instruments | APACFeedback Signal Generator | Avnet ASIA
Close
Close
Close
TOOL TIP
print打印 image 書籤 分享
發送一個鏈接到這個頁面
請輸入有效的電子郵件地址
鏈接
Sender
發至
jsmith@baa.com
sjohnson@baa.com
添加另外一個地址
添加另外一個地址
添加另外一個地址
主題
信息

5962-8944101CA

Texas Instruments

FB Generator Isolated Fb Generator 14-Pin CDIP Tube

製造商產品編號: 5962-8944101CA

替代料號: 5962-8944101CA


legend 通過RoHS認證

描述

文檔

替代/替換

資料

The UC1901 family is designed to solve many of the problems associated with closing a feedback control loop across a voltage isolation boundary. As a stable and reliable alternative to an optical coupler, these devices feature an amplitude modulation system which allows a loop error signal to be coupled with a small RF transformer or capacitor.

The programmable, high-frequency oscillator within the UC1901 series permits the use of smaller, less expensive transformers which can readily be built to meet the isolation requirements of today's line-operated power systems. As an alternative to RF operation, the external clock input to these devices allows synchronization to a system clock or to the switching frequency of a SMPS.

An additional feature is a status monitoring circuit which provides an active-low output when the sensed error voltage is within ±10% of the reference. The DRIVERA output, DRIVERB output, and STATUS output are disabled until the input supply has reached a sufficient level to allow proper operation of the device.

Since these devices can also be used as a DC driver for optical couplers, the benefits of 4.5 to 40V supply operation, a 1% accurate reference, and a high gain general purpose amplifier offer advantages even though an AC system may not be desired.

技術參數

  • An Amplitude-Modulation System for Transformer Coupling an Isolated Feedback Error Signal
  • Low-Cost Alternative to Optical Couplers
  • Internal 1% Reference and Error Amplifier
  • Internal Carrier Oscillator Usable to 5MHz
  • Modulator Synchronizable to an External Clock
  • Loop Status Monitor
  • 技術屬性

    描述
    尋找類似物料
    Pin Count
    14
    Mounting
    Through Hole
    Type
    Isolated Feedback Generator
    Product Dimensions
    19.56 x 6.92 x 4.57 mm
    Max Processing Temp
    300
    Output Current
    35 mA
    Supplier Package
    CDIP
    Screening Level
    Military
    Operating Temperature
    -55 to 125 °C
    Reference Voltage
    1.5 V

    ECCN/UNSPSC

    描述
    ECCN:
    EAR99
    計劃交貨期 B:
    8542390000"
    HTSN:
    8542310000"
    UNSPSC:
    32101600
    UNSPSC VERSION:
    V15.1101

    文件

    Subs/Alternatives
    相關料號
    製品
    價錢
    供貨情況
    數量
    {{#catalogEntryView}}
    {{{shortDescription}}}
    {{#compareCheck}} {{/compareCheck}} {{^compareCheck}} {{/compareCheck}} {{#compareCountCheck}} 添加以便比較 (比較產品) {{/compareCountCheck}} {{^compareCountCheck}} 比較 {{/compareCountCheck}}
    {{#displayTier}}
    {{#tierPrice}} {{#tierWithinRange}} {{#firstTier}}
    {{tierQuantity}}+
    {{{formattedItemPrice}}}
    {{/firstTier}} {{^firstTier}}
    {{tierQuantity}}+
    {{{formattedItemPrice}}}
    {{/firstTier}} {{/tierWithinRange}} {{/tierPrice}}
    {{/displayTier}}
    {{#displayTier}}
    {{#tierPrice}} {{#showAllTier}} {{#firstTier}}
    {{tierQuantity}}+
    {{{formattedItemPrice}}}
    {{/firstTier}} {{^firstTier}}
    {{tierQuantity}}+
    {{{formattedItemPrice}}}
    {{/firstTier}} {{/showAllTier}} {{/tierPrice}}
    {{/displayTier}}
    {{#collapsedPriceTier}}
    更大價格分段
    {{/collapsedPriceTier}} {{#quoteItem}}
    {{#newProductFlagNotNPI}}

    需要報價

    請申請報價。  

    {{/newProductFlagNotNPI}}
    {{/quoteItem}} {{#iQuoteItem}} {{#newProductFlagNotNPI}}

    需要報價

    請申請報價。  

    {{/newProductFlagNotNPI}} {{/iQuoteItem}} {{#webQuoteItem}}

    需要報價

    請申請報價。  

    {{/webQuoteItem}} {{#productQuoteItem}} {{#notCpi_notNpi}} {{^hidePrice}}
    {{/hidePrice}} {{#hidePrice}}
    請申請報價。  

    {{/hidePrice}} {{/notCpi_notNpi}} {{/productQuoteItem}}
    {{#onlyShowMoreStock}}
    {{/onlyShowMoreStock}} {{^onlyShowMoreStock}}
    {{/onlyShowMoreStock}} {{^redTag}} {{#downloadableSoftware}}

    有可下載現貨

    {{/downloadableSoftware}} {{^.downloadableSoftware}} {{#stockReady}}

    現貨: {{displayQty}}

    {{/stockReady}} {{/.downloadableSoftware}} {{/redTag}} {{#factoryStockAvailable}}

    Ship From MFR: {{factoryStockDisplay}}

    {{/factoryStockAvailable}} {{#validLeadTime}} {{^obsolete}} {{#displayLeadTime}}

    前置時間 {{displayLeadTime}}

    {{/displayLeadTime}} {{/obsolete}} {{/validLeadTime}} {{#canBuildInv}}

    Can Build {{canBuildInv}} {{#displayCanBuildLeadTime}} in {{displayCanBuildLeadTime}} {{/displayCanBuildLeadTime}}

    {{/canBuildInv}} {{#showMoreStockLink}}

    檢查額外庫存和前置時間

    {{/showMoreStockLink}}
    {{#isAddCartAllowed}} {{/isAddCartAllowed}}
    {{^hideMinMult}} 最少: {{xcatField1}} 倍數: {{multQuantity}} {{/hideMinMult}}
    {{/catalogEntryView}}
    {{#showMore}} {{/showMore}}

    Chinese New Year Promotion