5225555-5 | TE Connectivity RF Connectors | Avnet Asia Pacific

閒置警告對話框

您的階段作業因為閒置而即將逾時。按一下「確定」以延長您的時間 30 分鐘。

請將手機轉為縱向模式

5225555-5

Conn TNC PL 0Hz to 11GHz 50Ohm Crimp ST Cable Mount Gold

TE Connectivity
製造商: TE Connectivity
產品分類: Connectors, RF Connectors
替代料號: 5225555-5
RoHS 10 Exempt

Up to 70% off

STM Standard Products banner

全部清除 比較 (0/10)

請申請報價。

Quote Number: Open
Part Number:
製造商:
-
quote box
+
quote unit price
Part Number/Manufacturer 數量 Availability
quote Form Submit Check CONTINUE SHOPPING

申請報價

???RFQ_EMA_PART_ADDED???
Quote Number:Open

???RFQ_EMA_SUBMIT_RESPONSE???
???RFQ_EMA_CONTINUE_SHOPPING???

quote Form Submit Check CONTINUE SHOPPING

Remove this item from your quote?

Clear This Quote

Once cleared, you will LOSE ALL ITEMS in your Request for Quote.

申請報價

請先登錄然後再申請報價
sign in register

一般支持

+86-755-2184 5922 / +852-3129 9798


Share Modal Buttons