1438299-4 by TE Connectivity | APACOther Contacts | Avnet ASIA
TOOL TIP
打印 書籤 分享
發送一個鏈接到這個頁面
請輸入有效的電子郵件地址
鏈接
Sender
發至
jsmith@baa.com
sjohnson@baa.com
添加另外一個地址
添加另外一個地址
添加另外一個地址
主題
信息

1438299-4

TE Connectivity

Contact PIN Crimp ST Cable Mount

製造商產品編號: 1438299-4

替代料號: 1438299-4


通過RoHS認證 NCNR

描述

文檔

替代/替換

資料

Contact PIN Crimp ST Cable Mount

技術參數

  • CPA capability Assures connector mating
  • USCAR & SDS compatibility Standard interface for multiple applications
  • 2.54 mm x 2.54 mm spacing Typically smaller than competition
  • 8 keying options Maximum design flexibility
  • Tang-free contact Easier harness handling/ production
  • Good Stress Relaxation performance (70 % remaining after 3000 hr @ 150 °C) Used in USCAR Class III range (–40 °C to +125 °C)
  • 0.22 to 0.75 mm2 wire range Two terminal sizes cover 3–8 amp requirements (20 °C T-rise)
  • 10 mating cycles (tin, silver or gold) Robust receptacle to handle multiple mates
  • Accepts up to 1.0 mm wide blade Large interface flexibility and robustness
  • Same shorting bar design for sealed, unsealed, gold and tin systems Economical shorting bar solution
  • Insertion Force:
    • Tin Terminals: <4.0 N
    • Silver Terminals: <3.5 N
    • Gold Terminals: <2.0 N
  • Terminal Retention Force: >30 N (Preliminary) >75 N (Permanent)
  • Temperature Classification (according to USCAR):
    • Tin Terminals Class II: –40 °C to +120 °C max. up to +125 °C max.
    • Silver and Gold Terminals Class III: –40 °C to +145 °C max.
  • Vibration (per USCAR):
    • Unsealed Applications: Body and Instrument Panel Profile
    • Sealed Applications: Engine Compartment Profile
  • Dielectric Strength: 1,000 V AC min.
  • Voltage Drop (Initial Interface): 1.0 mV/A max.
  • Isolation Resistance: 20 MW @ 500 DC 500 V min.

技術屬性

描述
尋找類似物料
Connector Type
Connector Headers and PCB Receptacles
Contact Type
Signal
Product Length
24.4 mm
Shielded
No
Body Orientation
Straight
Maximum Current Rating
8.2 A
Mounting
Cable Mount
Contact Material
Copper Alloy
Gender
PIN
Operating Temperature
-40 to 145 °C
Contact Plating
Tin
Product Dimensions
24.4 x 2.7 mm
Termination Method
Crimp
Wire Size
18 to 20 AWG

ECCN/UNSPSC

描述
ECCN:
EAR99
計劃交貨期 B:
8536.9000-00
HTSN:
8536.9000-00
UNSPSC:
39121432
UNSPSC VERSION:
V15.1101
Subs/Alternatives
相關料號
製品
價錢
供貨情況
數量
{{#catalogEntryView}}
{{{shortDescription}}}
{{#compareCheck}} {{/compareCheck}} {{^compareCheck}} {{/compareCheck}} {{#compareCountCheck}} 添加以便比較 (比較產品) {{/compareCountCheck}} {{^compareCountCheck}} 比較 {{/compareCountCheck}}
{{#displayTier}}
{{#tierPrice}} {{#tierWithinRange}} {{#firstTier}}
{{tierQuantity}}+
{{{formattedItemPrice}}}
{{/firstTier}} {{^firstTier}}
{{tierQuantity}}+
{{{formattedItemPrice}}}
{{/firstTier}} {{/tierWithinRange}} {{/tierPrice}}
{{/displayTier}}
{{#displayTier}}
{{#tierPrice}} {{#showAllTier}} {{#firstTier}}
{{tierQuantity}}+
{{{formattedItemPrice}}}
{{/firstTier}} {{^firstTier}}
{{tierQuantity}}+
{{{formattedItemPrice}}}
{{/firstTier}} {{/showAllTier}} {{/tierPrice}}
{{/displayTier}}
{{#collapsedPriceTier}}
更大價格分段
{{/collapsedPriceTier}} {{#quoteItem}}
{{#newProductFlagNotNPI}}

需要報價

請申請報價。  

{{/newProductFlagNotNPI}}
{{/quoteItem}} {{#iQuoteItem}} {{#newProductFlagNotNPI}}

需要報價

請申請報價。  

{{/newProductFlagNotNPI}} {{/iQuoteItem}} {{#webQuoteItem}}

需要報價

請申請報價。  

{{/webQuoteItem}} {{#productQuoteItem}} {{#notCpi_notNpi}} {{^hidePrice}}
{{/hidePrice}} {{#hidePrice}}
請申請報價。  

{{/hidePrice}} {{/notCpi_notNpi}} {{/productQuoteItem}}
{{#onlyShowMoreStock}}
{{/onlyShowMoreStock}} {{^onlyShowMoreStock}}
{{/onlyShowMoreStock}} {{^redTag}} {{#downloadableSoftware}}

有可下載現貨

{{/downloadableSoftware}} {{^.downloadableSoftware}} {{#stockReady}}

現貨: {{displayQty}}

{{/stockReady}} {{/.downloadableSoftware}} {{/redTag}} {{#factoryStockAvailable}}

Ship From MFR: {{factoryStockDisplay}}

{{/factoryStockAvailable}} {{#validLeadTime}} {{^obsolete}} {{#displayLeadTime}}

前置時間 {{displayLeadTime}}

{{/displayLeadTime}} {{/obsolete}} {{/validLeadTime}} {{#canBuildInv}}

Can Build {{canBuildInv}} {{#displayCanBuildLeadTime}} in {{displayCanBuildLeadTime}} {{/displayCanBuildLeadTime}}

{{/canBuildInv}} {{#showMoreStockLink}}

檢查額外庫存和前置時間

{{/showMoreStockLink}}
{{#isAddCartAllowed}} {{/isAddCartAllowed}}
{{^hideMinMult}} 最少: {{xcatField1}} 倍數: {{multQuantity}} {{/hideMinMult}}
{{/catalogEntryView}}
{{#showMore}} {{/showMore}}

Clearance Sale