1-726388-2 by TE Connectivity | APACQuick Disconnect Terminals | Avnet ASIA
TOOL TIP
打印 書籤 分享
發送一個鏈接到這個頁面
請輸入有效的電子郵件地址
鏈接
Sender
發至
jsmith@baa.com
sjohnson@baa.com
添加另外一個地址
添加另外一個地址
添加另外一個地址
主題
信息

1-726388-2

TE Connectivity

Quick Disconnect Terminal M 13.8mm 6.35mm Tin Loose Piece

製造商產品編號: 1-726388-2

替代料號: 1-726388-2


通過RoHS認證

描述

文檔

替代/替換

資料

The FASTON Connection System product line consists of receptacles, tabs, splices and housings specifically designed for quick connections.

The large variety of sizes and available types will enable you to select a contact to fit your needs.

Receptacles available in both straight and flag type, come in a variety of sizes and are designated numerically by a series number which corresponds to the width of the mating tab.

Straight receptacles are available with or without insulation support. Insulation diameters of 1.2 mm to 6.7 mm are accommodated by the insulation support receptacle.

The product line offers speed application, uniform reliability and low per line cost.

Speed for application is achieved through the use of application tools for which a complete line has been developed specifically for these terminals.

Over forty years of history has proven the reliability of this product line.

Built-in features also add to the reliability of FASTON products which include: crimping dimensions for each terminal which are precisely controlled providing all connections with excellent performance; low per line cost derived from low initial product cost, high application speeds, and plug-in assemblies of the finished termination as well.

The combination of these features brings the user the lowest overall costs for quick connect/disconnect terminations.

技術參數

  • Straight, right-angle and receptacle-tab combinations available
  • Style : C
  • Tabs – Printed Circuit Board
  • Receptacles available for 4.8 mm tab size (.187 Series)
  • Receptacles mate with 0.5 and 0.8 mm thick tabs
  • Low insertion force (LIF) receptacles available
  • IEC 60335-1, Glow Wire 750° NO FLAME Housings available
  • RoHS compliant

技術屬性

描述
尋找類似物料
Lead Finish
Tin
Body Material
Brass
Max Processing Temp
240|260|265
Product Length
13.8 mm
Family
FASTON Terminals / Positive Lock Receptacles
Product Dimensions
13.8 x 6.35 mm
Tab Size
3.86 mm²
Type
Quick Disconnect Terminal
Gender
M
Plating
Tin

ECCN/UNSPSC

描述
ECCN:
EAR99
計劃交貨期 B:
85366910003.1
HTSN:
85366910003.1
UNSPSC:
39121432
UNSPSC VERSION:
V15.1101
Subs/Alternatives
相關料號
製品
價錢
供貨情況
數量
{{#catalogEntryView}}
{{{shortDescription}}}
{{#compareCheck}} {{/compareCheck}} {{^compareCheck}} {{/compareCheck}} {{#compareCountCheck}} 添加以便比較 (比較產品) {{/compareCountCheck}} {{^compareCountCheck}} 比較 {{/compareCountCheck}}
{{#displayTier}}
{{#tierPrice}} {{#tierWithinRange}} {{#firstTier}}
{{tierQuantity}}+
{{{formattedItemPrice}}}
{{/firstTier}} {{^firstTier}}
{{tierQuantity}}+
{{{formattedItemPrice}}}
{{/firstTier}} {{/tierWithinRange}} {{/tierPrice}}
{{/displayTier}}
{{#displayTier}}
{{#tierPrice}} {{#showAllTier}} {{#firstTier}}
{{tierQuantity}}+
{{{formattedItemPrice}}}
{{/firstTier}} {{^firstTier}}
{{tierQuantity}}+
{{{formattedItemPrice}}}
{{/firstTier}} {{/showAllTier}} {{/tierPrice}}
{{/displayTier}}
{{#collapsedPriceTier}}
更大價格分段
{{/collapsedPriceTier}} {{#quoteItem}}
{{#newProductFlagNotNPI}}

需要報價

請申請報價。  

{{/newProductFlagNotNPI}}
{{/quoteItem}} {{#iQuoteItem}} {{#newProductFlagNotNPI}}

需要報價

請申請報價。  

{{/newProductFlagNotNPI}} {{/iQuoteItem}} {{#webQuoteItem}}

需要報價

請申請報價。  

{{/webQuoteItem}} {{#productQuoteItem}} {{#notCpi_notNpi}} {{^hidePrice}}
{{/hidePrice}} {{#hidePrice}}
請申請報價。  

{{/hidePrice}} {{/notCpi_notNpi}} {{/productQuoteItem}}
{{#onlyShowMoreStock}}
{{/onlyShowMoreStock}} {{^onlyShowMoreStock}}
{{/onlyShowMoreStock}} {{^redTag}} {{#downloadableSoftware}}

有可下載現貨

{{/downloadableSoftware}} {{^.downloadableSoftware}} {{#stockReady}}

現貨: {{displayQty}}

{{/stockReady}} {{/.downloadableSoftware}} {{/redTag}} {{#factoryStockAvailable}}

Ship From MFR: {{factoryStockDisplay}}

{{/factoryStockAvailable}} {{#validLeadTime}} {{^obsolete}} {{#displayLeadTime}}

前置時間 {{displayLeadTime}}

{{/displayLeadTime}} {{/obsolete}} {{/validLeadTime}} {{#canBuildInv}}

Can Build {{canBuildInv}} {{#displayCanBuildLeadTime}} in {{displayCanBuildLeadTime}} {{/displayCanBuildLeadTime}}

{{/canBuildInv}} {{#showMoreStockLink}}

檢查額外庫存和前置時間

{{/showMoreStockLink}}
{{#isAddCartAllowed}} {{/isAddCartAllowed}}
{{^hideMinMult}} 最少: {{xcatField1}} 倍數: {{multQuantity}} {{/hideMinMult}}
{{/catalogEntryView}}
{{#showMore}} {{/showMore}}

Clearance Sale