RMCF2512FT4K99 | Stackpole Surface Mount Resistors | Avnet Asia Pacific

閒置警告對話框

您的階段作業因為閒置而即將逾時。按一下「確定」以延長您的時間 30 分鐘。

請將手機轉為縱向模式

RMCF2512FT4K99

Res Thick Film 2512 4.99K Ohm 1% 1W ±100ppm/°C Molded SMD SMD Plastic T/R

Stackpole
製造商: Stackpole
替代料號: RMCF2512FT4K99
警報: 致癌, 生殖危害 www.P65Warnings.ca.gov Warning: Proposition 65
RoHS 10 Exempt

Up to 70% off

STM Standard Products banner

全部清除 比較 (0/10)

請申請報價。

Quote Number: Open
Part Number:
製造商:
-
quote box
+
quote unit price
Part Number/Manufacturer 數量 Availability
quote Form Submit Check CONTINUE SHOPPING

申請報價

???RFQ_EMA_PART_ADDED???
Quote Number:Open

???RFQ_EMA_SUBMIT_RESPONSE???
???RFQ_EMA_CONTINUE_SHOPPING???

quote Form Submit Check CONTINUE SHOPPING

Remove this item from your quote?

Clear This Quote

Once cleared, you will LOSE ALL ITEMS in your Request for Quote.

申請報價

請先登錄然後再申請報價
sign in register

一般支持

+86-755-8378 2464 / +852-3129 9798


Share Modal Buttons