X9511WSZT1 by Renesas Electronics | APACDigital Potentiometers | Avnet ASIA
TOOL TIP
打印 書籤 分享
發送一個鏈接到這個頁面
請輸入有效的電子郵件地址
鏈接
Sender
發至
jsmith@baa.com
sjohnson@baa.com
添加另外一個地址
添加另外一個地址
添加另外一個地址
主題
信息

X9511WSZT1

Renesas Electronics

Digital Potentiometer 32POS 10KOhm Single 8-Pin SOIC T/R

製造商產品編號: X9511WSZT1

替代料號: X9511WSZT1


通過RoHS認證

描述

文檔

替代/替換

資料

The Intersil X9511 is a push button controlled potentiometerthat is ideal for push button controlled resistancetrimming. The X9511 is a resistor array composed of 31 resistiveelements. Between each element and at either endare tap points accessible to the wiper element. Theposition of the wiper element is controlled by the PUand PD inputs. The position of the wiper can be automaticallystored in E2 memory and then be recalledupon a subsequent power-on operation. The resolution of the X9511 is equal to the maximumresistance value divided by 31. As an example, for theX9511W (10kΩ) each tap point represents 323Ω.All Intersil nonvolatile products are designed andtested for applications requiring extended enduranceand data retention.

技術參數

  • Push button controlled
  • Low power CMOS
    • Active current, 3mA max
    • Standby current, 100µA typical
  • 31 resistive elements
    • Temperature compensated
    • ±20% end to end resistance range
    • -5V to +5V range
  • 32 wiper tap points
    • Wiper positioned via two push button inputs
    • Slow and fast scan modes
    • AUTOSTORE® option
    • Manual store option
    • Wiper position stored in nonvolatile memory and recalled on power-up
  • 100 year wiper position data retention
  • X9511W = 10kΩ
  • Packages
    • 8 Ld PDIP
    • 8 Ld SOIC
  • Pb-free plus anneal available (RoHS compliant)

技術屬性

描述
尋找類似物料
Number of Pot per Package
1
Memory Type
Non-Volatile
Typical Single Supply Voltage
5 V
Control Interface
Push Button
Lead Finish
Matte Tin
Maximum Supply Current
1 mA
MSL Level
1
Resistance Value
10 kOhm
Maximum Single Supply Voltage
5.5 V
Pin Count
8
Product Dimensions
5 x 4 x 1.5 mm
Operating Temperature
0 to 70 °C
Taper Type
Linear
Number of Positions
32
Power Supply Type
Single
Minimum Single Supply Voltage
4.5 V
Max Processing Temp
260|300
Supplier Package
SOIC
Mounting
Surface Mount
Screening Level
Commercial

ECCN/UNSPSC

描述
ECCN:
EAR99
計劃交貨期 B:
85423900228.1
HTSN:
85423900228.1
UNSPSC:
32101600
UNSPSC VERSION:
V15.1101
Subs/Alternatives
相關料號
製品
價錢
供貨情況
數量
{{#catalogEntryView}}
{{{shortDescription}}}
{{#compareCheck}} {{/compareCheck}} {{^compareCheck}} {{/compareCheck}} {{#compareCountCheck}} 添加以便比較 (比較產品) {{/compareCountCheck}} {{^compareCountCheck}} 比較 {{/compareCountCheck}}
{{#displayTier}}
{{#tierPrice}} {{#tierWithinRange}} {{#firstTier}}
{{tierQuantity}}+
{{{formattedItemPrice}}}
{{/firstTier}} {{^firstTier}}
{{tierQuantity}}+
{{{formattedItemPrice}}}
{{/firstTier}} {{/tierWithinRange}} {{/tierPrice}}
{{/displayTier}}
{{#displayTier}}
{{#tierPrice}} {{#showAllTier}} {{#firstTier}}
{{tierQuantity}}+
{{{formattedItemPrice}}}
{{/firstTier}} {{^firstTier}}
{{tierQuantity}}+
{{{formattedItemPrice}}}
{{/firstTier}} {{/showAllTier}} {{/tierPrice}}
{{/displayTier}}
{{#collapsedPriceTier}}
更大價格分段
{{/collapsedPriceTier}} {{#quoteItem}}
{{#newProductFlagNotNPI}}

需要報價

請申請報價。  

{{/newProductFlagNotNPI}}
{{/quoteItem}} {{#iQuoteItem}} {{#newProductFlagNotNPI}}

需要報價

請申請報價。  

{{/newProductFlagNotNPI}} {{/iQuoteItem}} {{#webQuoteItem}}

需要報價

請申請報價。  

{{/webQuoteItem}} {{#productQuoteItem}} {{#notCpi_notNpi}} {{^hidePrice}}
{{/hidePrice}} {{#hidePrice}}
請申請報價。  

{{/hidePrice}} {{/notCpi_notNpi}} {{/productQuoteItem}}
{{#onlyShowMoreStock}}
{{/onlyShowMoreStock}} {{^onlyShowMoreStock}}
{{/onlyShowMoreStock}} {{^redTag}} {{#downloadableSoftware}}

有可下載現貨

{{/downloadableSoftware}} {{^.downloadableSoftware}} {{#stockReady}}

現貨: {{displayQty}}

{{/stockReady}} {{/.downloadableSoftware}} {{/redTag}} {{#factoryStockAvailable}}

Ship From MFR: {{factoryStockDisplay}}

{{/factoryStockAvailable}} {{#validLeadTime}} {{^obsolete}} {{#displayLeadTime}}

前置時間 {{displayLeadTime}}

{{/displayLeadTime}} {{/obsolete}} {{/validLeadTime}} {{#canBuildInv}}

Can Build {{canBuildInv}} {{#displayCanBuildLeadTime}} in {{displayCanBuildLeadTime}} {{/displayCanBuildLeadTime}}

{{/canBuildInv}} {{#showMoreStockLink}}

檢查額外庫存和前置時間

{{/showMoreStockLink}}
{{#isAddCartAllowed}} {{/isAddCartAllowed}}
{{^hideMinMult}} 最少: {{xcatField1}} 倍數: {{multQuantity}} {{/hideMinMult}}
{{/catalogEntryView}}
{{#showMore}} {{/showMore}}

Clearance Sale