R4F20115NFA#U0 by Renesas Electronics | APAC16 Bit Microcontrollers | Avnet ASIA
TOOL TIP
打印 書籤 分享
發送一個鏈接到這個頁面
請輸入有效的電子郵件地址
鏈接
Sender
發至
jsmith@baa.com
sjohnson@baa.com
添加另外一個地址
添加另外一個地址
添加另外一個地址
主題
信息

R4F20115NFA#U0

Renesas Electronics

MCU 16-bit H8S CISC 256KB Flash 3.3V/5V 64-Pin LQFP Tray

製造商產品編號: R4F20115NFA#U0

替代料號: R4F20115NFA#U0


通過RoHS認證 NCNR

描述

文檔

替代/替換

資料

The H8S/Tiny series is a 16-bit CISC (complex instruction set computer) microcontroller, each member of the H8S/Tiny series has the powerful H8S/2000 CPU with an internal 32-bit architecture as its core. The H8S/2000 CPU provides upwards-compatibility with the other members of the Renesas H8 Family: H8/300, H8/300H Tiny and H8/300H.The on-chip peripheral function modules include a data transfer controller, event link controller, serial communication interface 3, I2 C bus interface 2, synchronous serial communication unit, hardware LIN communication interface, A/D and D/A converters, low-voltage detection circuit, and versatile timers. These modules realize low-cost systems. The power consumption of these modules can be controlled dynamically using power-down modes.

技術參數

  • RAM Size: 12 Kbytes
  • ROM Size: 256 Kbytes
  • A/D converter: 10-bit resolution × eight to sixteen input channels
  • D/A converter: 8-bit resolution × two input channels
  • Power supply voltage: Vcc = 2.7 to 5.5 V, Avcc = 2.7 to 5.5 V

技術屬性

描述
尋找類似物料
Minimum Operating Supply Voltage
2.7 V
Supplier Package
LQFP
On-Chip DAC
2-chx8-bit
Interface Type
I2C/SCI
Data Bus Width
16 Bit
Maximum Expanded Memory Size
16 MB
On-Chip ADC
16-chx10-bit
Lead Finish
Tin|Tin/Copper
MSL Level
3
Mounting
Surface Mount
Number of Programmable I/Os
55
Watchdog
1
Program Memory Size
256 KB
RAM Size
12 KB
Instruction Set Architecture
CISC
Max Processing Temp
260 °C
Maximum Speed
20 MHz
Pin Count
64
Maximum Operating Supply Voltage
5.5 V
Operating Supply Voltage
3.3|5 V
Product Dimensions
10 x 10 x 1.4 mm
Operating Temperature
-40 to 85 °C
Number of Timers
7

ECCN/UNSPSC

描述
ECCN:
EAR99
計劃交貨期 B:
8504.4091-09
HTSN:
8504.4091-09
UNSPSC:
32101640
UNSPSC VERSION:
V15.1101

文件

類別
文件標題
下載
Subs/Alternatives
相關料號
製品
價錢
供貨情況
數量
{{#catalogEntryView}}
{{{shortDescription}}}
{{#compareCheck}} {{/compareCheck}} {{^compareCheck}} {{/compareCheck}} {{#compareCountCheck}} 添加以便比較 (比較產品) {{/compareCountCheck}} {{^compareCountCheck}} 比較 {{/compareCountCheck}}
{{#displayTier}}
{{#tierPrice}} {{#tierWithinRange}} {{#firstTier}}
{{tierQuantity}}+
{{{formattedItemPrice}}}
{{/firstTier}} {{^firstTier}}
{{tierQuantity}}+
{{{formattedItemPrice}}}
{{/firstTier}} {{/tierWithinRange}} {{/tierPrice}}
{{/displayTier}}
{{#displayTier}}
{{#tierPrice}} {{#showAllTier}} {{#firstTier}}
{{tierQuantity}}+
{{{formattedItemPrice}}}
{{/firstTier}} {{^firstTier}}
{{tierQuantity}}+
{{{formattedItemPrice}}}
{{/firstTier}} {{/showAllTier}} {{/tierPrice}}
{{/displayTier}}
{{#collapsedPriceTier}}
更大價格分段
{{/collapsedPriceTier}} {{#quoteItem}}
{{#newProductFlagNotNPI}}

需要報價

請申請報價。  

{{/newProductFlagNotNPI}}
{{/quoteItem}} {{#iQuoteItem}} {{#newProductFlagNotNPI}}

需要報價

請申請報價。  

{{/newProductFlagNotNPI}} {{/iQuoteItem}} {{#webQuoteItem}}

需要報價

請申請報價。  

{{/webQuoteItem}} {{#productQuoteItem}} {{#notCpi_notNpi}} {{^hidePrice}}
{{/hidePrice}} {{#hidePrice}}
請申請報價。  

{{/hidePrice}} {{/notCpi_notNpi}} {{/productQuoteItem}}
{{#onlyShowMoreStock}}
{{/onlyShowMoreStock}} {{^onlyShowMoreStock}}
{{/onlyShowMoreStock}} {{^redTag}} {{#downloadableSoftware}}

有可下載現貨

{{/downloadableSoftware}} {{^.downloadableSoftware}} {{#stockReady}}

現貨: {{displayQty}}

{{/stockReady}} {{/.downloadableSoftware}} {{/redTag}} {{#factoryStockAvailable}}

Ship From MFR: {{factoryStockDisplay}}

{{/factoryStockAvailable}} {{#validLeadTime}} {{^obsolete}} {{#displayLeadTime}}

前置時間 {{displayLeadTime}}

{{/displayLeadTime}} {{/obsolete}} {{/validLeadTime}} {{#canBuildInv}}

Can Build {{canBuildInv}} {{#displayCanBuildLeadTime}} in {{displayCanBuildLeadTime}} {{/displayCanBuildLeadTime}}

{{/canBuildInv}} {{#showMoreStockLink}}

檢查額外庫存和前置時間

{{/showMoreStockLink}}
{{#isAddCartAllowed}} {{/isAddCartAllowed}}
{{^hideMinMult}} 最少: {{xcatField1}} 倍數: {{multQuantity}} {{/hideMinMult}}
{{/catalogEntryView}}
{{#showMore}} {{/showMore}}

Clearance Sale