ISL84053IAZ by Renesas Electronics | APACAnalog Switches | Avnet ASIA
TOOL TIP
打印 書籤 分享
發送一個鏈接到這個頁面
請輸入有效的電子郵件地址
鏈接
Sender
發至
jsmith@baa.com
sjohnson@baa.com
添加另外一個地址
添加另外一個地址
添加另外一個地址
主題
信息

ISL84053IAZ

Renesas Electronics

Analog Switch Triple SPDT 16-Pin QSOP W

製造商產品編號: ISL84053IAZ

替代料號: ISL84053IAZ


通過RoHS認證

描述

文檔

替代/替換

資料

The Intersil ISL84053 device isprecision, bidirectional, analog switches configured as a8-Channel multiplexer/demultiplexer (ISL84051), a dualdifferential 4-Channel multiplexer/demultiplexer (ISL84052)and a triple single pole/double throw (SPDT) switch (ISL84053)designed to operate from a single +2V to +12V supply or from a±2V to ±6V supply. All devices have an inhibit pin tosimultaneously open all signal paths. ON-resistance is 60Ω with a ±5V supply and 125Ω with a single+5V supply. Each switch can handle rail to rail analog signals.The off-leakage current is only 5nA at +85°C with a ±5Vsupply. All digital inputs have 0.8V to 2.4V logic thresholds, ensuringTTL/CMOS logic compatibility when using a single +3.3V and+5V supply or dual ±5V supplies. The ISL84051 is a 8-to-1 multiplexer device. The ISL84052 is adual 4-to-1 multiplexer device. The ISL84053 is a committedtriple SPDT, which is perfect for use in 2-to-1 multiplexerapplications.

技術參數

  • Drop-in Replacements for MAX4051/MAX4051A, MAX4052/MAX4052A and MAX4053/MAX4053A
  • Pin Compatible with MAX4581, MAX4582, MAX4583 and with Industry Standard 74HC4051, 74HC4052 and 74HC4053
  • ON-Resistance (rON) Max, VS = ±5V is 100Ω
  • ON-Resistance (rON) Max, VS = +5V is 225Ω
  • rON Matching Between Channels is <6Ω
  • Low Charge Injection is 2pC
  • Single Supply Operation is +2V to +12V
  • Dual Supply Operation is ±2V to ±6
  • Fast Switching Action (VS = +5V)
    • tON . 90ns
    • tOFF . 60ns
  • Guaranteed Max Off-leakage @ VS = ±5V is 5nA
  • Break-Before-Make
  • TTL, CMOS Compatible
  • Pb-Free Available (RoHS Compliant)

技術屬性

描述
尋找類似物料
Maximum High Level Output Current
30 mA
Typical Single Supply Voltage
3|5|9 V
Number of Outputs per Chip
6
Maximum Propagation Delay Bus to Bus
75@±4.5 ns
Input Signal Type
Single
MSL Level
2
Power Supply Type
Single|Dual
Maximum Single Supply Voltage
12 V
Product Dimensions
4.98 x 3.99 x 1.48 mm
Minimum Dual Supply Voltage
±2 V
Maximum Low Level Output Current
30 mA
Polarity
Non-Inverting
Mounting
Surface Mount
Max Processing Temp
260
Maximum Dual Supply Voltage
±6 V
Operating Temperature
-40 to 85 °C
Number of Inputs per Chip
3
Typical Dual Supply Voltage
±3|±5 V
Minimum Single Supply Voltage
2 V
Maximum Turn-On Time
180@3V ns
Lead Finish
Matte Tin
Maximum On Resistance
225@5V Ohm
Supplier Package
QSOP W
Output Signal Type
Differential
Maximum Supply Current
0.001@5.5V mA
Configuration
Triple SPDT
Number of Channels per Chip
3
Pin Count
16
Maximum On Resistance Range
400 to 1000 Ohm
Type
Analog Switch
Propagation Delay Test Condition
35 pF
Screening Level
Industrial
Chip Enable Signals
Yes
Typical Supply Current
±0.0001@±5.5V mA

ECCN/UNSPSC

描述
ECCN:
EAR99
計劃交貨期 B:
8542.9000-00
HTSN:
8542.9000-00
UNSPSC:
32101600