HIN232ECBNZ by Renesas Electronics | APACBus Line Transceiver | Avnet ASIA

Dear Customers, We will be closed from 14th to 20th Feb 2018 for Chinese New Year holidays.
The Online Help (OnlineSupportAsia@avnet.com ) shall resume on 21st Feb 2018. Thank you for your attention.

Close
Close
Close
TOOL TIP
print打印 image 書籤 分享
發送一個鏈接到這個頁面
請輸入有效的電子郵件地址
鏈接
Sender
發至
jsmith@baa.com
sjohnson@baa.com
添加另外一個地址
添加另外一個地址
添加另外一個地址
主題
信息

HIN232ECBNZ

Renesas Electronics

Dual Transmitter/Receiver RS-232 16-Pin SOIC N

製造商產品編號: HIN232ECBNZ

替代料號: HIN232ECBNZ


legend 通過RoHS認證

描述

文檔

替代/替換

資料

The HIN232E family of RS-232 transmitters/receiversinterface circuits meet all ElA high-speed RS-232E and V.28specifications, and are particularly suited for thoseapplications where ±12V is not available. A redesignedtransmitter circuit improves data rate and slew rate, whichmakes this suitable for ISDN and high speed modems. Thetransmitter outputs and receiver inputs are protected to±15kV ESD (Electrostatic Discharge). They require a single+5V power supply and feature onboard charge pump voltageconverters which generate +10V and -10V supplies from the5V supply. The family of devices offers a wide variety ofhigh-speed RS-232 transmitter/receiver combinations toaccommodate various applications (see Selection Table).The HIN206E, HIN211E and HIN213E feature a low powershutdown mode to conserve energy in battery poweredapplications. In addition, the HIN213E provides two activereceivers in shutdown mode allowing for easy “wakeup”capability. The drivers feature true TTL/CMOS input compatibility, slewrate-limited output, and 300Ω power-off source impedance.The receivers can handle up to ±30V input, and have a 3kΩto 7kΩ input impedance. The receivers also featurehysteresis to greatly improve noise rejection.

技術參數

  • Pb-Free Plus Anneal Available (RoHS Compliant)
  • High Speed ISDN Compatible is 230kbits/s
  • ESD Protection for RS-232 I/O Pins to ±15kV (IEC61000)
  • Meets All RS-232E and V.28 Specifications
  • Requires Only 0.1µF or Greater External Capacitors
  • Two Receivers Active in Shutdown Mode (HIN213E)
  • Requires Only Single +5V Power Supply
  • Onboard Voltage Doubler/Inverter
  • Low Power Consumption (Typ) is 5mA
  • Low Power Shutdown Function (Typ) is 1µA
  • Three-State TTL/CMOS Receiver Outputs
  • Multiple Drivers
    • ±10V Output Swing for +5V Input
    • 300Ω Power-Off Source Impedance
    • Output Current Limiting
    • TTL/CMOS Compatible
  • Multiple Receivers
    • ±30V Input Voltage Range
    • 3kΩ to 7kΩ Input Impedance
    • 0.5V Hysteresis to Improve Noise Rejection

技術屬性

描述
尋找類似物料
Max Processing Temp
260|300
Product Dimensions
10 x 4 x 1.5 mm
Data Transmission Topology
Point-to-Point
Transmitter Signal Type
Single-Ended
ESD Protection
Yes
Mounting
Surface Mount
Number of Drivers per Line
1
Number of Transmitters
2
Minimum Single Supply Voltage
4.5 V
Number of Receivers
2
Screening Level
Commercial
MSL Level
3
Power Supply Type
Single
Receiver Communication Type
RS-232
Function
Line Transmitter/Receiver
Number of Receivers per Line
1
Maximum Supply Current
10 mA
Driving Mode
No
Number of Transceivers
1
Supplier Package
SOIC N
Data Rate
230 Kbps
Maximum Single Supply Voltage
5.5 V
Receiver Signal Type
Single-Ended
Pin Count
16
Lead Finish
Matte Tin
Interface Standards
RS-232-E|V.28
Typical Single Supply Voltage
5 V
Transmitter Communication Type
RS-232

ECCN/UNSPSC

描述
ECCN:
EAR99
計劃交貨期 B:
8532.1000-00
HTSN:
8532.1000-00
UNSPSC:
32101654
UNSPSC VERSION:
V15.1101
Subs/Alternatives
相關料號
製品
價錢
供貨情況
數量
{{#catalogEntryView}}
{{{shortDescription}}}
{{#compareCheck}} {{/compareCheck}} {{^compareCheck}} {{/compareCheck}} {{#compareCountCheck}} 添加以便比較 (比較產品) {{/compareCountCheck}} {{^compareCountCheck}} 比較 {{/compareCountCheck}}
{{#displayTier}}
{{#tierPrice}} {{#tierWithinRange}} {{#firstTier}}
{{tierQuantity}}+
{{{formattedItemPrice}}}
{{/firstTier}} {{^firstTier}}
{{tierQuantity}}+
{{{formattedItemPrice}}}
{{/firstTier}} {{/tierWithinRange}} {{/tierPrice}}
{{/displayTier}}
{{#displayTier}}
{{#tierPrice}} {{#showAllTier}} {{#firstTier}}
{{tierQuantity}}+
{{{formattedItemPrice}}}
{{/firstTier}} {{^firstTier}}
{{tierQuantity}}+
{{{formattedItemPrice}}}
{{/firstTier}} {{/showAllTier}} {{/tierPrice}}
{{/displayTier}}
{{#collapsedPriceTier}}
更大價格分段
{{/collapsedPriceTier}} {{#quoteItem}}
{{#newProductFlagNotNPI}}

需要報價

請申請報價。  

{{/newProductFlagNotNPI}}
{{/quoteItem}} {{#iQuoteItem}} {{#newProductFlagNotNPI}}

需要報價

請申請報價。  

{{/newProductFlagNotNPI}} {{/iQuoteItem}} {{#webQuoteItem}}

需要報價

請申請報價。  

{{/webQuoteItem}} {{#productQuoteItem}} {{#notCpi_notNpi}} {{^hidePrice}}
{{/hidePrice}} {{#hidePrice}}
請申請報價。  

{{/hidePrice}} {{/notCpi_notNpi}} {{/productQuoteItem}}
{{#onlyShowMoreStock}}
{{/onlyShowMoreStock}} {{^onlyShowMoreStock}}
{{/onlyShowMoreStock}} {{^redTag}} {{#downloadableSoftware}}

有可下載現貨

{{/downloadableSoftware}} {{^.downloadableSoftware}} {{#stockReady}}

現貨: {{displayQty}}

{{/stockReady}} {{/.downloadableSoftware}} {{/redTag}} {{#factoryStockAvailable}}

Ship From MFR: {{factoryStockDisplay}}

{{/factoryStockAvailable}} {{#validLeadTime}} {{^obsolete}} {{#displayLeadTime}}

前置時間 {{displayLeadTime}}

{{/displayLeadTime}} {{/obsolete}} {{/validLeadTime}} {{#canBuildInv}}

Can Build {{canBuildInv}} {{#displayCanBuildLeadTime}} in {{displayCanBuildLeadTime}} {{/displayCanBuildLeadTime}}

{{/canBuildInv}} {{#showMoreStockLink}}

檢查額外庫存和前置時間

{{/showMoreStockLink}}
{{#isAddCartAllowed}} {{/isAddCartAllowed}}
{{^hideMinMult}} 最少: {{xcatField1}} 倍數: {{multQuantity}} {{/hideMinMult}}
{{/catalogEntryView}}
{{#showMore}} {{/showMore}}

Chinese New Year Promotion