Cap Aluminum 470uF 35V 20% (12.5 X 13.5mm) Cylindrical 1.8 Ohm 800mA 2000 hr 125°C
技術參數
Compact and flat type 10.6(L) x 9.0(W) x 4.0(H) 417(L) x .354(W)x .157(H)
High contact capacity: 2 A
Outstanding surge resistance.
Surge breakdown voltage between contact and coil: 2.500 V 2 x 10 jisec. (Telcordia) Surge breakdown voltage between open contacts: 1.500 V 10 x 160 µsec. (FCC part 68)
Initial breakdown voltage: 1, 500 Vrms for 1 min. (Between contact and coil)
Nominal operating power: High sensitivity of 140mW (Single side stable type)
By using the highly efficient polar magnetic circuit seesaw balance mechanism, a nominal operating power of 140 mW (minimum operating power of 79 mW) has been achieved.