MMBD7000LT1G by ON Semiconductor | APACSmall Signal (Switching) Diodes | Avnet ASIA
TOOL TIP
打印 書籤 分享
發送一個鏈接到這個頁面
請輸入有效的電子郵件地址
鏈接
Sender
發至
jsmith@baa.com
sjohnson@baa.com
添加另外一個地址
添加另外一個地址
添加另外一個地址
主題
信息

MMBD7000LT1G

ON Semiconductor

Diode Small Signal Switching 100V 0.2A 3-Pin SOT-23 T/R

製造商產品編號: MMBD7000LT1G

替代料號: MMBD7000LT1G


通過RoHS認證

描述

文檔

替代/替換

資料

The switching diode is designed for high speed switching applications.This dual diode device contains two diodes in series encapsulated in a SOT-23 surface mount package.

技術參數

  • Extremely Low Minority Carrier Lifetime
  • Very Low Capacitance
  • Low Reverse Leakage
  • Available in 8 mm Tape and Reel
  • Pb-Free Packages are Available
  • S Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements; AECQ101 Qualified and PPAP Capable

技術屬性

描述
尋找類似物料
Type
Small Signal Switching Diode
Product Dimensions
2.9 x 1.3 x 0.94 mm
Peak Reverse Repetitive Voltage
100 V
Operating Temperature
-55 to 150 °C
Max Processing Temp
260
Peak Reverse Current
3 uA
Supplier Package
SOT-23
Configuration
Dual Series
Pin Count
3
Peak Non-Repetitive Surge Current
0.5 A
Peak Average Forward Current
0.2 A
MSL Level
1
Peak Forward Voltage
1.1@0.1A V
Peak Reverse Recovery Time
4 ns
Lead Finish
Matte Tin
Mounting
Surface Mount

ECCN/UNSPSC

描述
ECCN:
EAR99
計劃交貨期 B:
85411090009.1
HTSN:
85411090009.1
UNSPSC:
32121701