MC74ACT540DTR2G by ON Semiconductor | APACBuffer and Line Driver | Avnet ASIA
Close
Close
Close
TOOL TIP
print打印 image 書籤 分享
發送一個鏈接到這個頁面
請輸入有效的電子郵件地址
鏈接
Sender
發至
jsmith@baa.com
sjohnson@baa.com
添加另外一個地址
添加另外一個地址
添加另外一個地址
主題
信息

MC74ACT540DTR2G

ON Semiconductor

Buffer/Line Driver 8-CH Inverting 3-ST CMOS 20-Pin TSSOP T/R

製造商產品編號: MC74ACT540DTR2G

替代料號: MC74ACT540DTR2G


legend 通過RoHS認證

描述

文檔

替代/替換

資料

The MC74AC540/74ACT540 and MC74AC541/74ACT541 are octal buffer/linedrivers designed to be employed as memory and address drivers, clock drivers andbus oriented transmitter/receivers. The MC74AC541/74ACT541 is a noninvertingoption of the MC74AC540/74ACT540. These devices are similar in function to the MC74AC240/74ACT240 andMC74AC244/74ACT244 while providing flow-through architecture (inputs on oppositeside from outputs). This pinout arrangement makes these devices especially usefulas output ports for microprocessors, allowing ease of layout and greater PC board density.

技術參數

  • 3-State Outputs
  • Inputs and Outputs Opposite Side of Package, Allowing Easier Interface to Microprocessors
  • Outputs Source/Sink 24 mA
  • MC74AC540/74ACT540 Provides Inverted Outputs
  • MC74AC541/74ACT541 Provides Noninverted Outputs
  • ACT540 and ACT541 Have TTL Compatible Inputs
  • Pb-Free Packages are Available

技術屬性

描述
尋找類似物料
Mounting
Surface Mount
Propagation Delay Test Condition
50 pF
Output Type
3-State
Number of Inputs per Chip
8
Maximum Propagation Delay Time @ Maximum CL
8@5V ns
Typical Operating Supply Voltage
5 V
Number of Outputs per Chip
8
Polarity
Inverting
Maximum Quiescent Current
8 uA
Maximum Low Level Output Current
24 mA
Logic Function
Buffer/Line Driver
Max Processing Temp
260
Supplier Package
TSSOP
Maximum High Level Output Current
-24 mA
Operating Temperature
-40 to 85 °C
Pin Count
20
Number of Channels per Chip
8
Number of Output Enables per Chip
2 Low
Minimum Operating Supply Voltage
4.5 V
Product Dimensions
6.6 x 4.5 x 1.05 mm
Input Signal Type
Single-Ended
Lead Finish
Gold
Maximum Operating Supply Voltage
5.5 V
MSL Level
1
Number of Elements per Chip
1
Bus Hold
No
Fabrication Technology
CMOS

ECCN/UNSPSC

描述
ECCN:
EAR99
計劃交貨期 B:
8542390000"
HTSN:
8542390001"
UNSPSC:
32101600
UNSPSC VERSION:
V15.1101
Subs/Alternatives
相關料號
製品
價錢
供貨情況
數量
{{#catalogEntryView}}
{{{shortDescription}}}
{{#compareCheck}} {{/compareCheck}} {{^compareCheck}} {{/compareCheck}} {{#compareCountCheck}} 添加以便比較 (比較產品) {{/compareCountCheck}} {{^compareCountCheck}} 比較 {{/compareCountCheck}}
{{#displayTier}}
{{#tierPrice}} {{#tierWithinRange}} {{#firstTier}}
{{tierQuantity}}+
{{{formattedItemPrice}}}
{{/firstTier}} {{^firstTier}}
{{tierQuantity}}+
{{{formattedItemPrice}}}
{{/firstTier}} {{/tierWithinRange}} {{/tierPrice}}
{{/displayTier}}
{{#displayTier}}
{{#tierPrice}} {{#showAllTier}} {{#firstTier}}
{{tierQuantity}}+
{{{formattedItemPrice}}}
{{/firstTier}} {{^firstTier}}
{{tierQuantity}}+
{{{formattedItemPrice}}}
{{/firstTier}} {{/showAllTier}} {{/tierPrice}}
{{/displayTier}}
{{#collapsedPriceTier}}
更大價格分段
{{/collapsedPriceTier}} {{#quoteItem}}
{{#newProductFlagNotNPI}}

需要報價

請申請報價。  

{{/newProductFlagNotNPI}}
{{/quoteItem}} {{#iQuoteItem}} {{#newProductFlagNotNPI}}

需要報價

請申請報價。  

{{/newProductFlagNotNPI}} {{/iQuoteItem}} {{#webQuoteItem}}

需要報價

請申請報價。  

{{/webQuoteItem}} {{#productQuoteItem}} {{#notCpi_notNpi}} {{^hidePrice}}
{{/hidePrice}} {{#hidePrice}}
請申請報價。  

{{/hidePrice}} {{/notCpi_notNpi}} {{/productQuoteItem}}
{{#onlyShowMoreStock}}
{{/onlyShowMoreStock}} {{^onlyShowMoreStock}}
{{/onlyShowMoreStock}} {{^redTag}} {{#downloadableSoftware}}

有可下載現貨

{{/downloadableSoftware}} {{^.downloadableSoftware}} {{#stockReady}}

現貨: {{displayQty}}

{{/stockReady}} {{/.downloadableSoftware}} {{/redTag}} {{#factoryStockAvailable}}

Ship From MFR: {{factoryStockDisplay}}

{{/factoryStockAvailable}} {{#validLeadTime}} {{^obsolete}} {{#displayLeadTime}}

前置時間 {{displayLeadTime}}

{{/displayLeadTime}} {{/obsolete}} {{/validLeadTime}} {{#canBuildInv}}

Can Build {{canBuildInv}} {{#displayCanBuildLeadTime}} in {{displayCanBuildLeadTime}} {{/displayCanBuildLeadTime}}

{{/canBuildInv}} {{#showMoreStockLink}}

檢查額外庫存和前置時間

{{/showMoreStockLink}}
{{#isAddCartAllowed}} {{/isAddCartAllowed}}
{{^hideMinMult}} 最少: {{xcatField1}} 倍數: {{multQuantity}} {{/hideMinMult}}
{{/catalogEntryView}}
{{#showMore}} {{/showMore}}

Chinese New Year Promotion