NMC0603X7R104J25TRPF | NIC Components SMD Multi-layer Ceramic Capacitors | Avnet Asia Pacific

閒置警告對話框

您的階段作業因為閒置而即將逾時。按一下「確定」以延長您的時間 30 分鐘。

請將手機轉為縱向模式

NMC0603X7R104J25TRPF

Cap Ceramic 0.1uF 25V X7R 5% SMD 0603 125°C Paper T/R

NIC Components
製造商: NIC Components
替代料號: NMC0603X7R104J25TRPF
警報: 致癌, 生殖危害 www.P65Warnings.ca.gov Warning: Proposition 65
通過RoHS認證

Mid-year sale promotion banner

Free shipping promotion banner

Ecommerce Embest Banner

全部清除 比較 (0/10)

請申請報價。

Quote Number: Open
料號:
-
quote box
+
quote unit price
Part Number/Manufacturer 數量 Availability
quote Form Submit Check

申請報價

Quote Number: Open
quote Form Submit Check

Remove this item from your quote?

Cancel this quote?

Once cancelled you will LOSE ALL ITEMS in your Request for Quote.

申請報價

請先登錄然後再申請報價
sign in register

一般支持

+86-755-8378 2464 / +852-3129 9798