TC595002ECBTR by Microchip | APACLinear Regulator | Avnet ASIA
Close
Close
Close
TOOL TIP
print打印 image 書籤 分享
發送一個鏈接到這個頁面
請輸入有效的電子郵件地址
鏈接
Sender
發至
jsmith@baa.com
sjohnson@baa.com
添加另外一個地址
添加另外一個地址
添加另外一個地址
主題
信息

TC595002ECBTR

Microchip

LDO Regulator Neg -5V 0.1A 3-Pin SOT-23A T/R

製造商產品編號: TC595002ECBTR

替代料號: TC595002ECBTR


legend 通過RoHS認證

描述

文檔

替代/替換

資料

The TC59 is a low dropout, negative output voltage regulator designed specifically for battery-operated systems. Its full CMOS construction eliminates the wasted ground current typical of bipolar LDOs. This reduced supply current significantly extends battery life, particularly when the TC59 is operated in dropout. Other TC59 key features include low supply current (typically 3.0μA) and low dropout operation (typically 120mV at 50mA). The TC59 is packaged in a small 3-Pin SOT-23A package.

技術參數

  • Low Dropout Voltage - Typically 120mV@ 50mA; 380mV @100mA for -5.0V Output Part
  • Tight Output Voltage Tolerance: ±2% Max
  • Low Supply Current: 3.5μA, Typ
  • Small Package: 3-Pin SOT-23A

技術屬性

描述
尋找類似物料
Maximum Dropout Voltage @ Current
0.3@50mA|0.6@100mA V
Output Type
Fixed
Minimum Input Voltage
-4 V
Max Processing Temp
260
MSL Level
1
Supplier Package
SOT-23A
Input Voltage Range
-10 to -4 V
Product Dimensions
3.1 x 1.8 x 1.3 mm
Junction to Ambient
359 °C/W
Line Regulation
0.3 %/V
Function
LDO
Maximum Output Current
0.1 A
Mounting
Surface Mount
Pin Count
3
Maximum Input Voltage
-10 V
Typical Dropout Voltage @ Current
0.12@50mA|0.38@100mA V
Typical Quiescent Current
0.003
Maximum Power Dissipation
150 mW
Accuracy
±2 %
Number of Outputs
1
Operating Temperature
-40 to 85 °C
Load Regulation
80 mV
Output Voltage
-5 V
Polarity
Negative
Lead Finish
Matte Tin

ECCN/UNSPSC

描述
ECCN:
3A991.a.1
計劃交貨期 B:
8542390000"
HTSN:
8542390001"
UNSPSC:
32101630
UNSPSC VERSION:
V15.1101
Subs/Alternatives
相關料號
製品
價錢
供貨情況
數量
{{#catalogEntryView}}
{{{shortDescription}}}
{{#compareCheck}} {{/compareCheck}} {{^compareCheck}} {{/compareCheck}} {{#compareCountCheck}} 添加以便比較 (比較產品) {{/compareCountCheck}} {{^compareCountCheck}} 比較 {{/compareCountCheck}}
{{#displayTier}}
{{#tierPrice}} {{#tierWithinRange}} {{#firstTier}}
{{tierQuantity}}+
{{{formattedItemPrice}}}
{{/firstTier}} {{^firstTier}}
{{tierQuantity}}+
{{{formattedItemPrice}}}
{{/firstTier}} {{/tierWithinRange}} {{/tierPrice}}
{{/displayTier}}
{{#displayTier}}
{{#tierPrice}} {{#showAllTier}} {{#firstTier}}
{{tierQuantity}}+
{{{formattedItemPrice}}}
{{/firstTier}} {{^firstTier}}
{{tierQuantity}}+
{{{formattedItemPrice}}}
{{/firstTier}} {{/showAllTier}} {{/tierPrice}}
{{/displayTier}}
{{#collapsedPriceTier}}
更大價格分段
{{/collapsedPriceTier}} {{#quoteItem}}
{{#newProductFlagNotNPI}}

需要報價

請申請報價。  

{{/newProductFlagNotNPI}}
{{/quoteItem}} {{#iQuoteItem}} {{#newProductFlagNotNPI}}

需要報價

請申請報價。  

{{/newProductFlagNotNPI}} {{/iQuoteItem}} {{#webQuoteItem}}

需要報價

請申請報價。  

{{/webQuoteItem}} {{#productQuoteItem}} {{#notCpi_notNpi}} {{^hidePrice}}
{{/hidePrice}} {{#hidePrice}}
請申請報價。  

{{/hidePrice}} {{/notCpi_notNpi}} {{/productQuoteItem}}
{{#onlyShowMoreStock}}
{{/onlyShowMoreStock}} {{^onlyShowMoreStock}}
{{/onlyShowMoreStock}} {{^redTag}} {{#downloadableSoftware}}

有可下載現貨

{{/downloadableSoftware}} {{^.downloadableSoftware}} {{#stockReady}}

現貨: {{displayQty}}

{{/stockReady}} {{/.downloadableSoftware}} {{/redTag}} {{#factoryStockAvailable}}

Ship From MFR: {{factoryStockDisplay}}

{{/factoryStockAvailable}} {{#validLeadTime}} {{^obsolete}} {{#displayLeadTime}}

前置時間 {{displayLeadTime}}

{{/displayLeadTime}} {{/obsolete}} {{/validLeadTime}} {{#canBuildInv}}

Can Build {{canBuildInv}} {{#displayCanBuildLeadTime}} in {{displayCanBuildLeadTime}} {{/displayCanBuildLeadTime}}

{{/canBuildInv}} {{#showMoreStockLink}}

檢查額外庫存和前置時間

{{/showMoreStockLink}}
{{#isAddCartAllowed}} {{/isAddCartAllowed}}
{{^hideMinMult}} 最少: {{xcatField1}} 倍數: {{multQuantity}} {{/hideMinMult}}
{{/catalogEntryView}}
{{#showMore}} {{/showMore}}

Chinese New Year Promotion