TLE4266GS V10 by Infineon | APACLow Dropout Controllers | Avnet ASIA
TOOL TIP
打印 書籤 分享
發送一個鏈接到這個頁面
請輸入有效的電子郵件地址
鏈接
Sender
發至
jsmith@baa.com
sjohnson@baa.com
添加另外一個地址
添加另外一個地址
添加另外一個地址
主題
信息

TLE4266GS V10

Infineon

LDO Regulator Pos 10V 0.12A 4-Pin SOT-223 T/R

製造商產品編號: TLE4266GS V10

替代料號: TLE4266GS V10


通過RoHS認證

描述

文檔

替代/替換

資料

TLE4266 is a low-drop voltage regulator for 5 V or 10 V supply in a PG-SOT223-4 SMD package. The IC regulates an input voltage V I in the range of 5.5 V/10.5 V < V I < 45 V to V Q,nom = 5 V/10 V. The maximum output current is more than 120 mA. The IC can be switched off via the inhibit input, which causes the current consumption to drop below10 µ A. The IC is short circuit-proof and incorporates a temperature protection which turns off the IC at over temperature.

技術參數

  • Output voltage 5 V or 10 V
  • Output voltage tolerance ≤ ± 2%
  • 120 mA current capability
  • Very low current consumption
  • Low-drop voltage
  • Over temperature protection
  • Reverse polarity proof
  • Wide temperature range
  • Suitable for use in automotive electronics
  • Inhibit
  • Green Product (RoHS compliant)
  • AEC Qualified

技術屬性

描述
尋找類似物料
Mounting
Surface Mount
Typical Quiescent Current
0.35 mA
Maximum Input Voltage
45 V
Line Regulation
30 mV
Supplier Package
SOT-223
Function
LDO
Maximum Quiescent Current
0.5 mA
Typical Dropout Voltage @ Current
0.25@100mA V
Junction to Case
17 K/W
Number of Outputs
1
Accuracy
±2 %
Operating Temperature
-40 to 150 °C
Input Voltage Range
5.5 to 45 V
Minimum Input Voltage
5.5 V
Junction to Ambient
165 K/W
Maximum Dropout Voltage @ Current
0.5@100mA V
Load Regulation
80 mV
Output Voltage
10 V
Maximum Output Current
0.12 A
Output Type
Fixed
Lead Finish
Tin
Polarity
Positive
Product Dimensions
6.5 x 3.5 x 1.6
Pin Count
4
Screening Level
Automotive

ECCN/UNSPSC

描述
ECCN:
EAR99

文件

Subs/Alternatives
相關料號
製品
價錢
供貨情況
數量
{{#catalogEntryView}}
{{{shortDescription}}}
{{#compareCheck}} {{/compareCheck}} {{^compareCheck}} {{/compareCheck}} {{#compareCountCheck}} 添加以便比較 (比較產品) {{/compareCountCheck}} {{^compareCountCheck}} 比較 {{/compareCountCheck}}
{{#displayTier}}
{{#tierPrice}} {{#tierWithinRange}} {{#firstTier}}
{{tierQuantity}}+
{{{formattedItemPrice}}}
{{/firstTier}} {{^firstTier}}
{{tierQuantity}}+
{{{formattedItemPrice}}}
{{/firstTier}} {{/tierWithinRange}} {{/tierPrice}}
{{/displayTier}}
{{#displayTier}}
{{#tierPrice}} {{#showAllTier}} {{#firstTier}}
{{tierQuantity}}+
{{{formattedItemPrice}}}
{{/firstTier}} {{^firstTier}}
{{tierQuantity}}+
{{{formattedItemPrice}}}
{{/firstTier}} {{/showAllTier}} {{/tierPrice}}
{{/displayTier}}
{{#collapsedPriceTier}}
更大價格分段
{{/collapsedPriceTier}} {{#quoteItem}}
{{#newProductFlagNotNPI}}

需要報價

請申請報價。  

{{/newProductFlagNotNPI}}
{{/quoteItem}} {{#iQuoteItem}} {{#newProductFlagNotNPI}}

需要報價

請申請報價。  

{{/newProductFlagNotNPI}} {{/iQuoteItem}} {{#webQuoteItem}}

需要報價

請申請報價。  

{{/webQuoteItem}} {{#productQuoteItem}} {{#notCpi_notNpi}} {{^hidePrice}}
{{/hidePrice}} {{#hidePrice}}
請申請報價。  

{{/hidePrice}} {{/notCpi_notNpi}} {{/productQuoteItem}}
{{#onlyShowMoreStock}}
{{/onlyShowMoreStock}} {{^onlyShowMoreStock}}
{{/onlyShowMoreStock}} {{^redTag}} {{#downloadableSoftware}}

有可下載現貨

{{/downloadableSoftware}} {{^.downloadableSoftware}} {{#stockReady}}

現貨: {{displayQty}}

{{/stockReady}} {{/.downloadableSoftware}} {{/redTag}} {{#factoryStockAvailable}}

Ship From MFR: {{factoryStockDisplay}}

{{/factoryStockAvailable}} {{#validLeadTime}} {{^obsolete}} {{#displayLeadTime}}

前置時間 {{displayLeadTime}}

{{/displayLeadTime}} {{/obsolete}} {{/validLeadTime}} {{#canBuildInv}}

Can Build {{canBuildInv}} {{#displayCanBuildLeadTime}} in {{displayCanBuildLeadTime}} {{/displayCanBuildLeadTime}}

{{/canBuildInv}} {{#showMoreStockLink}}

檢查額外庫存和前置時間

{{/showMoreStockLink}}
{{#isAddCartAllowed}} {{/isAddCartAllowed}}
{{^hideMinMult}} 最少: {{xcatField1}} 倍數: {{multQuantity}} {{/hideMinMult}}
{{/catalogEntryView}}
{{#showMore}} {{/showMore}}

Clearance Sale