TLE 4284 DV by Infineon | APACLow Dropout Controller | Avnet ASIA

Dear Customers, We will be closed from 14th to 20th Feb 2018 for Chinese New Year holidays.
The Online Help (OnlineSupportAsia@avnet.com ) shall resume on 21st Feb 2018. Thank you for your attention.

Close
Close
Close
TOOL TIP
print打印 image 書籤 分享
發送一個鏈接到這個頁面
請輸入有效的電子郵件地址
鏈接
Sender
發至
jsmith@baa.com
sjohnson@baa.com
添加另外一個地址
添加另外一個地址
添加另外一個地址
主題
信息

TLE 4284 DV

Infineon

LDO Regulator Pos -3V to 40V 1A 3-Pin(2+Tab) TO-252

製造商產品編號: TLE 4284 DV

替代料號: TLE4284DV


legend 通過RoHS認證 legend 停產料號

描述

文檔

替代/替換

資料

The TLE 4284 is a monolithic integrated NPN type voltage regulator that can supply loads up to 1.0 A. The chip is housed in a surface mounted PG-TO252-3-11 package (DPAK). It is designed to supply microprocessor systems or other loads under the severe conditions of automotive applications and therefore it is equipped with additional protection against overload, short circuit and over temperature An input voltage VI in the range of (VQ + VDR) < VI < 40 V is regulated to VQ. The dropout voltage VDR ranges from 1.1 V to 1.4 V depending on the load current level. The device operates in the temperature range of Tj = -40 to 150 °C

技術參數

  • Adjustable output voltage or 1.5V, 1.8V, 2.6V, 3.3 V, 5.0V output voltage
  • 1.0 A output current
  • Low dropout voltage, typ. 1 V
  • Short circuit protection
  • Overtemperature protection
  • Wide operating range up to 40 V
  • Wide temperature range of Tj = -40 to 150 °C
  • Suitable for use in automotive electronics
  • Green Product (RoHS compliant)
  • AEC Qualified

技術屬性

描述
尋找類似物料
Polarity
Positive
Load Regulation
0.5 %
Minimum Input Voltage
-0.3 V
Reference Voltage
1.3 V
Lead Finish
Matte Tin
Product Dimensions
6.5 x 6.22 x 2.3 mm
Input Voltage Range
40 to -0.3 V
Line Regulation
1.5 %
Screening Level
Automotive
Maximum Dropout Voltage @ Current
1.2@100mA|1.3@500mA|1.35@800mA|1.4@1A V
Output Type
Adjustable
Supplier Package
TO-252
Function
LDO
Maximum Input Voltage
40 V
Mounting
Surface Mount
Max Processing Temp
260
Output Voltage
-3 to 40 V
Pin Count
3
Maximum Output Current
1 A
Typical Dropout Voltage @ Current
1@100mA|1.05@500mA|1.1@800mA|1.3@1A V
Number of Outputs
1
Junction to Ambient
144 K/W
Operating Temperature
-40 to 150 °C
Junction to Case
4 K/W

ECCN/UNSPSC

描述
ECCN:
EAR99
UNSPSC:
32101600
UNSPSC VERSION:
V15.1101
Subs/Alternatives
相關料號
製品
價錢
供貨情況
數量
{{#catalogEntryView}}
{{{shortDescription}}}
{{#compareCheck}} {{/compareCheck}} {{^compareCheck}} {{/compareCheck}} {{#compareCountCheck}} 添加以便比較 (比較產品) {{/compareCountCheck}} {{^compareCountCheck}} 比較 {{/compareCountCheck}}
{{#displayTier}}
{{#tierPrice}} {{#tierWithinRange}} {{#firstTier}}
{{tierQuantity}}+
{{{formattedItemPrice}}}
{{/firstTier}} {{^firstTier}}
{{tierQuantity}}+
{{{formattedItemPrice}}}
{{/firstTier}} {{/tierWithinRange}} {{/tierPrice}}
{{/displayTier}}
{{#displayTier}}
{{#tierPrice}} {{#showAllTier}} {{#firstTier}}
{{tierQuantity}}+
{{{formattedItemPrice}}}
{{/firstTier}} {{^firstTier}}
{{tierQuantity}}+
{{{formattedItemPrice}}}
{{/firstTier}} {{/showAllTier}} {{/tierPrice}}
{{/displayTier}}
{{#collapsedPriceTier}}
更大價格分段
{{/collapsedPriceTier}} {{#quoteItem}}
{{#newProductFlagNotNPI}}

需要報價

請申請報價。  

{{/newProductFlagNotNPI}}
{{/quoteItem}} {{#iQuoteItem}} {{#newProductFlagNotNPI}}

需要報價

請申請報價。  

{{/newProductFlagNotNPI}} {{/iQuoteItem}} {{#webQuoteItem}}

需要報價

請申請報價。  

{{/webQuoteItem}} {{#productQuoteItem}} {{#notCpi_notNpi}} {{^hidePrice}}
{{/hidePrice}} {{#hidePrice}}
請申請報價。  

{{/hidePrice}} {{/notCpi_notNpi}} {{/productQuoteItem}}
{{#onlyShowMoreStock}}
{{/onlyShowMoreStock}} {{^onlyShowMoreStock}}
{{/onlyShowMoreStock}} {{^redTag}} {{#downloadableSoftware}}

有可下載現貨

{{/downloadableSoftware}} {{^.downloadableSoftware}} {{#stockReady}}

現貨: {{displayQty}}

{{/stockReady}} {{/.downloadableSoftware}} {{/redTag}} {{#factoryStockAvailable}}

Ship From MFR: {{factoryStockDisplay}}

{{/factoryStockAvailable}} {{#validLeadTime}} {{^obsolete}} {{#displayLeadTime}}

前置時間 {{displayLeadTime}}

{{/displayLeadTime}} {{/obsolete}} {{/validLeadTime}} {{#canBuildInv}}

Can Build {{canBuildInv}} {{#displayCanBuildLeadTime}} in {{displayCanBuildLeadTime}} {{/displayCanBuildLeadTime}}

{{/canBuildInv}} {{#showMoreStockLink}}

檢查額外庫存和前置時間

{{/showMoreStockLink}}
{{#isAddCartAllowed}} {{/isAddCartAllowed}}
{{^hideMinMult}} 最少: {{xcatField1}} 倍數: {{multQuantity}} {{/hideMinMult}}
{{/catalogEntryView}}
{{#showMore}} {{/showMore}}

Chinese New Year Promotion