IPB009N03L G by Infineon | APACMOSFET | Avnet ASIA
Close
Close
Close
TOOL TIP
print打印 image 書籤 分享
發送一個鏈接到這個頁面
請輸入有效的電子郵件地址
鏈接
Sender
發至
jsmith@baa.com
sjohnson@baa.com
添加另外一個地址
添加另外一個地址
添加另外一個地址
主題
信息

IPB009N03L G

Infineon

Trans MOSFET N-CH 30V 180A 7-Pin TO-263 T/R

製造商產品編號: IPB009N03L G

替代料號: IPB009N03L G


legend 通過RoHS認證

描述

文檔

替代/替換

資料

With the new OptiMOS3 30V product family, Infineon sets new standards in power density and Energy Efficiency for discrete power MOSFETs. Lowest on-state resistance in small footprint packages make OptiMOS3 30V the best choice for the demanding requirements of battery management, OR-ing, e-fuse and HOT-SWAP application.

技術參數

  • Lowest on-state resistance
  • High DC and pulsed current capability
  • Easy to design in
  • 技術屬性

    描述
    尋找類似物料
    Mounting
    Surface Mount
    Max Processing Temp
    260
    Product Dimensions
    10.31(Max) x 9.45(Max) x 4.57(Max)
    Typical Rise Time
    14 ns
    Pin Count
    7
    Maximum Gate Source Voltage
    ±20 V
    Operating Temperature
    -55 to 175 °C
    Channel Mode
    Enhancement
    Maximum Drain Source Voltage
    30 V
    Typical Fall Time
    22 ns
    Maximum Continuous Drain Current
    180 A
    RDS-on
    0.95@10V mOhm
    Typical Turn-Off Delay Time
    103 ns
    Channel Type
    N
    MSL Level
    1
    Supplier Package
    TO-263
    Typical Turn-On Delay Time
    26 ns
    Lead Finish
    Tin

    ECCN/UNSPSC

    描述
    ECCN:
    EAR99
    計劃交貨期 B:
    85412990008.1
    HTSN:
    85412990008.1
    UNSPSC:
    32111603
    UNSPSC VERSION:
    V15.1101

    文件

    類別
    文件標題
    下載
    Subs/Alternatives
    相關料號
    製品
    價錢
    供貨情況
    數量
    {{#catalogEntryView}}
    {{{shortDescription}}}
    {{#compareCheck}} {{/compareCheck}} {{^compareCheck}} {{/compareCheck}} {{#compareCountCheck}} 添加以便比較 (比較產品) {{/compareCountCheck}} {{^compareCountCheck}} 比較 {{/compareCountCheck}}
    {{#displayTier}}
    {{#tierPrice}} {{#tierWithinRange}} {{#firstTier}}
    {{tierQuantity}}+
    {{{formattedItemPrice}}}
    {{/firstTier}} {{^firstTier}}
    {{tierQuantity}}+
    {{{formattedItemPrice}}}
    {{/firstTier}} {{/tierWithinRange}} {{/tierPrice}}
    {{/displayTier}}
    {{#displayTier}}
    {{#tierPrice}} {{#showAllTier}} {{#firstTier}}
    {{tierQuantity}}+
    {{{formattedItemPrice}}}
    {{/firstTier}} {{^firstTier}}
    {{tierQuantity}}+
    {{{formattedItemPrice}}}
    {{/firstTier}} {{/showAllTier}} {{/tierPrice}}
    {{/displayTier}}
    {{#collapsedPriceTier}}
    更大價格分段
    {{/collapsedPriceTier}} {{#quoteItem}}
    {{#newProductFlagNotNPI}}

    需要報價

    請申請報價。  

    {{/newProductFlagNotNPI}}
    {{/quoteItem}} {{#iQuoteItem}} {{#newProductFlagNotNPI}}

    需要報價

    請申請報價。  

    {{/newProductFlagNotNPI}} {{/iQuoteItem}} {{#webQuoteItem}}

    需要報價

    請申請報價。  

    {{/webQuoteItem}} {{#productQuoteItem}} {{#notCpi_notNpi}} {{^hidePrice}}
    {{/hidePrice}} {{#hidePrice}}
    請申請報價。  

    {{/hidePrice}} {{/notCpi_notNpi}} {{/productQuoteItem}}
    {{#onlyShowMoreStock}}
    {{/onlyShowMoreStock}} {{^onlyShowMoreStock}}
    {{/onlyShowMoreStock}} {{^redTag}} {{#downloadableSoftware}}

    有可下載現貨

    {{/downloadableSoftware}} {{^.downloadableSoftware}} {{#stockReady}}

    現貨: {{displayQty}}

    {{/stockReady}} {{/.downloadableSoftware}} {{/redTag}} {{#factoryStockAvailable}}

    Ship From MFR: {{factoryStockDisplay}}

    {{/factoryStockAvailable}} {{#validLeadTime}} {{^obsolete}} {{#displayLeadTime}}

    前置時間 {{displayLeadTime}}

    {{/displayLeadTime}} {{/obsolete}} {{/validLeadTime}} {{#canBuildInv}}

    Can Build {{canBuildInv}} {{#displayCanBuildLeadTime}} in {{displayCanBuildLeadTime}} {{/displayCanBuildLeadTime}}

    {{/canBuildInv}} {{#showMoreStockLink}}

    檢查額外庫存和前置時間

    {{/showMoreStockLink}}
    {{#isAddCartAllowed}} {{/isAddCartAllowed}}
    {{^hideMinMult}} 最少: {{xcatField1}} 倍數: {{multQuantity}} {{/hideMinMult}}
    {{/catalogEntryView}}
    {{#showMore}} {{/showMore}}

    Chinese New Year Promotion