ICE2PCS01G by Infineon | APACPower Factor Correction | Avnet ASIA

Dear Customers, We will be closed from 14th to 20th Feb 2018 for Chinese New Year holidays.
The Online Help (OnlineSupportAsia@avnet.com ) shall resume on 21st Feb 2018. Thank you for your attention.

Close
Close
Close
TOOL TIP
print打印 image 書籤 分享
發送一個鏈接到這個頁面
請輸入有效的電子郵件地址
鏈接
Sender
發至
jsmith@baa.com
sjohnson@baa.com
添加另外一個地址
添加另外一個地址
添加另外一個地址
主題
信息

ICE2PCS01G

Infineon

Power Factor Correction PWM CONTRLR 0.45mA 50KHz to 315KHz 8-Pin DSOT/R

製造商產品編號: ICE2PCS01G

替代料號: ICE2PCS01G


legend 通過RoHS認證

描述

文檔

替代/替換

資料

The ICE2PCS01/G is a 8-pin wide input range controller IC for active power factor correction converters.

技術參數

  • Ease of Use with Few External Components
  • Supports Wide Range
  • Average Current Control
  • External Current and Voltage Loop Compensation for Greater User Flexibility
  • Programmable Operating/Switching Frequency (50kHz - 250kHz)
  • Max Duty Cycle of 95% (at 25°C) at 125kHz
  • Trimmed Internal Reference Voltage (3V+2% at 25°C)
  • VCC Under-Voltage Lockout
  • Cycle by Cycle Peak Current Limiting
  • Output Over-Voltage Protection
  • Open Loop Detection
  • Enhanced Dynamic Response
  • Short Startup(SoftStart) duration
  • Fulfills Class D Requirements of IEC 1000-3-2
  • Soft Overcurrent Protection

技術屬性

描述
尋找類似物料
Lead Finish
Matte Tin
Product Dimensions
5(Max) x 4(Max) x 1.65(Max)
Screening Level
Extended Industrial
Pin Count
8
Mounting
Surface Mount
Max Processing Temp
260
Switching Frequency
50 to 315 kHz
Supplier Package
DSO
Type
Power Factor Correction Controller
MSL Level
3
Start-up Supply Current
0.45 mA
Operating Temperature
-40 to 125 °C

ECCN/UNSPSC

描述
ECCN:
EAR99
計劃交貨期 B:
85423100002.1
HTSN:
85423100002.1
UNSPSC:
32101600
UNSPSC VERSION:
V15.1101

文件

Subs/Alternatives
相關料號
製品
價錢
供貨情況
數量
{{#catalogEntryView}}
{{{shortDescription}}}
{{#compareCheck}} {{/compareCheck}} {{^compareCheck}} {{/compareCheck}} {{#compareCountCheck}} 添加以便比較 (比較產品) {{/compareCountCheck}} {{^compareCountCheck}} 比較 {{/compareCountCheck}}
{{#displayTier}}
{{#tierPrice}} {{#tierWithinRange}} {{#firstTier}}
{{tierQuantity}}+
{{{formattedItemPrice}}}
{{/firstTier}} {{^firstTier}}
{{tierQuantity}}+
{{{formattedItemPrice}}}
{{/firstTier}} {{/tierWithinRange}} {{/tierPrice}}
{{/displayTier}}
{{#displayTier}}
{{#tierPrice}} {{#showAllTier}} {{#firstTier}}
{{tierQuantity}}+
{{{formattedItemPrice}}}
{{/firstTier}} {{^firstTier}}
{{tierQuantity}}+
{{{formattedItemPrice}}}
{{/firstTier}} {{/showAllTier}} {{/tierPrice}}
{{/displayTier}}
{{#collapsedPriceTier}}
更大價格分段
{{/collapsedPriceTier}} {{#quoteItem}}
{{#newProductFlagNotNPI}}

需要報價

請申請報價。  

{{/newProductFlagNotNPI}}
{{/quoteItem}} {{#iQuoteItem}} {{#newProductFlagNotNPI}}

需要報價

請申請報價。  

{{/newProductFlagNotNPI}} {{/iQuoteItem}} {{#webQuoteItem}}

需要報價

請申請報價。  

{{/webQuoteItem}} {{#productQuoteItem}} {{#notCpi_notNpi}} {{^hidePrice}}
{{/hidePrice}} {{#hidePrice}}
請申請報價。  

{{/hidePrice}} {{/notCpi_notNpi}} {{/productQuoteItem}}
{{#onlyShowMoreStock}}
{{/onlyShowMoreStock}} {{^onlyShowMoreStock}}
{{/onlyShowMoreStock}} {{^redTag}} {{#downloadableSoftware}}

有可下載現貨

{{/downloadableSoftware}} {{^.downloadableSoftware}} {{#stockReady}}

現貨: {{displayQty}}

{{/stockReady}} {{/.downloadableSoftware}} {{/redTag}} {{#factoryStockAvailable}}

Ship From MFR: {{factoryStockDisplay}}

{{/factoryStockAvailable}} {{#validLeadTime}} {{^obsolete}} {{#displayLeadTime}}

前置時間 {{displayLeadTime}}

{{/displayLeadTime}} {{/obsolete}} {{/validLeadTime}} {{#canBuildInv}}

Can Build {{canBuildInv}} {{#displayCanBuildLeadTime}} in {{displayCanBuildLeadTime}} {{/displayCanBuildLeadTime}}

{{/canBuildInv}} {{#showMoreStockLink}}

檢查額外庫存和前置時間

{{/showMoreStockLink}}
{{#isAddCartAllowed}} {{/isAddCartAllowed}}
{{^hideMinMult}} 最少: {{xcatField1}} 倍數: {{multQuantity}} {{/hideMinMult}}
{{/catalogEntryView}}
{{#showMore}} {{/showMore}}

Chinese New Year Promotion