ICE2A280Z by Infineon | APACCurrent Mode PWM Controllers | Avnet ASIA
TOOL TIP
打印 書籤 分享
發送一個鏈接到這個頁面
請輸入有效的電子郵件地址
鏈接
Sender
發至
jsmith@baa.com
sjohnson@baa.com
添加另外一個地址
添加另外一個地址
添加另外一個地址
主題
信息

ICE2A280Z

Infineon

Current Mode PWM Controller 800V 2A 7-Pin PDIP Tube

製造商產品編號: ICE2A280Z

替代料號: ICE2A280Z


通過RoHS認證

描述

文檔

替代/替換

資料

The ICE2PCS01/G is a 8-pin wide input range controller IC for active power factor correction converters.

技術參數

  • Ease of Use with Few External Components
  • Supports Wide Range
  • Average Current Control
  • External Current and Voltage Loop Compensation for Greater User Flexibility
  • Programmable Operating/Switching Frequency (50kHz - 250kHz)
  • Max Duty Cycle of 95% (at 25°C) at 125kHz
  • Trimmed Internal Reference Voltage (3V+2% at 25°C)
  • VCC Under-Voltage Lockout
  • Cycle by Cycle Peak Current Limiting
  • Output Over-Voltage Protection
  • Open Loop Detection
  • Enhanced Dynamic Response
  • Short Startup (SoftStart) duration
  • Fulfills Class D Requirements of IEC 1000-3-2
  • Soft Overcurrent Protection

技術屬性

描述
尋找類似物料
Maximum Duty Cycle
77 %
Operating Supply Voltage
8.5 to 21 V
Supplier Package
PDIP
Rise Time
30 ns
Product Dimensions
9.77(Max) x 6.6(Max) x 4.57(Max)
Output Voltage
800 V
Output Current
2000 mA
Number of PWM Outputs
1
Max Processing Temp
260
Lead Finish
Tin
Switching Frequency
107 kHz
Adjustable Output
No
Pin Count
7
Mounting
Through Hole
Operating Temperature
-25 to 130 °C
Fall Time
30 ns
On/Off Pin
No

ECCN/UNSPSC

描述
ECCN:
EAR99
UNSPSC:
32101600
UNSPSC VERSION:
V15.1101

文件

Subs/Alternatives
相關料號
製品
價錢
供貨情況
數量
{{#catalogEntryView}}
{{{shortDescription}}}
{{#compareCheck}} {{/compareCheck}} {{^compareCheck}} {{/compareCheck}} {{#compareCountCheck}} 添加以便比較 (比較產品) {{/compareCountCheck}} {{^compareCountCheck}} 比較 {{/compareCountCheck}}
{{#displayTier}}
{{#tierPrice}} {{#tierWithinRange}} {{#firstTier}}
{{tierQuantity}}+
{{{formattedItemPrice}}}
{{/firstTier}} {{^firstTier}}
{{tierQuantity}}+
{{{formattedItemPrice}}}
{{/firstTier}} {{/tierWithinRange}} {{/tierPrice}}
{{/displayTier}}
{{#displayTier}}
{{#tierPrice}} {{#showAllTier}} {{#firstTier}}
{{tierQuantity}}+
{{{formattedItemPrice}}}
{{/firstTier}} {{^firstTier}}
{{tierQuantity}}+
{{{formattedItemPrice}}}
{{/firstTier}} {{/showAllTier}} {{/tierPrice}}
{{/displayTier}}
{{#collapsedPriceTier}}
更大價格分段
{{/collapsedPriceTier}} {{#quoteItem}}
{{#newProductFlagNotNPI}}

需要報價

請申請報價。  

{{/newProductFlagNotNPI}}
{{/quoteItem}} {{#iQuoteItem}} {{#newProductFlagNotNPI}}

需要報價

請申請報價。  

{{/newProductFlagNotNPI}} {{/iQuoteItem}} {{#webQuoteItem}}

需要報價

請申請報價。  

{{/webQuoteItem}} {{#productQuoteItem}} {{#notCpi_notNpi}} {{^hidePrice}}
{{/hidePrice}} {{#hidePrice}}
請申請報價。  

{{/hidePrice}} {{/notCpi_notNpi}} {{/productQuoteItem}}
{{#onlyShowMoreStock}}
{{/onlyShowMoreStock}} {{^onlyShowMoreStock}}
{{/onlyShowMoreStock}} {{^redTag}} {{#downloadableSoftware}}

有可下載現貨

{{/downloadableSoftware}} {{^.downloadableSoftware}} {{#stockReady}}

現貨: {{displayQty}}

{{/stockReady}} {{/.downloadableSoftware}} {{/redTag}} {{#factoryStockAvailable}}

Ship From MFR: {{factoryStockDisplay}}

{{/factoryStockAvailable}} {{#validLeadTime}} {{^obsolete}} {{#displayLeadTime}}

前置時間 {{displayLeadTime}}

{{/displayLeadTime}} {{/obsolete}} {{/validLeadTime}} {{#canBuildInv}}

Can Build {{canBuildInv}} {{#displayCanBuildLeadTime}} in {{displayCanBuildLeadTime}} {{/displayCanBuildLeadTime}}

{{/canBuildInv}} {{#showMoreStockLink}}

檢查額外庫存和前置時間

{{/showMoreStockLink}}
{{#isAddCartAllowed}} {{/isAddCartAllowed}}
{{^hideMinMult}} 最少: {{xcatField1}} 倍數: {{multQuantity}} {{/hideMinMult}}
{{/catalogEntryView}}
{{#showMore}} {{/showMore}}

Clearance Sale