BTS4880R by Infineon | APACPower Switches | Avnet ASIA
TOOL TIP
打印 書籤 分享
發送一個鏈接到這個頁面
請輸入有效的電子郵件地址
鏈接
Sender
發至
jsmith@baa.com
sjohnson@baa.com
添加另外一個地址
添加另外一個地址
添加另外一個地址
主題
信息

BTS4880R

Infineon

Power Switch Hi Side 0.7A 36-Pin DSO T/R

製造商產品編號: BTS4880R

替代料號: BTS4880R


通過RoHS認證

描述

文檔

替代/替換

資料

N channel vertical power FET with charge pump, ground referenced CMOS or Vbb/2 compatible input and common diagnostic feedback, monolithically integrated in Smart SIPMOS technology. Providing embedded protective functions.

技術參數

  • Output current 0,625 A per channel
  • Short circuit protection
  • Maximum current internally limited
  • Overload protection
  • Input protection
  • Overvoltage protection (including load dump)
  • Under voltage shutdown with auto restart and hysteresis
  • Switching inductive loads
  • Thermal shutdown with restart
  • Thermal independence of separate channels
  • ESD - Protection
  • Loss of GND and loss of Vbb protection
  • Very low standby current
  • Reverse battery protection
  • Programmable input for CMOS or Vbb/2
  • Common diagnostic output ( current output) for over temperature

技術屬性

描述
尋找類似物料
MSL Level
3
Operating Supply Voltage Range
11 to 45 V
Maximum Power Dissipation
3300 mW
Number of Outputs
8
Lead Finish
Matte Tin
Supply Current
5 mA
Type
High Side
Minimum Output Current
0.7 A
Input Voltage
-10 to 45 V
Switch On Resistance
0.15 Ohm
Pin Count
36
Mounting
Surface Mount
Supplier Package
DSO
Max Processing Temp
260
Product Dimensions
15.9 x 11 x 3.25

ECCN/UNSPSC

描述
ECCN:
EAR99

文件

Subs/Alternatives
相關料號
製品
價錢
供貨情況
數量
{{#catalogEntryView}}
{{{shortDescription}}}
{{#compareCheck}} {{/compareCheck}} {{^compareCheck}} {{/compareCheck}} {{#compareCountCheck}} 添加以便比較 (比較產品) {{/compareCountCheck}} {{^compareCountCheck}} 比較 {{/compareCountCheck}}
{{#displayTier}}
{{#tierPrice}} {{#tierWithinRange}} {{#firstTier}}
{{tierQuantity}}+
{{{formattedItemPrice}}}
{{/firstTier}} {{^firstTier}}
{{tierQuantity}}+
{{{formattedItemPrice}}}
{{/firstTier}} {{/tierWithinRange}} {{/tierPrice}}
{{/displayTier}}
{{#displayTier}}
{{#tierPrice}} {{#showAllTier}} {{#firstTier}}
{{tierQuantity}}+
{{{formattedItemPrice}}}
{{/firstTier}} {{^firstTier}}
{{tierQuantity}}+
{{{formattedItemPrice}}}
{{/firstTier}} {{/showAllTier}} {{/tierPrice}}
{{/displayTier}}
{{#collapsedPriceTier}}
更大價格分段
{{/collapsedPriceTier}} {{#quoteItem}}
{{#newProductFlagNotNPI}}

需要報價

請申請報價。  

{{/newProductFlagNotNPI}}
{{/quoteItem}} {{#iQuoteItem}} {{#newProductFlagNotNPI}}

需要報價

請申請報價。  

{{/newProductFlagNotNPI}} {{/iQuoteItem}} {{#webQuoteItem}}

需要報價

請申請報價。  

{{/webQuoteItem}} {{#productQuoteItem}} {{#notCpi_notNpi}} {{^hidePrice}}
{{/hidePrice}} {{#hidePrice}}
請申請報價。  

{{/hidePrice}} {{/notCpi_notNpi}} {{/productQuoteItem}}
{{#onlyShowMoreStock}}
{{/onlyShowMoreStock}} {{^onlyShowMoreStock}}
{{/onlyShowMoreStock}} {{^redTag}} {{#downloadableSoftware}}

有可下載現貨

{{/downloadableSoftware}} {{^.downloadableSoftware}} {{#stockReady}}

現貨: {{displayQty}}

{{/stockReady}} {{/.downloadableSoftware}} {{/redTag}} {{#factoryStockAvailable}}

Ship From MFR: {{factoryStockDisplay}}

{{/factoryStockAvailable}} {{#validLeadTime}} {{^obsolete}} {{#displayLeadTime}}

前置時間 {{displayLeadTime}}

{{/displayLeadTime}} {{/obsolete}} {{/validLeadTime}} {{#canBuildInv}}

Can Build {{canBuildInv}} {{#displayCanBuildLeadTime}} in {{displayCanBuildLeadTime}} {{/displayCanBuildLeadTime}}

{{/canBuildInv}} {{#showMoreStockLink}}

檢查額外庫存和前置時間

{{/showMoreStockLink}}
{{#isAddCartAllowed}} {{/isAddCartAllowed}}
{{^hideMinMult}} 最少: {{xcatField1}} 倍數: {{multQuantity}} {{/hideMinMult}}
{{/catalogEntryView}}
{{#showMore}} {{/showMore}}

Clearance Sale