CS5534-BSZ by Cirrus Logic | APACADC | Avnet ASIA
Close
Close
Close
TOOL TIP
print打印 image 書籤 分享
發送一個鏈接到這個頁面
請輸入有效的電子郵件地址
鏈接
Sender
發至
jsmith@baa.com
sjohnson@baa.com
添加另外一個地址
添加另外一個地址
添加另外一個地址
主題
信息

CS5534-BSZ

Cirrus Logic

ADC Single Delta-Sigma 3.84ksps 24-bit Serial 24-Pin SSOP

製造商產品編號: CS5534-BSZ

替代料號: CS5534-BSZ


legend 通過RoHS認證

描述

文檔

替代/替換

資料

ADC Single Delta-Sigma 3.84ksps 24-bit Serial 24-Pin SSOP

技術屬性

描述
尋找類似物料
Maximum Dual Supply Voltage
±3.15 V
Sampling Rate
3.84 ksps
Typical Single Supply Voltage
5 V
Input Type
Voltage
Max Processing Temp
260
Supplier Package
SSOP
Product Dimensions
8.2 x 5.3 x 1.73 mm
Full Scale Error
±62 ppm
Maximum Power Dissipation
500 mW
Lead Finish
Matte Tin
Operating Temperature
-40 to 85 °C
Input Signal Type
Differential
No Missing Codes
24 Bit
Minimum Dual Supply Voltage
±2.375 V
Voltage Supply Source
Single|Dual
Sample and Hold
No
Typical Dual Supply Voltage
±2.5|±3 V
Mounting
Surface Mount
Differential Input
Yes
Digital Interface Type
Serial (3-Wire, SPI, Microwire)
Pin Count
24
Integral Nonlinearity Error
0.0015 % of FSR
Minimum Single Supply Voltage
4.75 V
Voltage Reference
External
Number of ADCs
1
Maximum Single Supply Voltage
5.25 V
Number of Analog Inputs
4
Single-Ended Input
No

ECCN/UNSPSC

描述
ECCN:
EAR99
計劃交貨期 B:
8542390000"
HTSN:
8542390001"
UNSPSC:
32101600