HSMQ-C197 by Broadcom | APACSingle Color LEDs | Avnet ASIA
TOOL TIP
打印 書籤 分享
發送一個鏈接到這個頁面
請輸入有效的電子郵件地址
鏈接
Sender
發至
jsmith@baa.com
sjohnson@baa.com
添加另外一個地址
添加另外一個地址
添加另外一個地址
主題
信息

HSMQ-C197

Broadcom

LED Uni-Color Green 520nm 2-Pin T/R

製造商產品編號: HSMQ-C197

替代料號: HSMQ-C197


通過RoHS認證

描述

文檔

替代/替換

資料

These small chip-type LEDs utilize high efficient and high brightnessInGaN materialto deliver competitively priced high performance blue and green. These 520 nm green and 470 nm blue are unique hues which provide color differentiation to a product. These ChipLEDs come in either top emitting packages (HSMQ-C197). The top emitting packages, with their wide viewing angle, are suitable for direct backlighting application or being used with light pipes. In order to facilitate pick and place operation, these ChipLEDs are shipped in tape and reel with 4000 units perreel forHSMx-C120, C130, C170, C177, C190, C191 and C197 packages, and 3000 units per reel for HSMx-C110, C150 and C265 packages. All packages are compatible with IR soldering and binned by both color and intensity.

技術參數

  • InGaN Green
  • Untinted, Diffused
  • High brightness
  • Small size
  • Industrial standard footprint
  • Diffused optics
  • Top emitting or right angle emitting
  • Compatible with IR soldering
  • Compatible for use with light piping
  • Available in 8 mm tape on 7" diameter reel
  • Reel sealed in zip locked moisture barrier bags

技術屬性

描述
尋找類似物料
Dominant Wavelength
527 nm
Mounting Orientation
Top Mount
Viewing Angle
130 °
Peak Wavelength
520 nm
Color
Green
Product Dimensions
1.6 x 0.8 x 0.4 mm
Lead Finish
Gold
LED Material
InGaN
Maximum Power Dissipation
78 mW
Intensity
145 mcd
Reverse Voltage
5 V
Type
Uni-Color
Maximum Forward Current
20 mA
Pin Count
2
Maximum Forward Voltage per Color
3.9 V
Operating Temperature
-30 to 85 °C
Lens Shape Type
Rectangular
MSL Level
2a
Lens Appearance
Colorless Diffused
Number of LEDs
1
Category
Chip LED
Mounting
Surface Mount
Max Processing Temp
260

ECCN/UNSPSC

描述
ECCN:
EAR99
計劃交貨期 B:
8541402000"
HTSN:
8541402000"
UNSPSC:
32111503