HSMP-3895-TR1G by Broadcom | APACPIN Diodes | Avnet ASIA
TOOL TIP
打印 書籤 分享
發送一個鏈接到這個頁面
請輸入有效的電子郵件地址
鏈接
Sender
發至
jsmith@baa.com
sjohnson@baa.com
添加另外一個地址
添加另外一個地址
添加另外一個地址
主題
信息

HSMP-3895-TR1G

Broadcom

Diode PIN Switch 100V 4-Pin(3+Tab) SOT-143 T/R

製造商產品編號: HSMP-3895-TR1G

替代料號: HSMP-3895-TR1G


通過RoHS認證 NCNR

描述

文檔

替代/替換

資料

The HSMP-3895 is optimized for switching applications where low resistance at low current and low capacitance are required. These products are specifically designed for use at frequencies which are much higher than the upper limit for conventional PIN diodes.

技術參數

  • Unique Configurations in Surface Mount Packages
    • Add Flexibility
    • Save Board Space
    • Reduce Cost
  • Switching
    • Low Capacitance
    • Low Resistance at Low Current
  • Low Failure in Time (FIT) Rate[1]
  • Matched Diodes for Consistent Performance
  • Better Thermal Conductivity for Higher Power Dissipation
  • Lead-free

技術屬性

描述
尋找類似物料
Maximum Series Resistance @ Maximum IF
2.5@5mA Ohm
Typical Carrier Life Time
0.2 us
Maximum Reverse Voltage
100 V
Type
Switch
Product Dimensions
3.06 x 1.4 x 1.1 mm
Max Processing Temp
260
Mounting
Surface Mount
Maximum Diode Capacitance
0.3@5V pF
Supplier Package
SOT-143
Configuration
Dual Parallel
MSL Level
1
Lead Finish
Gold
Maximum Series Resistance @ Minimum IF
3.8(Typ)@1mA Ohm
Pin Count
4

ECCN/UNSPSC

描述
ECCN:
EAR99
計劃交貨期 B:
8541100080"
HTSN:
8541100080"
UNSPSC:
32111514
UNSPSC VERSION:
V15.1101

文件

類別
文件標題
下載
Subs/Alternatives
相關料號
製品
價錢
供貨情況
數量
{{#catalogEntryView}}
{{{shortDescription}}}
{{#compareCheck}} {{/compareCheck}} {{^compareCheck}} {{/compareCheck}} {{#compareCountCheck}} 添加以便比較 (比較產品) {{/compareCountCheck}} {{^compareCountCheck}} 比較 {{/compareCountCheck}}
{{#displayTier}}
{{#tierPrice}} {{#tierWithinRange}} {{#firstTier}}
{{tierQuantity}}+
{{{formattedItemPrice}}}
{{/firstTier}} {{^firstTier}}
{{tierQuantity}}+
{{{formattedItemPrice}}}
{{/firstTier}} {{/tierWithinRange}} {{/tierPrice}}
{{/displayTier}}
{{#displayTier}}
{{#tierPrice}} {{#showAllTier}} {{#firstTier}}
{{tierQuantity}}+
{{{formattedItemPrice}}}
{{/firstTier}} {{^firstTier}}
{{tierQuantity}}+
{{{formattedItemPrice}}}
{{/firstTier}} {{/showAllTier}} {{/tierPrice}}
{{/displayTier}}
{{#collapsedPriceTier}}
更大價格分段
{{/collapsedPriceTier}} {{#quoteItem}}
{{#newProductFlagNotNPI}}

需要報價

請申請報價。  

{{/newProductFlagNotNPI}}
{{/quoteItem}} {{#iQuoteItem}} {{#newProductFlagNotNPI}}

需要報價

請申請報價。  

{{/newProductFlagNotNPI}} {{/iQuoteItem}} {{#webQuoteItem}}

需要報價

請申請報價。  

{{/webQuoteItem}} {{#productQuoteItem}} {{#notCpi_notNpi}} {{^hidePrice}}
{{/hidePrice}} {{#hidePrice}}
請申請報價。  

{{/hidePrice}} {{/notCpi_notNpi}} {{/productQuoteItem}}
{{#onlyShowMoreStock}}
{{/onlyShowMoreStock}} {{^onlyShowMoreStock}}
{{/onlyShowMoreStock}} {{^redTag}} {{#downloadableSoftware}}

有可下載現貨

{{/downloadableSoftware}} {{^.downloadableSoftware}} {{#stockReady}}

現貨: {{displayQty}}

{{/stockReady}} {{/.downloadableSoftware}} {{/redTag}} {{#factoryStockAvailable}}

Ship From MFR: {{factoryStockDisplay}}

{{/factoryStockAvailable}} {{#validLeadTime}} {{^obsolete}} {{#displayLeadTime}}

前置時間 {{displayLeadTime}}

{{/displayLeadTime}} {{/obsolete}} {{/validLeadTime}} {{#canBuildInv}}

Can Build {{canBuildInv}} {{#displayCanBuildLeadTime}} in {{displayCanBuildLeadTime}} {{/displayCanBuildLeadTime}}

{{/canBuildInv}} {{#showMoreStockLink}}

檢查額外庫存和前置時間

{{/showMoreStockLink}}
{{#isAddCartAllowed}} {{/isAddCartAllowed}}
{{^hideMinMult}} 最少: {{xcatField1}} 倍數: {{multQuantity}} {{/hideMinMult}}
{{/catalogEntryView}}
{{#showMore}} {{/showMore}}

Clearance Sale