H5-25434-00 by Broadcom | APACPCI Devices | Avnet ASIA
TOOL TIP
打印 書籤 分享
發送一個鏈接到這個頁面
請輸入有效的電子郵件地址
鏈接
Sender
發至
jsmith@baa.com
sjohnson@baa.com
添加另外一個地址
添加另外一個地址
添加另外一個地址
主題
信息

H5-25434-00

Broadcom

SAS and SATA to PCI Express Host Bus Adapter

製造商產品編號: H5-25434-00

替代料號: H5-25434-00


通過RoHS認證

描述

文檔

替代/替換

資料

LSI SAS 9207-4i4e host bus adapter provides a high performance solution for internal and external storage connections in 1U/2U servers and workstations. The LSI SAS 9207-4i4e provides 8 lanes of 6Gb/s SAS and is matched with 8 lanes of PCI Express 3.0, 8Gb/s performance to eliminate any performance bottlenecks. Performance is based on the LSISAS2308 6Gb/s SAS IO Controller that highly integrates the latest enhancements in PCI Express and SAS technology. The LSI SAS 9207-4i4e has one (x4) internal mini-SAS connector (SFF8087), one (x4) external miniSAS connector (SFF8088), and provides SAS and SATA data transfer rates of 1.5, 3, and 6Gb/s per lane and can achieve over 650K IOPs.

技術參數

  • 4 Internal and 4 external 6Gb/s SAS+SATA ports
  • 8 lanes, PCI Express 3.0
  • Low profile form factor design
  • One x4 mini-SAS internal connector (SFF8087)
  • One x4 mini-SAS external connector (SFF8088)
  • LSISAS2308 6Gb/s SAS+SATA Controller
  • Supports up to 256 SAS or SATA end devices
  • Supports SSDs, HDDs and tape drives

技術屬性

描述
尋找類似物料
Operating Temperature
0 to 55 °C
Mounting
Surface Mount
Type
SAS and SATA to PCI Express Host Bus Adapter
Screening Level
Commercial
Category
SAS and SATA to PCI Express Host Bus Adapter

ECCN/UNSPSC

描述
ECCN:
5A991.b.1
UNSPSC:
32101600
UNSPSC VERSION:
V15.1101
Subs/Alternatives
相關料號
製品
價錢
供貨情況
數量
{{#catalogEntryView}}
{{{shortDescription}}}
{{#compareCheck}} {{/compareCheck}} {{^compareCheck}} {{/compareCheck}} {{#compareCountCheck}} 添加以便比較 (比較產品) {{/compareCountCheck}} {{^compareCountCheck}} 比較 {{/compareCountCheck}}
{{#displayTier}}
{{#tierPrice}} {{#tierWithinRange}} {{#firstTier}}
{{tierQuantity}}+
{{{formattedItemPrice}}}
{{/firstTier}} {{^firstTier}}
{{tierQuantity}}+
{{{formattedItemPrice}}}
{{/firstTier}} {{/tierWithinRange}} {{/tierPrice}}
{{/displayTier}}
{{#displayTier}}
{{#tierPrice}} {{#showAllTier}} {{#firstTier}}
{{tierQuantity}}+
{{{formattedItemPrice}}}
{{/firstTier}} {{^firstTier}}
{{tierQuantity}}+
{{{formattedItemPrice}}}
{{/firstTier}} {{/showAllTier}} {{/tierPrice}}
{{/displayTier}}
{{#collapsedPriceTier}}
更大價格分段
{{/collapsedPriceTier}} {{#quoteItem}}
{{#newProductFlagNotNPI}}

需要報價

請申請報價。  

{{/newProductFlagNotNPI}}
{{/quoteItem}} {{#iQuoteItem}} {{#newProductFlagNotNPI}}

需要報價

請申請報價。  

{{/newProductFlagNotNPI}} {{/iQuoteItem}} {{#webQuoteItem}}

需要報價

請申請報價。  

{{/webQuoteItem}} {{#productQuoteItem}} {{#notCpi_notNpi}} {{^hidePrice}}
{{/hidePrice}} {{#hidePrice}}
請申請報價。  

{{/hidePrice}} {{/notCpi_notNpi}} {{/productQuoteItem}}
{{#onlyShowMoreStock}}
{{/onlyShowMoreStock}} {{^onlyShowMoreStock}}
{{/onlyShowMoreStock}} {{^redTag}} {{#downloadableSoftware}}

有可下載現貨

{{/downloadableSoftware}} {{^.downloadableSoftware}} {{#stockReady}}

現貨: {{displayQty}}

{{/stockReady}} {{/.downloadableSoftware}} {{/redTag}} {{#factoryStockAvailable}}

Ship From MFR: {{factoryStockDisplay}}

{{/factoryStockAvailable}} {{#validLeadTime}} {{^obsolete}} {{#displayLeadTime}}

前置時間 {{displayLeadTime}}

{{/displayLeadTime}} {{/obsolete}} {{/validLeadTime}} {{#canBuildInv}}

Can Build {{canBuildInv}} {{#displayCanBuildLeadTime}} in {{displayCanBuildLeadTime}} {{/displayCanBuildLeadTime}}

{{/canBuildInv}} {{#showMoreStockLink}}

檢查額外庫存和前置時間

{{/showMoreStockLink}}
{{#isAddCartAllowed}} {{/isAddCartAllowed}}
{{^hideMinMult}} 最少: {{xcatField1}} 倍數: {{multQuantity}} {{/hideMinMult}}
{{/catalogEntryView}}
{{#showMore}} {{/showMore}}

Clearance Sale