L08053R9DEWTR by AVX | APACSMD Inductors | Avnet ASIA
TOOL TIP
打印 書籤 分享
發送一個鏈接到這個頁面
請輸入有效的電子郵件地址
鏈接
Sender
發至
jsmith@baa.com
sjohnson@baa.com
添加另外一個地址
添加另外一個地址
添加另外一個地址
主題
信息

L08053R9DEWTR

AVX

Ind RF Chip Thin Film Multilayer 3.9nH 0.5nH 450MHz 27Q-Factor Ceramic 750mA 0805 T/R

製造商產品編號: L08053R9DEWTR

替代料號: L08053R9DEWTR


通過RoHS認證

描述

文檔

替代/替換

資料

The Accu-L SMD Inductor is based on thin-film mul ti lay er technology. This technology provides a level of control on the elec tri cal and physical characteristics of the com po nent which gives consistent characteristics within a lot and lot-to-lot. The original design provides small size, excellent highfrequency performance and rugged construction for re li able automatic assembly.The Accu-L inductor is particularly suited for the tele com - mu ni ca tions industry where there is a continuing trend towards miniaturization and in creas ing frequencies. The Accu-L inductor meets both the per for mance and tolerance requirements of present cellular frequencies 450MHz and 900MHz and of future fre quen cies, such as 1700MHz, 1900MHz and 2400MHz.

技術參數

  • High Q
  • RF Power Capability
  • High SRF
  • Low DC Resistance
  • Ultra-Tight Tolerance on Inductance
  • Standard 0805 Chip Size
  • Low Profile
  • Rugged Construction
  • Taped and Reeled

技術屬性

描述
尋找類似物料
Lead Finish
Tin/Lead
Core Material
Ceramic
MSL Level
1
Tolerance
0.5 nH
Test Frequency
450 MHz
Product Dimensions
2.21 x 1.6 x 1.04 mm
Package/Case
0805
Technology
Thin Film Multilayer
Product Length
2.21 mm
Type
RF Chip
Max Processing Temp
260
Operating Temperature
-55 to 125 °C

ECCN/UNSPSC

描述
ECCN:
EAR99
計劃交貨期 B:
85045019003.1
HTSN:
85045019003.1
UNSPSC:
32121702
UNSPSC VERSION:
V15.1101
Subs/Alternatives
相關料號
製品
價錢
供貨情況
數量
{{#catalogEntryView}}
{{{shortDescription}}}
{{#compareCheck}} {{/compareCheck}} {{^compareCheck}} {{/compareCheck}} {{#compareCountCheck}} 添加以便比較 (比較產品) {{/compareCountCheck}} {{^compareCountCheck}} 比較 {{/compareCountCheck}}
{{#displayTier}}
{{#tierPrice}} {{#tierWithinRange}} {{#firstTier}}
{{tierQuantity}}+
{{{formattedItemPrice}}}
{{/firstTier}} {{^firstTier}}
{{tierQuantity}}+
{{{formattedItemPrice}}}
{{/firstTier}} {{/tierWithinRange}} {{/tierPrice}}
{{/displayTier}}
{{#displayTier}}
{{#tierPrice}} {{#showAllTier}} {{#firstTier}}
{{tierQuantity}}+
{{{formattedItemPrice}}}
{{/firstTier}} {{^firstTier}}
{{tierQuantity}}+
{{{formattedItemPrice}}}
{{/firstTier}} {{/showAllTier}} {{/tierPrice}}
{{/displayTier}}
{{#collapsedPriceTier}}
更大價格分段
{{/collapsedPriceTier}} {{#quoteItem}}
{{#newProductFlagNotNPI}}

需要報價

請申請報價。  

{{/newProductFlagNotNPI}}
{{/quoteItem}} {{#iQuoteItem}} {{#newProductFlagNotNPI}}

需要報價

請申請報價。  

{{/newProductFlagNotNPI}} {{/iQuoteItem}} {{#webQuoteItem}}

需要報價

請申請報價。  

{{/webQuoteItem}} {{#productQuoteItem}} {{#notCpi_notNpi}} {{^hidePrice}}
{{/hidePrice}} {{#hidePrice}}
請申請報價。  

{{/hidePrice}} {{/notCpi_notNpi}} {{/productQuoteItem}}
{{#onlyShowMoreStock}}
{{/onlyShowMoreStock}} {{^onlyShowMoreStock}}
{{/onlyShowMoreStock}} {{^redTag}} {{#downloadableSoftware}}

有可下載現貨

{{/downloadableSoftware}} {{^.downloadableSoftware}} {{#stockReady}}

現貨: {{displayQty}}

{{/stockReady}} {{/.downloadableSoftware}} {{/redTag}} {{#factoryStockAvailable}}

Ship From MFR: {{factoryStockDisplay}}

{{/factoryStockAvailable}} {{#validLeadTime}} {{^obsolete}} {{#displayLeadTime}}

前置時間 {{displayLeadTime}}

{{/displayLeadTime}} {{/obsolete}} {{/validLeadTime}} {{#canBuildInv}}

Can Build {{canBuildInv}} {{#displayCanBuildLeadTime}} in {{displayCanBuildLeadTime}} {{/displayCanBuildLeadTime}}

{{/canBuildInv}} {{#showMoreStockLink}}

檢查額外庫存和前置時間

{{/showMoreStockLink}}
{{#isAddCartAllowed}} {{/isAddCartAllowed}}
{{^hideMinMult}} 最少: {{xcatField1}} 倍數: {{multQuantity}} {{/hideMinMult}}
{{/catalogEntryView}}
{{#showMore}} {{/showMore}}

Clearance Sale